SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3922094RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.960
250+
HK$8.470
500+
HK$7.950
1000+
HK$7.480
Min: 100 / Mult: 1
15µH
1.85A
Shielded
3A
B82472D6 Series
-
0.158ohm
± 20%
7.3mm
7.3mm
4.8mm
3922094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.490
50+
HK$9.700
100+
HK$8.960
250+
HK$8.470
500+
HK$7.950
More Pricing...
Min: 1 / Mult: 1
15µH
1.85A
Shielded
3A
B82472D6 Series
-
0.158ohm
± 20%
7.3mm
7.3mm
4.8mm
2297729

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$7.650
2500+
HK$7.220
5000+
HK$7.140
Min: 500 / Mult: 500
22µH
1.9A
Shielded
970mA
MSS6132 Series
-
0.158ohm
± 20%
6.1mm
6.1mm
3.2mm
2448583RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.990
250+
HK$9.570
500+
HK$9.140
1000+
HK$8.330
Min: 100 / Mult: 1
4.7µH
1.9A
Shielded
3.9A
WE-MAPI Series
-
0.158ohm
± 20%
3mm
3mm
2mm
2448583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.660
50+
HK$10.570
100+
HK$9.990
250+
HK$9.570
500+
HK$9.140
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.9A
Shielded
3.9A
WE-MAPI Series
-
0.158ohm
± 20%
3mm
3mm
2mm
4360191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.580
10+
HK$12.090
100+
HK$10.690
500+
HK$9.790
1000+
HK$8.050
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.9A
Shielded
3.9A
WE-MAIA
-
0.158ohm
± 20%
3mm
3mm
2mm
4733287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.960
100+
HK$1.690
500+
HK$1.440
2500+
HK$1.270
6000+
HK$1.180
More Pricing...
Min: 10 / Mult: 10
2.2µH
2A
Shielded
2.1A
IHHP-0806AZ-01 Series
0806 [2016 Metric]
0.158ohm
± 20%
2mm
1.6mm
1mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY