SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370345

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$1.310
5000+
HK$1.160
10000+
HK$1.140
Min: 1000 / Mult: 1000
10µH
1.05A
Shielded
1.1A
-
0.165ohm
± 20%
4.2mm
4.2mm
1.8mm
3929014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.170
10+
HK$10.030
50+
HK$8.800
100+
HK$8.310
200+
HK$7.750
More Pricing...
Min: 1 / Mult: 1
47µH
3.6A
Shielded
4A
SRP1038WA Series
0.165ohm
± 20%
11mm
10mm
3.8mm
1869744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.090
10+
HK$11.920
50+
HK$10.940
100+
HK$9.950
200+
HK$8.260
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.1A
Shielded
1.3A
WE-TPC Series
0.165ohm
± 20%
2.8mm
2.8mm
2.8mm
1869744RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.950
200+
HK$8.260
550+
HK$6.560
Min: 100 / Mult: 1
6.8µH
1.1A
Shielded
1.3A
WE-TPC Series
0.165ohm
± 20%
2.8mm
2.8mm
2.8mm
3370531RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.770
250+
HK$1.550
500+
HK$1.290
Min: 100 / Mult: 1
10µH
1.05A
Shielded
1.1A
-
0.165ohm
± 20%
4.2mm
4.2mm
1.8mm
3237510RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.640
200+
HK$19.000
500+
HK$17.350
Min: 100 / Mult: 1
100µH
2.6A
Shielded
5.2A
WE-LHMI Series
0.165ohm
± 20%
13.5mm
12.5mm
6.2mm
3370531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.530
50+
HK$2.230
100+
HK$1.770
250+
HK$1.550
500+
HK$1.290
Min: 1 / Mult: 1
10µH
1.05A
Shielded
1.1A
-
0.165ohm
± 20%
4.2mm
4.2mm
1.8mm
3237510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.580
10+
HK$23.840
50+
HK$22.610
100+
HK$20.640
200+
HK$19.000
More Pricing...
Min: 1 / Mult: 1
100µH
2.6A
Shielded
5.2A
WE-LHMI Series
0.165ohm
± 20%
13.5mm
12.5mm
6.2mm
3929014RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.310
200+
HK$7.750
500+
HK$7.180
Min: 100 / Mult: 1
47µH
3.6A
Shielded
4A
SRP1038WA Series
0.165ohm
± 20%
11mm
10mm
3.8mm
4380799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
50+
HK$4.400
100+
HK$3.420
250+
HK$3.090
500+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
Unshielded
500mA
3627 Series
0.165ohm
± 20%
3.2mm
2.8mm
2mm
4142861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.470
50+
HK$2.040
250+
HK$1.710
500+
HK$1.560
1500+
HK$1.400
More Pricing...
Min: 5 / Mult: 5
10µH
900mA
Shielded
1.6A
ASPI-4020S Series
0.165ohm
± 20%
4mm
4mm
2mm
4168146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.070
50+
HK$5.100
100+
HK$4.910
250+
HK$4.770
500+
HK$4.730
More Pricing...
Min: 1 / Mult: 1
22µH
2.9A
Shielded
3A
SRP6030WA Series
0.165ohm
± 20%
7.1mm
6.6mm
2.8mm
4558667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.540
10+
HK$22.530
50+
HK$16.690
200+
HK$14.230
400+
HK$13.950
More Pricing...
Min: 1 / Mult: 1
47µH
3.4A
Shielded
5.85A
WE-LHCA Series
0.165ohm
± 20%
10.85mm
10mm
3.8mm
4168146RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.910
250+
HK$4.770
500+
HK$4.730
1000+
HK$4.640
Min: 100 / Mult: 1
22µH
2.9A
Shielded
3A
SRP6030WA Series
0.165ohm
± 20%
7.1mm
6.6mm
2.8mm
4558667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$16.690
200+
HK$14.230
400+
HK$13.950
800+
HK$13.670
Min: 100 / Mult: 1
47µH
3.4A
-
5.85A
-
0.165ohm
-
10.85mm
10mm
3.8mm
4142861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.040
250+
HK$1.710
500+
HK$1.560
1500+
HK$1.400
3000+
HK$1.210
Min: 100 / Mult: 5
10µH
900mA
Shielded
1.6A
ASPI-4020S Series
0.165ohm
± 20%
4mm
4mm
2mm
2526983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.210
10+
HK$10.040
50+
HK$9.140
100+
HK$8.730
200+
HK$7.710
More Pricing...
Min: 1 / Mult: 1
33µH
1.6A
Unshielded
1.1A
SD54 Series
0.165ohm
± 20%
5.69mm
5.33mm
5mm
2526983RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.730
200+
HK$7.710
400+
HK$6.880
Min: 100 / Mult: 1
33µH
1.6A
Unshielded
1.1A
SD54 Series
0.165ohm
± 20%
5.69mm
5.33mm
5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY