SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2530046

RoHS

Each
5+
HK$2.020
50+
HK$1.670
250+
HK$1.420
500+
HK$1.310
1500+
HK$1.200
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
Shielded
1.5A
DFE201612C Series
0806 [2016 Metric]
0.192ohm
± 20%
2mm
1.6mm
1.2mm
1362129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.420
50+
HK$5.270
100+
HK$4.330
250+
HK$4.250
500+
HK$4.160
More Pricing...
Min: 1 / Mult: 1
68µH
1.2A
Shielded
1A
SRU8043 Series
-
0.192ohm
± 30%
8mm
8mm
4.3mm
1362129RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.330
250+
HK$4.250
500+
HK$4.160
1000+
HK$3.080
Min: 100 / Mult: 1
68µH
1.2A
Shielded
1A
SRU8043 Series
-
0.192ohm
± 30%
8mm
8mm
4.3mm
4572747RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.330
250+
HK$2.050
500+
HK$1.760
1000+
HK$1.470
Min: 100 / Mult: 1
56µH
1.6A
-
1.7A
-
-
0.192ohm
-
8mm
8mm
4.2mm
4572878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.750
250+
HK$2.400
500+
HK$2.040
1000+
HK$1.720
Min: 100 / Mult: 1
33µH
750mA
-
-
-
-
0.192ohm
-
7.6mm
7.6mm
3.5mm
4572878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.280
50+
HK$3.700
100+
HK$2.750
250+
HK$2.400
500+
HK$2.040
More Pricing...
Min: 1 / Mult: 1
33µH
750mA
Shielded
-
IDCS3014 Series
-
0.192ohm
± 20%
7.6mm
7.6mm
3.5mm
4572747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.620
50+
HK$3.140
100+
HK$2.330
250+
HK$2.050
500+
HK$1.760
More Pricing...
Min: 1 / Mult: 1
56µH
1.6A
Shielded
1.7A
IFSC3232DB-02 Series
-
0.192ohm
± 20%
8mm
8mm
4.2mm
4065006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.880
10+
HK$2.210
100+
HK$1.720
500+
HK$1.460
1000+
HK$1.200
More Pricing...
Min: 1 / Mult: 1
-
-
Wirewound
-
-
-
0.192ohm
-
5mm
-
1.2mm
4064997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.730
10+
HK$1.420
100+
HK$1.170
500+
HK$1.040
1000+
HK$0.905
More Pricing...
Min: 1 / Mult: 1
-
870mA
-
920mA
-
-
0.192ohm
-
-
3mm
1.5mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY