SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2288407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.120
10+
HK$26.290
50+
HK$24.450
100+
HK$22.610
200+
HK$16.860
More Pricing...
Min: 1 / Mult: 1
120µH
1.85A
Shielded
1.7A
MSS1260 Series
-
0.195ohm
± 10%
12.3mm
12.3mm
6mm
2543288

RoHS

Each
10+
HK$6.380
100+
HK$5.400
500+
HK$5.360
1000+
HK$5.110
2000+
HK$5.050
More Pricing...
Min: 10 / Mult: 10
1µH
1.2A
Shielded
1.7A
WE-PMCI Series
-
0.195ohm
± 20%
1.6mm
0.8mm
0.8mm
2082511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.330
50+
HK$4.870
250+
HK$4.080
500+
HK$3.510
1000+
HK$3.450
More Pricing...
Min: 5 / Mult: 5
4.7µH
650mA
Unshielded
850mA
WE-LQ Series
-
0.195ohm
± 20%
3.2mm
2.5mm
1.55mm
2288407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.610
200+
HK$16.860
500+
HK$11.100
Min: 100 / Mult: 1
120µH
1.85A
Shielded
1.7A
MSS1260 Series
-
0.195ohm
± 10%
12.3mm
12.3mm
6mm
2082511RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.870
250+
HK$4.080
500+
HK$3.510
1000+
HK$3.450
2000+
HK$3.380
More Pricing...
Min: 100 / Mult: 5
4.7µH
650mA
Unshielded
850mA
WE-LQ Series
-
0.195ohm
± 20%
3.2mm
2.5mm
1.55mm
3370431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.760
250+
HK$1.350
500+
HK$1.130
1000+
HK$1.070
Min: 100 / Mult: 5
4.7µH
650mA
Unshielded
-
-
-
0.195ohm
± 20%
3.2mm
2.5mm
1.55mm
3370431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.880
50+
HK$1.760
250+
HK$1.350
500+
HK$1.130
1000+
HK$1.070
Min: 5 / Mult: 5
4.7µH
650mA
Unshielded
-
-
-
0.195ohm
± 20%
3.2mm
2.5mm
1.55mm
4704355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.470
10+
HK$10.520
50+
HK$8.690
100+
HK$7.860
200+
HK$7.160
More Pricing...
Min: 1 / Mult: 1
68µH
2.5A
Shielded
3A
3656 Series
4540 [1110 Metric]
0.195ohm
± 20%
11.5mm
10mm
3.8mm
4380801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
50+
HK$4.400
100+
HK$3.420
250+
HK$3.090
500+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
Unshielded
450mA
3627 Series
-
0.195ohm
± 20%
3.2mm
2.8mm
2mm
2846709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.970
100+
HK$2.210
500+
HK$2.080
1000+
HK$2.040
2000+
HK$2.000
More Pricing...
Min: 10 / Mult: 10
15µH
850mA
Shielded
730mA
L-DWI Series
1210 [3225 Metric]
0.195ohm
± 20%
3.2mm
2.5mm
2.5mm
2846709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.210
500+
HK$2.080
1000+
HK$2.040
2000+
HK$2.000
4000+
HK$1.960
Min: 100 / Mult: 1
15µH
850mA
Shielded
730mA
L-DWI Series
1210 [3225 Metric]
0.195ohm
± 20%
3.2mm
2.5mm
2.5mm
2288443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.750
10+
HK$23.970
50+
HK$21.820
100+
HK$20.840
200+
HK$18.410
More Pricing...
Min: 1 / Mult: 1
120µH
1.85A
Shielded
1.84A
MSS1260T Series
-
0.195ohm
± 10%
12.3mm
12.3mm
6mm
2288443RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.840
200+
HK$18.410
500+
HK$16.420
Min: 100 / Mult: 1
120µH
1.85A
Shielded
1.84A
MSS1260T Series
-
0.195ohm
± 10%
12.3mm
12.3mm
6mm
3370245

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$0.896
10000+
HK$0.764
Min: 2000 / Mult: 2000
4.7µH
650mA
Unshielded
-
-
-
0.195ohm
± 20%
3.2mm
2.5mm
1.55mm
2455363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.880
10+
HK$2.370
100+
HK$1.530
500+
HK$1.450
1000+
HK$1.370
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.15A
Shielded
1.15A
VLS-E Series
-
0.195ohm
± 20%
2mm
1.6mm
1.2mm
2455363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$1.530
500+
HK$1.450
1000+
HK$1.370
2000+
HK$1.280
Min: 100 / Mult: 1
2.2µH
1.15A
Shielded
1.15A
VLS-E Series
-
0.195ohm
± 20%
2mm
1.6mm
1.2mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY