SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.140
50+
HK$1.760
250+
HK$1.460
500+
HK$1.330
1500+
HK$1.200
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.2A
Shielded
1.5A
-
DFE201610C Series
-
0.204ohm
± 20%
-
2mm
1.6mm
1mm
3471280RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.000
250+
HK$2.460
500+
HK$2.210
1000+
HK$1.950
2000+
HK$1.800
Min: 100 / Mult: 5
4.7µH
1.29A
Semishielded
1.23A
-
LQH2HPZ_JR Series
-
0.204ohm
± 20%
-
2.5mm
2mm
1.1mm
3471280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.650
50+
HK$3.000
250+
HK$2.460
500+
HK$2.210
1000+
HK$1.950
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.29A
Semishielded
1.23A
-
LQH2HPZ_JR Series
-
0.204ohm
± 20%
-
2.5mm
2mm
1.1mm
3471771RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.760
250+
HK$1.460
500+
HK$1.330
1500+
HK$1.200
3000+
HK$1.080
Min: 100 / Mult: 5
2.2µH
1.2A
Shielded
1.5A
-
DFE201610C Series
-
0.204ohm
± 20%
-
2mm
1.6mm
1mm
4125694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.390
50+
HK$2.280
100+
HK$2.170
250+
HK$2.060
500+
HK$1.950
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.1A
Shielded
1.84A
-
VLS-CX-H Series
1616 [4040 Metric]
0.204ohm
± 20%
-
4mm
4mm
1.5mm
4125694RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.170
250+
HK$2.060
500+
HK$1.950
1000+
HK$1.840
Min: 100 / Mult: 5
6.8µH
2.1A
Shielded
1.84A
-
VLS-CX-H Series
1616 [4040 Metric]
0.204ohm
± 20%
-
4mm
4mm
1.5mm
2289141RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.330
250+
HK$8.960
500+
HK$8.510
1000+
HK$8.050
2000+
HK$7.590
Min: 100 / Mult: 5
470nH
1.25A
Shielded
600mA
-
XFL2005 Series
-
0.204ohm
± 20%
-
2mm
1.9mm
0.5mm
2289141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.710
50+
HK$12.330
250+
HK$8.960
500+
HK$8.510
1000+
HK$8.050
More Pricing...
Min: 5 / Mult: 5
470nH
1.25A
Shielded
600mA
-
XFL2005 Series
-
0.204ohm
± 20%
-
2mm
1.9mm
0.5mm
2871572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.870
50+
HK$2.750
100+
HK$2.620
250+
HK$2.490
500+
HK$2.360
More Pricing...
Min: 1 / Mult: 1
33µH
-
-
1.9A
1.4A
DG6050C Series
-
0.204ohm
± 20%
Ferrite
6mm
6mm
5mm
2871572RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.620
250+
HK$2.490
500+
HK$2.360
1500+
HK$2.230
Min: 100 / Mult: 1
33µH
-
-
1.9A
1.4A
DG6050C Series
-
0.204ohm
± 20%
Ferrite
6mm
6mm
5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY