SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3928749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.250
10+
HK$10.730
50+
HK$9.250
100+
HK$8.000
Min: 1 / Mult: 1
68µH
1.89A
Shielded
2.5A
B82477D4 Series
0.215ohm
± 20%
12.5mm
12.5mm
8.5mm
3501852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.850
50+
HK$6.440
250+
HK$5.310
500+
HK$5.240
1500+
HK$4.370
More Pricing...
Min: 5 / Mult: 5
10µH
1.9A
Shielded
2A
MPL-AY Series
0.215ohm
± 20%
4.45mm
4.1mm
1.8mm
3501852RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.440
250+
HK$5.310
500+
HK$5.240
1500+
HK$4.370
3000+
HK$4.180
Min: 100 / Mult: 5
10µH
1.9A
Shielded
2A
MPL-AY Series
0.215ohm
± 20%
4.45mm
4.1mm
1.8mm
3928749RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.000
Min: 100 / Mult: 1
68µH
1.89A
Shielded
2.5A
B82477D4 Series
0.215ohm
± 20%
12.5mm
12.5mm
8.5mm
2408135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.930
250+
HK$8.530
500+
HK$7.540
1000+
HK$6.720
Min: 100 / Mult: 1
4.7µH
900mA
Shielded
1.5A
LPS4414 Series
0.215ohm
± 20%
4.3mm
4.3mm
1.4mm
2526875RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.320
200+
HK$9.120
350+
HK$8.130
Min: 100 / Mult: 1
47µH
1.6A
Shielded
670mA
MSS7331 Series
0.215ohm
± 20%
6.6mm
6.6mm
3.1mm
2526875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.250
10+
HK$11.870
50+
HK$10.810
100+
HK$10.320
200+
HK$9.120
More Pricing...
Min: 1 / Mult: 1
47µH
1.6A
Shielded
670mA
MSS7331 Series
0.215ohm
± 20%
6.6mm
6.6mm
3.1mm
2408135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.950
50+
HK$9.810
100+
HK$8.930
250+
HK$8.530
500+
HK$7.540
More Pricing...
Min: 1 / Mult: 1
4.7µH
900mA
Shielded
1.5A
LPS4414 Series
0.215ohm
± 20%
4.3mm
4.3mm
1.4mm
3551498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.580
50+
HK$15.460
100+
HK$14.800
250+
HK$14.520
500+
HK$14.230
More Pricing...
Min: 1 / Mult: 1
22µH
1.4A
Shielded
1.8A
WE-PDA Series
0.215ohm
± 20%
7.3mm
7.3mm
4mm
3551498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.800
250+
HK$14.520
500+
HK$14.230
1000+
HK$12.170
Min: 100 / Mult: 1
22µH
1.4A
Shielded
1.8A
WE-PDA Series
0.215ohm
± 20%
7.3mm
7.3mm
4mm
1362043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.440
10+
HK$4.520
100+
HK$3.990
500+
HK$3.750
1000+
HK$3.480
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.15A
Shielded
740mA
SRU2016 Series
0.215ohm
± 30%
2.8mm
2.8mm
1.65mm
1362043RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$3.990
500+
HK$3.750
1000+
HK$3.480
2000+
HK$3.180
Min: 150 / Mult: 1
4.7µH
1.15A
Shielded
740mA
SRU2016 Series
0.215ohm
± 30%
2.8mm
2.8mm
1.65mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY