SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2364631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.140
50+
HK$2.090
250+
HK$2.040
500+
HK$1.980
1000+
HK$1.930
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.05A
Shielded
1A
VLS-E Series
-
0.216ohm
± 20%
3mm
3mm
1.5mm
2364631RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$2.090
250+
HK$2.040
500+
HK$1.980
1000+
HK$1.930
2000+
HK$1.870
Min: 100 / Mult: 1
6.8µH
1.05A
Shielded
1A
VLS-E Series
-
0.216ohm
± 20%
3mm
3mm
1.5mm
2082588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$14.880
50+
HK$12.990
200+
HK$11.920
400+
HK$10.940
More Pricing...
Min: 1 / Mult: 1
68µH
1.5A
Shielded
1.5A
WE-TPC Series
-
0.216ohm
± 30%
10mm
10mm
3.8mm
2082588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.990
200+
HK$11.920
400+
HK$10.940
800+
HK$9.950
Min: 100 / Mult: 1
68µH
1.5A
Shielded
1.5A
WE-TPC Series
-
0.216ohm
± 30%
10mm
10mm
3.8mm
2917561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.140
50+
HK$1.800
250+
HK$1.740
500+
HK$1.660
1000+
HK$1.570
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.7A
Semishielded
1.7A
SRN2510F Series
-
0.216ohm
± 20%
2.5mm
2mm
1mm
2917561RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.800
250+
HK$1.740
500+
HK$1.660
1000+
HK$1.570
2000+
HK$1.480
Min: 100 / Mult: 5
4.7µH
1.7A
Semishielded
1.7A
SRN2510F Series
-
0.216ohm
± 20%
2.5mm
2mm
1mm
3216666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.880
10+
HK$6.960
50+
HK$5.920
100+
HK$5.490
200+
HK$4.920
More Pricing...
Min: 1 / Mult: 1
68µH
740mA
-
1.4A
-
-
0.216ohm
-
10.1mm
-
-
4065150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.130
10+
HK$2.570
100+
HK$1.920
500+
HK$1.670
1000+
HK$1.350
More Pricing...
Min: 1 / Mult: 1
-
-
-
900mA
-
-
0.216ohm
-
4mm
-
-
4065106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.050
10+
HK$2.510
100+
HK$2.070
500+
HK$1.810
1000+
HK$1.600
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
-
2.2A
-
-
0.216ohm
± 20%
5mm
5mm
1.2mm
4416571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
10+
HK$4.390
100+
HK$3.420
500+
HK$2.860
1000+
HK$2.500
More Pricing...
Min: 1 / Mult: 1
33µH
1.2A
Wirewound
1.95A
LAXH Series
-
0.216ohm
± 20%
6mm
6mm
4.5mm
4666742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.210
250+
HK$1.120
500+
HK$0.959
1000+
HK$0.798
2000+
HK$0.773
Min: 100 / Mult: 5
4.7µH
1A
-
1.3A
-
-
0.216ohm
-
3.2mm
2.5mm
1.7mm
4666742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.210
250+
HK$1.120
500+
HK$0.959
1000+
HK$0.798
More Pricing...
Min: 5 / Mult: 5
4.7µH
1A
Wirewound
1.3A
LSQPB Series
1210 [3225 Metric]
0.216ohm
± 20%
3.2mm
2.5mm
1.7mm
2706214RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.080
250+
HK$2.360
500+
HK$2.240
1000+
HK$2.120
2000+
HK$1.990
Min: 100 / Mult: 5
3.3µH
1.78A
Shielded
2.62A
VLS-HBU Series
1008 [2520 Metric]
0.216ohm
± 20%
2.5mm
2mm
1.2mm
2706214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.870
50+
HK$3.080
250+
HK$2.360
500+
HK$2.240
1000+
HK$2.120
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.78A
Shielded
2.62A
VLS-HBU Series
1008 [2520 Metric]
0.216ohm
± 20%
2.5mm
2mm
1.2mm
2859271

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$1.730
5000+
HK$1.700
10000+
HK$1.670
Min: 1000 / Mult: 1000
33µH
1.2A
Semishielded
1.3A
SRN5040 Series
-
0.216ohm
± 20%
5mm
5mm
4mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY