SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.110
50+
HK$1.720
250+
HK$1.420
500+
HK$1.300
1500+
HK$1.170
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
Shielded
2A
1.2A
DFE201210U Series
0.228ohm
± 20%
Iron
2mm
1.2mm
1mm
2871431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.720
250+
HK$1.420
500+
HK$1.300
1500+
HK$1.170
3000+
HK$1.040
Min: 100 / Mult: 5
2.2µH
-
Shielded
2A
1.2A
DFE201210U Series
0.228ohm
± 20%
Iron
2mm
1.2mm
1mm
4413353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$17.920
50+
HK$16.030
250+
HK$15.660
500+
HK$15.290
1000+
HK$15.250
More Pricing...
Min: 5 / Mult: 5
6.8µH
2.7A
Shielded
3A
-
WE-LHMI Series
0.228ohm
± 20%
-
4.45mm
4.06mm
1.8mm
4413353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$16.030
250+
HK$15.660
500+
HK$15.290
1000+
HK$15.250
2000+
HK$15.210
Min: 100 / Mult: 5
6.8µH
2.7A
-
3A
-
WE-LHMI Series
0.228ohm
-
-
4.45mm
4.06mm
1.8mm
2749114

RoHS

Each
1+
HK$7.400
50+
HK$6.180
100+
HK$4.700
250+
HK$4.510
500+
HK$4.310
More Pricing...
Min: 1 / Mult: 1
10µH
940mA
Shielded
750mA
-
WE-LQFS Series
0.228ohm
± 20%
-
3.8mm
3.8mm
1.8mm
3499692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.460
50+
HK$2.820
100+
HK$2.320
250+
HK$2.150
500+
HK$1.980
More Pricing...
Min: 1 / Mult: 1
33µH
1.5A
Semishielded
1.9A
-
VLS-EX-H Series
0.228ohm
± 20%
-
6mm
6.3mm
4.5mm
3604438RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.260
250+
HK$1.860
500+
HK$1.790
1000+
HK$1.710
2000+
HK$1.660
Min: 100 / Mult: 5
10µH
1.28A
Shielded
810mA
-
LQH3NPH_ME Series
0.228ohm
± 20%
-
3mm
3mm
1.4mm
3604438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.130
50+
HK$2.260
250+
HK$1.860
500+
HK$1.790
1000+
HK$1.710
More Pricing...
Min: 5 / Mult: 5
10µH
1.28A
Shielded
810mA
-
LQH3NPH_ME Series
0.228ohm
± 20%
-
3mm
3mm
1.4mm
3471345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.800
50+
HK$2.240
250+
HK$1.790
500+
HK$1.700
1000+
HK$1.600
More Pricing...
Min: 5 / Mult: 5
10µH
1.28A
Semishielded
810mA
-
LQH3NPZ_ME Series
0.228ohm
± 20%
-
3mm
3mm
1.4mm
3471345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.240
250+
HK$1.790
500+
HK$1.700
1000+
HK$1.600
2000+
HK$1.340
Min: 100 / Mult: 5
10µH
1.28A
Semishielded
810mA
-
LQH3NPZ_ME Series
0.228ohm
± 20%
-
3mm
3mm
1.4mm
3499692RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.320
250+
HK$2.150
500+
HK$1.980
1500+
HK$1.800
Min: 100 / Mult: 1
33µH
1.5A
Semishielded
1.9A
-
VLS-EX-H Series
0.228ohm
± 20%
-
6mm
6.3mm
4.5mm
4176520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.870
250+
HK$2.050
500+
HK$1.730
1500+
HK$1.400
3000+
HK$1.310
Min: 100 / Mult: 5
4.7µH
1.8A
Semishielded
1.3A
-
SRN3010C Series
0.228ohm
± 20%
-
3mm
3mm
0.9mm
4176520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.260
50+
HK$2.870
250+
HK$2.050
500+
HK$1.730
1500+
HK$1.400
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.8A
Semishielded
1.3A
-
SRN3010C Series
0.228ohm
± 20%
-
3mm
3mm
0.9mm
2345230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.620
50+
HK$3.040
100+
HK$2.680
250+
HK$2.630
500+
HK$2.580
Min: 1 / Mult: 1
10µH
1.33A
Shielded
990mA
-
VLS-E Series
0.228ohm
± 20%
-
4mm
4mm
1.2mm
4065175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.650
10+
HK$1.350
100+
HK$1.110
500+
HK$0.999
1000+
HK$0.888
More Pricing...
Min: 1 / Mult: 1
-
850mA
Wirewound
1.5A
-
LSXP Series
0.228ohm
± 20%
-
3mm
3mm
1.2mm
4566722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.340
10+
HK$4.310
50+
HK$3.540
100+
HK$3.220
200+
HK$2.830
More Pricing...
Min: 1 / Mult: 1
22µH
1.5A
-
1.9A
-
LAXH Series
0.228ohm
± 20%
-
5mm
5mm
3.1mm
4684062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
50+
HK$2.210
250+
HK$1.820
500+
HK$1.660
1000+
HK$1.500
More Pricing...
Min: 5 / Mult: 5
10µH
1.4A
Wirewound
910mA
-
LCXH Series
0.228ohm
± 20%
-
3mm
3mm
1.5mm
4568732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.760
10+
HK$3.850
50+
HK$3.160
100+
HK$2.870
200+
HK$2.530
More Pricing...
Min: 1 / Mult: 1
22µH
1.5A
-
1.9A
-
LCXH Series
0.228ohm
± 20%
-
5mm
5mm
3.1mm
2345230RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$2.680
250+
HK$2.630
500+
HK$2.580
Min: 100 / Mult: 1
10µH
1.33A
Shielded
990mA
-
VLS-E Series
0.228ohm
± 20%
-
4mm
4mm
1.2mm
4246532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
50+
HK$2.270
250+
HK$1.810
500+
HK$1.670
1500+
HK$1.530
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.8A
Semishielded
1.3A
-
SRN3010BTA Series
0.228ohm
± 20%
-
3mm
3mm
0.9mm
4246532RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.270
250+
HK$1.810
500+
HK$1.670
1500+
HK$1.530
3000+
HK$1.480
Min: 100 / Mult: 5
4.7µH
1.8A
Semishielded
1.3A
-
SRN3010BTA Series
0.228ohm
± 20%
-
3mm
3mm
0.9mm
2289228RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$13.710
500+
HK$13.090
1000+
HK$11.570
2000+
HK$10.320
Min: 100 / Mult: 1
3.3µH
1.1A
Shielded
700mA
-
XPL2010 Series
0.228ohm
± 20%
-
2mm
1.9mm
1mm
2289228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.810
10+
HK$15.060
100+
HK$13.710
500+
HK$13.090
1000+
HK$11.570
More Pricing...
Min: 1 / Mult: 1
3.3µH
1.1A
Shielded
700mA
-
XPL2010 Series
0.228ohm
± 20%
-
2mm
1.9mm
1mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY