SMD Power Inductors:

57 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.120
10+
HK$17.030
50+
HK$15.940
100+
HK$14.760
200+
HK$12.960
More Pricing...
Min: 1 / Mult: 1
100µH
Power
2.2A
-
Shielded
2.4A
-
WE-PD Series
-
0.22ohm
± 20%
-
12mm
12mm
8mm
1635930RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.760
200+
HK$12.960
500+
HK$11.160
Min: 100 / Mult: 1
100µH
Power
2.2A
-
Shielded
2.4A
-
WE-PD Series
-
0.22ohm
± 20%
-
12mm
12mm
8mm
2374088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.070
50+
HK$5.170
100+
HK$4.490
250+
HK$4.210
500+
HK$3.920
More Pricing...
Min: 1 / Mult: 1
33µH
-
1A
-
Shielded
1.04A
-
SRR0735A Series
-
0.22ohm
± 20%
-
7.3mm
7.3mm
3.5mm
1174029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.750
50+
HK$8.900
100+
HK$7.290
250+
HK$6.760
500+
HK$6.230
More Pricing...
Min: 1 / Mult: 1
100µH
-
1.1A
-
Shielded
-
-
3631 Series
-
0.22ohm
± 15%
-
12.7mm
12.7mm
6mm
1864143RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.350
500+
HK$2.030
1000+
HK$1.740
2000+
HK$1.540
4000+
HK$1.430
Min: 100 / Mult: 5
56µH
-
940mA
-
Unshielded
-
-
MCSD75 Series
-
0.22ohm
± 10%
-
7.8mm
7mm
5mm
1864143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.030
100+
HK$2.350
500+
HK$2.030
1000+
HK$1.740
2000+
HK$1.540
More Pricing...
Min: 10 / Mult: 10
56µH
-
940mA
-
Unshielded
-
-
MCSD75 Series
-
0.22ohm
± 10%
-
7.8mm
7mm
5mm
2374003RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.090
200+
HK$3.020
400+
HK$2.960
800+
HK$2.950
Min: 100 / Mult: 1
68µH
-
1.6A
-
Unshielded
1.7A
-
SDE1006A Series
-
0.22ohm
± 10%
-
10mm
9mm
5.4mm
2374003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.210
10+
HK$3.150
50+
HK$3.090
200+
HK$3.020
400+
HK$2.960
More Pricing...
Min: 1 / Mult: 1
68µH
-
1.6A
-
Unshielded
1.7A
-
SDE1006A Series
-
0.22ohm
± 10%
-
10mm
9mm
5.4mm
2374232RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.300
200+
HK$4.270
Min: 100 / Mult: 1
100µH
-
1.2A
-
Shielded
1A
-
SRU1048A Series
-
0.22ohm
± 30%
-
10mm
10mm
4.8mm
2374232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.890
10+
HK$4.930
50+
HK$4.620
100+
HK$4.300
200+
HK$4.270
Min: 1 / Mult: 1
100µH
-
1.2A
-
Shielded
1A
-
SRU1048A Series
-
0.22ohm
± 30%
-
10mm
10mm
4.8mm
2374088RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.490
250+
HK$4.210
500+
HK$3.920
1500+
HK$3.340
Min: 100 / Mult: 1
33µH
-
1A
-
Shielded
1.04A
-
SRR0735A Series
-
0.22ohm
± 20%
-
7.3mm
7.3mm
3.5mm
2871469RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.040
250+
HK$2.500
500+
HK$2.280
1500+
HK$2.060
3000+
HK$1.870
Min: 100 / Mult: 5
6.8µH
-
-
-
Shielded
2A
1.2A
DFE322512F Series
-
0.22ohm
± 20%
Iron
3.2mm
2.5mm
1.2mm
2616870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.630
250+
HK$2.170
500+
HK$1.870
1000+
HK$1.570
2000+
HK$1.540
Min: 100 / Mult: 5
10µH
-
800mA
-
Semishielded
650mA
-
SRN3015TA Series
-
0.22ohm
± 20%
-
3mm
3mm
1.5mm
2749056

RoHS

Each
5+
HK$4.440
50+
HK$3.710
250+
HK$2.820
500+
HK$2.730
1000+
HK$2.640
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
960mA
-
Semishielded
1.4A
-
WE-LQS Series
-
0.22ohm
± 20%
-
2mm
1.6mm
1mm
2871469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.700
50+
HK$3.040
250+
HK$2.500
500+
HK$2.280
1500+
HK$2.060
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
-
-
Shielded
2A
1.2A
DFE322512F Series
-
0.22ohm
± 20%
Iron
3.2mm
2.5mm
1.2mm
2616870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.200
50+
HK$2.630
250+
HK$2.170
500+
HK$1.870
1000+
HK$1.570
More Pricing...
Min: 5 / Mult: 5
10µH
-
800mA
-
Semishielded
650mA
-
SRN3015TA Series
-
0.22ohm
± 20%
-
3mm
3mm
1.5mm
3373395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.380
10+
HK$3.060
50+
HK$3.050
200+
HK$3.010
400+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
15µH
-
1.03A
-
Shielded
820mA
-
SRR4018 Series
1919 [4848 Metric]
0.22ohm
± 30%
-
4.8mm
4.8mm
1.8mm
3373395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.050
200+
HK$3.010
400+
HK$2.760
800+
HK$2.500
Min: 100 / Mult: 1
15µH
-
1.03A
-
Shielded
820mA
-
SRR4018 Series
1919 [4848 Metric]
0.22ohm
± 30%
-
4.8mm
4.8mm
1.8mm
3931605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.790
10+
HK$2.710
50+
HK$2.490
100+
HK$2.270
200+
HK$2.230
More Pricing...
Min: 1 / Mult: 1
22µH
-
1.3A
-
Semishielded
1.4A
-
SRN5030HA Series
-
0.22ohm
± 20%
-
5mm
5mm
3mm
3931605RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.270
200+
HK$2.230
600+
HK$2.180
Min: 100 / Mult: 1
22µH
-
1.3A
-
Semishielded
1.4A
-
SRN5030HA Series
-
0.22ohm
± 20%
-
5mm
5mm
3mm
4691651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.200
50+
HK$2.010
250+
HK$1.850
500+
HK$1.740
1500+
HK$1.630
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
2.1A
-
Shielded
2A
-
WE-PMFI Series
0806 [2016 Metric]
0.22ohm
± 20%
-
2mm
1.6mm
1mm
4572788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.160
10+
HK$5.620
50+
HK$5.510
100+
HK$4.300
200+
HK$3.690
More Pricing...
Min: 1 / Mult: 1
100µH
-
2.6A
-
Shielded
2.7A
-
IFDC-5050HZ Series
-
0.22ohm
± 20%
-
12.3mm
12.3mm
8mm
4572788RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.300
200+
HK$3.690
500+
HK$3.070
Min: 100 / Mult: 1
100µH
-
2.6A
-
-
2.7A
-
-
-
0.22ohm
-
-
12.3mm
12.3mm
8mm
4142782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.350
50+
HK$10.440
100+
HK$9.620
250+
HK$9.050
500+
HK$8.470
More Pricing...
Min: 1 / Mult: 1
22µH
-
1A
-
Shielded
1.8A
-
WE-HEPC Series
-
0.22ohm
± 20%
-
5.9mm
5.9mm
2.85mm
4350995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.550
50+
HK$1.950
100+
HK$1.550
250+
HK$1.530
500+
HK$1.300
More Pricing...
Min: 1 / Mult: 1
47µH
-
1.1A
-
Semishielded
1.3A
-
IFSC-2020DE-01 Series
-
0.22ohm
± 20%
-
6mm
6mm
4.5mm
1-25 of 57 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY