SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2428221RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.340
250+
HK$1.930
500+
HK$1.750
1500+
HK$1.560
3000+
HK$1.390
Min: 100 / Mult: 1
22µH
670mA
Semishielded
670mA
SRN4026 Series
-
0.234ohm
± 20%
4mm
4mm
2.5mm
2428221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.800
50+
HK$2.340
250+
HK$1.930
500+
HK$1.750
1500+
HK$1.560
More Pricing...
Min: 5 / Mult: 5
22µH
670mA
Semishielded
670mA
SRN4026 Series
-
0.234ohm
± 20%
4mm
4mm
2.5mm
3373422RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.290
250+
HK$3.960
500+
HK$3.740
1000+
HK$3.410
Min: 100 / Mult: 1
68µH
750mA
Shielded
870mA
SRR6038 Series
-
0.234ohm
± 30%
6.8mm
6.8mm
3.8mm
3373422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.070
50+
HK$5.500
100+
HK$4.290
250+
HK$3.960
500+
HK$3.740
More Pricing...
Min: 1 / Mult: 1
68µH
750mA
Shielded
870mA
SRR6038 Series
-
0.234ohm
± 30%
6.8mm
6.8mm
3.8mm
4572935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.940
50+
HK$4.250
100+
HK$3.160
250+
HK$2.750
500+
HK$2.340
More Pricing...
Min: 1 / Mult: 1
68µH
750mA
Shielded
-
IFDC2525DZ Series
-
0.234ohm
± 20%
7mm
7mm
4mm
4704374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.290
10+
HK$16.630
50+
HK$13.740
100+
HK$12.420
200+
HK$11.310
More Pricing...
Min: 1 / Mult: 1
100µH
2.8A
Shielded
3.5A
3656 Series
4540 [1110 Metric]
0.234ohm
± 20%
11.5mm
10mm
5.2mm
4572935RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.160
250+
HK$2.750
500+
HK$2.340
1000+
HK$1.970
Min: 100 / Mult: 1
68µH
750mA
-
-
-
-
0.234ohm
-
7mm
7mm
4mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY