SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4142783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.220
50+
HK$9.400
100+
HK$8.660
250+
HK$8.150
500+
HK$7.620
More Pricing...
Min: 1 / Mult: 1
33µH
900mA
Shielded
1.5A
WE-HEPC Series
-
0.285ohm
± 20%
5.9mm
5.9mm
2.85mm
4142783RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.660
250+
HK$8.150
500+
HK$7.620
1500+
HK$6.510
Min: 100 / Mult: 1
33µH
900mA
Shielded
1.5A
WE-HEPC Series
-
0.285ohm
± 20%
5.9mm
5.9mm
2.85mm
3212496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.950
50+
HK$3.240
250+
HK$2.670
500+
HK$2.420
1000+
HK$2.160
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.84A
Semishielded
2.24A
VLS-HBX Series
-
0.285ohm
± 20%
3mm
3mm
1.2mm
2082547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.990
50+
HK$6.420
100+
HK$6.280
250+
HK$6.250
500+
HK$6.220
More Pricing...
Min: 1 / Mult: 1
15µH
620mA
Shielded
450mA
WE-TPC Series
-
0.285ohm
± 30%
3.8mm
3.8mm
1.65mm
2082547RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.280
250+
HK$6.250
500+
HK$6.220
1000+
HK$5.330
Min: 100 / Mult: 1
15µH
620mA
Shielded
450mA
WE-TPC Series
-
0.285ohm
± 30%
3.8mm
3.8mm
1.65mm
3212496RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.240
250+
HK$2.670
500+
HK$2.420
1000+
HK$2.160
2000+
HK$2.130
Min: 100 / Mult: 5
6.8µH
1.84A
Semishielded
2.24A
VLS-HBX Series
-
0.285ohm
± 20%
3mm
3mm
1.2mm
2407972RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.380
250+
HK$9.920
500+
HK$8.760
1000+
HK$7.820
Min: 100 / Mult: 1
3.3µH
740mA
Shielded
860mA
LPS3008 Series
-
0.285ohm
± 20%
2.95mm
2.95mm
0.8mm
2407972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.730
50+
HK$11.410
100+
HK$10.380
250+
HK$9.920
500+
HK$8.760
More Pricing...
Min: 1 / Mult: 1
3.3µH
740mA
Shielded
860mA
LPS3008 Series
-
0.285ohm
± 20%
2.95mm
2.95mm
0.8mm
4125663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.790
50+
HK$3.140
250+
HK$2.580
500+
HK$2.290
1000+
HK$2.000
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.84A
Shielded
1.89A
VLS-HBX Series
-
0.285ohm
± 20%
3mm
3mm
1.2mm
4125663RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.140
250+
HK$2.580
500+
HK$2.290
1000+
HK$2.000
2000+
HK$1.880
Min: 100 / Mult: 5
6.8µH
1.84A
Shielded
1.89A
VLS-HBX Series
-
0.285ohm
± 20%
3mm
3mm
1.2mm
4738577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.540
50+
HK$6.900
100+
HK$5.100
250+
HK$4.460
500+
HK$3.930
More Pricing...
Min: 1 / Mult: 1
47µH
700mA
Shielded
620mA
SRU5028 Series
2020 [5050 Metric]
0.285ohm
± 30%
5.2mm
5.2mm
2.8mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY