SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2776799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.110
50+
HK$1.720
250+
HK$1.420
500+
HK$1.300
1500+
HK$1.170
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
Shielded
1.3A
DFE201610E Series
0806 [2016 Metric]
0.288ohm
± 20%
2mm
1.6mm
1mm
3648479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.840
50+
HK$4.790
100+
HK$3.940
250+
HK$3.840
500+
HK$3.650
More Pricing...
Min: 1 / Mult: 1
47µH
670mA
Shielded
480mA
SLF Series
-
0.288ohm
± 20%
6mm
6mm
2.5mm
2776799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.720
250+
HK$1.420
500+
HK$1.300
1500+
HK$1.170
3000+
HK$0.999
Min: 100 / Mult: 5
4.7µH
-
Shielded
1.3A
DFE201610E Series
0806 [2016 Metric]
0.288ohm
± 20%
2mm
1.6mm
1mm
3639515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.640
100+
HK$3.560
500+
HK$3.490
1000+
HK$3.420
2000+
HK$3.350
More Pricing...
Min: 10 / Mult: 10
1µH
960mA
Semishielded
1.37A
LQH2HPZ_DR Series
-
0.288ohm
± 20%
2.5mm
2mm
0.55mm
3639515RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.560
500+
HK$3.490
1000+
HK$3.420
2000+
HK$3.350
4000+
HK$3.280
Min: 100 / Mult: 10
1µH
960mA
Semishielded
1.37A
LQH2HPZ_DR Series
-
0.288ohm
± 20%
2.5mm
2mm
0.55mm
3471344RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.280
250+
HK$1.880
500+
HK$1.800
1000+
HK$1.710
2000+
HK$1.670
Min: 100 / Mult: 5
10µH
1.2A
Semishielded
810mA
LQH3NPZ_JR Series
-
0.288ohm
± 20%
3mm
3mm
1.1mm
3471344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.210
50+
HK$2.280
250+
HK$1.880
500+
HK$1.800
1000+
HK$1.710
More Pricing...
Min: 5 / Mult: 5
10µH
1.2A
Semishielded
810mA
LQH3NPZ_JR Series
-
0.288ohm
± 20%
3mm
3mm
1.1mm
3648479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.940
250+
HK$3.840
500+
HK$3.650
1000+
HK$3.020
Min: 100 / Mult: 1
47µH
670mA
Shielded
480mA
SLF Series
-
0.288ohm
± 20%
6mm
6mm
2.5mm
4572879RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.760
250+
HK$2.610
500+
HK$2.340
1000+
HK$2.070
Min: 100 / Mult: 1
47µH
670mA
-
-
-
-
0.288ohm
-
7.6mm
7.6mm
3.5mm
4572879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.360
50+
HK$3.410
100+
HK$2.760
250+
HK$2.610
500+
HK$2.340
More Pricing...
Min: 1 / Mult: 1
47µH
670mA
Shielded
-
IDCS3014 Series
-
0.288ohm
± 20%
7.6mm
7.6mm
3.5mm
4729749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.930
10+
HK$5.160
50+
HK$4.790
100+
HK$4.370
200+
HK$4.110
More Pricing...
Min: 1 / Mult: 1
100µH
2.4A
Shielded
2.9A
VCUW104T Series
4540 [1110 Metric]
0.288ohm
± 20%
10.85mm
10mm
3.8mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY