SMD Power Inductors:

42 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2848348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.980
Min: 5 / Mult: 5
22µH
1.3A
Shielded
1.5A
ASPIAIG-S4035 Series
-
0.29ohm
± 20%
4mm
4mm
3.5mm
2848348RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$2.980
Min: 100 / Mult: 5
22µH
1.3A
Shielded
1.5A
ASPIAIG-S4035 Series
-
0.29ohm
± 20%
4mm
4mm
3.5mm
3922097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.680
50+
HK$9.210
100+
HK$8.720
250+
HK$7.990
500+
HK$7.540
More Pricing...
Min: 1 / Mult: 1
33µH
1.35A
Shielded
2A
B82472D6 Series
-
0.29ohm
± 20%
7.3mm
7.3mm
4.8mm
3922097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.720
250+
HK$7.990
500+
HK$7.540
1000+
HK$7.480
Min: 100 / Mult: 1
33µH
1.35A
Shielded
2A
B82472D6 Series
-
0.29ohm
± 20%
7.3mm
7.3mm
4.8mm
2677200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.110
50+
HK$2.990
250+
HK$2.510
500+
HK$2.200
1500+
HK$1.810
More Pricing...
Min: 5 / Mult: 5
22µH
750mA
Semishielded
900mA
SRN4018TA Series
-
0.29ohm
± 20%
4mm
4mm
1.8mm
2211537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
10+
HK$16.120
50+
HK$14.550
100+
HK$13.070
200+
HK$11.640
More Pricing...
Min: 1 / Mult: 1
180µH
1.06A
Shielded
1.24A
WE-PD Series
-
0.29ohm
± 20%
12mm
12mm
6mm
2309908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.390
50+
HK$7.390
100+
HK$6.610
250+
HK$6.600
500+
HK$6.580
More Pricing...
Min: 1 / Mult: 1
27µH
2A
Shielded
2A
SRP6540 Series
-
0.29ohm
± 20%
7.2mm
6.5mm
4mm
1635830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.050
250+
HK$8.800
500+
HK$8.550
1500+
HK$7.670
Min: 100 / Mult: 1
4.7µH
480mA
Shielded
500mA
WE-TPC Series
-
0.29ohm
± 30%
3.3mm
3.3mm
0.95mm
2254592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.940
10+
HK$13.980
50+
HK$12.750
100+
HK$11.510
200+
HK$10.870
More Pricing...
Min: 1 / Mult: 1
220µH
1.35A
Shielded
2.2A
B82477R4 Series
-
0.29ohm
± 20%
12.5mm
12.5mm
8.5mm
1636067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.400
10+
HK$12.250
50+
HK$11.100
100+
HK$10.890
200+
HK$10.680
More Pricing...
Min: 1 / Mult: 1
68µH
400mA
Shielded
120mA
WE-PD3 Series
-
0.29ohm
± 20%
6.6mm
4.45mm
2.92mm
1635830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
50+
HK$9.620
100+
HK$9.050
250+
HK$8.800
500+
HK$8.550
More Pricing...
Min: 1 / Mult: 1
4.7µH
480mA
Shielded
500mA
WE-TPC Series
-
0.29ohm
± 30%
3.3mm
3.3mm
0.95mm
2211537RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.070
200+
HK$11.640
500+
HK$10.200
Min: 100 / Mult: 1
180µH
1.06A
Shielded
1.24A
WE-PD Series
-
0.29ohm
± 20%
12mm
12mm
6mm
2309908RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.610
250+
HK$6.600
500+
HK$6.580
1200+
HK$6.030
Min: 100 / Mult: 1
27µH
2A
Shielded
2A
SRP6540 Series
-
0.29ohm
± 20%
7.2mm
6.5mm
4mm
2254592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.510
200+
HK$10.870
350+
HK$10.230
Min: 100 / Mult: 1
220µH
1.35A
Shielded
2.2A
B82477R4 Series
-
0.29ohm
± 20%
12.5mm
12.5mm
8.5mm
1636067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.890
200+
HK$10.680
500+
HK$10.460
Min: 100 / Mult: 1
68µH
400mA
Shielded
120mA
WE-PD3 Series
-
0.29ohm
± 20%
6.6mm
4.45mm
2.92mm
2677200RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.990
250+
HK$2.510
500+
HK$2.200
1500+
HK$1.810
3000+
HK$1.620
Min: 100 / Mult: 5
22µH
750mA
Semishielded
900mA
SRN4018TA Series
-
0.29ohm
± 20%
4mm
4mm
1.8mm
3370509RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.310
200+
HK$1.900
Min: 100 / Mult: 1
180µH
900mA
Shielded
-
-
-
0.29ohm
± 20%
12mm
12mm
6mm
3370509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.750
10+
HK$3.320
50+
HK$2.620
100+
HK$2.310
200+
HK$1.900
Min: 1 / Mult: 1
180µH
900mA
Shielded
-
-
-
0.29ohm
± 20%
12mm
12mm
6mm
4142893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.020
50+
HK$4.160
100+
HK$3.330
250+
HK$3.180
500+
HK$3.020
More Pricing...
Min: 1 / Mult: 1
100µH
1A
Shielded
1.15A
ASPI-8040S Series
-
0.29ohm
± 20%
8mm
8mm
4.2mm
4240578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.140
50+
HK$1.780
250+
HK$1.470
500+
HK$1.340
1500+
HK$1.210
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.1A
Shielded
1.3A
AOTA-B160808S Series
0603 [1608 Metric]
0.29ohm
± 20%
1.6mm
0.8mm
0.8mm
4142893RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.330
250+
HK$3.180
500+
HK$3.020
1000+
HK$2.860
Min: 100 / Mult: 1
100µH
1A
Shielded
1.15A
ASPI-8040S Series
-
0.29ohm
± 20%
8mm
8mm
4.2mm
4218254RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.750
250+
HK$2.270
500+
HK$2.090
1500+
HK$1.900
3500+
HK$1.680
Min: 100 / Mult: 5
22µH
720mA
Semishielded
900mA
SRN4018BTA Series
-
0.29ohm
± 20%
4mm
4mm
1.6mm
4218254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.380
50+
HK$2.750
250+
HK$2.270
500+
HK$2.090
1500+
HK$1.900
More Pricing...
Min: 5 / Mult: 5
22µH
720mA
Semishielded
900mA
SRN4018BTA Series
-
0.29ohm
± 20%
4mm
4mm
1.6mm
4240578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.780
250+
HK$1.470
500+
HK$1.340
1500+
HK$1.210
3000+
HK$1.080
Min: 100 / Mult: 5
2.2µH
1.1A
Shielded
1.3A
AOTA-B160808S Series
0603 [1608 Metric]
0.29ohm
± 20%
1.6mm
0.8mm
0.8mm
4409958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.540
250+
HK$2.500
500+
HK$2.130
1200+
HK$1.750
Min: 100 / Mult: 1
100µH
1A
-
1A
IFSC-3232DB-01 Series
-
0.29ohm
-
8mm
8mm
4.2mm
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY