SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
7430060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.100
50+
HK$10.820
250+
HK$9.440
500+
HK$8.900
1000+
HK$8.620
Min: 5 / Mult: 5
47µH
Power Inductor
750mA
Shielded
600mA
B82462G4 Series
0.31ohm
± 20%
6.3mm
6.3mm
3mm
1635821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.130
50+
HK$8.040
100+
HK$7.670
250+
HK$7.250
500+
HK$6.830
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
850mA
Shielded
700mA
WE-TPC Series
0.31ohm
± 30%
2.8mm
2.8mm
1.1mm
2776732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.640
50+
HK$2.170
100+
HK$1.830
250+
HK$1.810
500+
HK$1.630
More Pricing...
Min: 1 / Mult: 1
68µH
-
1A
Shielded
1.4A
VLS-EX Series
0.31ohm
± 20%
6mm
6mm
4.5mm
1635821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.670
250+
HK$7.250
500+
HK$6.830
1500+
HK$5.600
Min: 100 / Mult: 1
4.7µH
-
850mA
Shielded
700mA
WE-TPC Series
0.31ohm
± 30%
2.8mm
2.8mm
1.1mm
7430060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.820
250+
HK$9.440
500+
HK$8.900
1000+
HK$8.620
Min: 100 / Mult: 5
47µH
Power Inductor
750mA
Shielded
600mA
B82462G4 Series
0.31ohm
± 20%
6.3mm
6.3mm
3mm
1612696RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.800
200+
HK$3.730
600+
HK$3.650
Min: 100 / Mult: 1
68µH
-
1A
Unshielded
1.4A
SDR0906 Series
0.31ohm
± 10%
11mm
10.5mm
6.3mm
1612696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.920
10+
HK$4.410
50+
HK$4.110
100+
HK$3.800
200+
HK$3.730
More Pricing...
Min: 1 / Mult: 1
68µH
-
1A
Unshielded
1.4A
SDR0906 Series
0.31ohm
± 10%
11mm
10.5mm
6.3mm
2776732RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.830
250+
HK$1.810
500+
HK$1.630
1500+
HK$1.440
Min: 100 / Mult: 1
68µH
-
1A
Shielded
1.4A
VLS-EX Series
0.31ohm
± 20%
6mm
6mm
4.5mm
3227507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.960
50+
HK$6.930
100+
HK$5.410
250+
HK$4.990
500+
HK$4.720
More Pricing...
Min: 1 / Mult: 1
100µH
-
1A
Shielded
1A
ASPI-0840 Series
0.31ohm
± 20%
8mm
8mm
4mm
3380991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.210
10+
HK$9.070
50+
HK$8.930
100+
HK$8.790
200+
HK$8.650
More Pricing...
Min: 1 / Mult: 1
220µH
-
1.25A
Shielded
1.7A
WE-PD Series
0.31ohm
± 20%
12mm
12mm
6mm
3227507RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.410
250+
HK$4.990
500+
HK$4.720
1000+
HK$4.300
Min: 100 / Mult: 1
100µH
-
1A
Shielded
1A
ASPI-0840 Series
0.31ohm
± 20%
8mm
8mm
4mm
3380991RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.790
200+
HK$8.650
500+
HK$8.500
Min: 100 / Mult: 1
220µH
-
1.25A
Shielded
1.7A
WE-PD Series
0.31ohm
± 20%
12mm
12mm
6mm
4350997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.550
50+
HK$1.950
100+
HK$1.550
250+
HK$1.530
500+
HK$1.310
More Pricing...
Min: 1 / Mult: 1
56µH
-
1A
Semishielded
1.1A
IFSC-2020DE-01 Series
0.31ohm
± 20%
6mm
6mm
4.5mm
2667895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.090
50+
HK$4.440
250+
HK$3.910
500+
HK$3.830
1000+
HK$3.750
More Pricing...
Min: 5 / Mult: 5
33µH
-
880mA
Shielded
940mA
CLF-NI-D Series
0.31ohm
± 20%
5.3mm
5mm
2.7mm
2667895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.440
250+
HK$3.910
500+
HK$3.830
1000+
HK$3.750
2000+
HK$3.670
Min: 100 / Mult: 5
33µH
-
880mA
Shielded
940mA
CLF-NI-D Series
0.31ohm
± 20%
5.3mm
5mm
2.7mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY