SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2842175

RoHS

Each
1+
HK$10.440
10+
HK$9.580
50+
HK$8.720
100+
HK$6.580
200+
HK$5.790
More Pricing...
Min: 1 / Mult: 1
150µH
1.2A
Semishielded
1.8A
WE-LQS Series
0.355ohm
± 20%
8mm
8mm
6.5mm
4572904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.020
50+
HK$4.380
250+
HK$3.250
500+
HK$2.800
1000+
HK$2.340
More Pricing...
Min: 5 / Mult: 5
68µH
520mA
Shielded
-
IFDC2020CZ Series
0.355ohm
± 20%
6mm
6mm
3mm
4572904RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.380
250+
HK$3.250
500+
HK$2.800
1000+
HK$2.340
2000+
HK$2.300
Min: 100 / Mult: 5
68µH
520mA
-
-
-
0.355ohm
-
6mm
6mm
3mm
2288447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.750
10+
HK$23.970
50+
HK$21.820
100+
HK$20.840
200+
HK$18.410
More Pricing...
Min: 1 / Mult: 1
270µH
1.45A
Shielded
1.18A
MSS1260T Series
0.355ohm
± 10%
12.3mm
12.3mm
6mm
2288411RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.610
200+
HK$16.860
500+
HK$11.100
Min: 100 / Mult: 1
270µH
1.45A
Shielded
1.1A
MSS1260 Series
0.355ohm
± 10%
12.3mm
12.3mm
6mm
2288411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.120
10+
HK$26.290
50+
HK$24.450
100+
HK$22.610
200+
HK$16.860
More Pricing...
Min: 1 / Mult: 1
270µH
1.45A
Shielded
1.1A
MSS1260 Series
0.355ohm
± 10%
12.3mm
12.3mm
6mm
2288447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.840
200+
HK$18.410
500+
HK$16.420
Min: 100 / Mult: 1
270µH
1.45A
Shielded
1.18A
MSS1260T Series
0.355ohm
± 10%
12.3mm
12.3mm
6mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY