SMD Power Inductors:

41 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4380739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
Unshielded
500mA
3627 Series
-
0.35ohm
± 20%
4.5mm
3.2mm
2.6mm
1864426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.060
50+
HK$3.520
100+
HK$3.040
250+
HK$2.610
500+
HK$2.310
More Pricing...
Min: 1 / Mult: 1
100µH
980mA
Unshielded
-
MCSD105 Series
-
0.35ohm
± 10%
10.2mm
9mm
5.4mm
1864426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.040
250+
HK$2.610
500+
HK$2.310
1000+
HK$2.150
Min: 100 / Mult: 1
100µH
980mA
Unshielded
-
MCSD105 Series
-
0.35ohm
± 10%
10.2mm
9mm
5.4mm
2082576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.510
10+
HK$11.020
50+
HK$10.440
100+
HK$9.540
200+
HK$8.280
More Pricing...
Min: 1 / Mult: 1
68µH
750mA
Shielded
560mA
WE-TPC Series
-
0.35ohm
± 30%
5.8mm
5.8mm
2.8mm
2336064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.390
10+
HK$25.160
25+
HK$24.710
50+
HK$24.250
100+
HK$23.430
More Pricing...
Min: 1 / Mult: 1
220µH
1.3A
Shielded
2A
WE-PD HV Series
-
0.35ohm
± 20%
12mm
12mm
10.5mm
2082576RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.540
200+
HK$8.280
400+
HK$7.020
Min: 100 / Mult: 1
68µH
750mA
Shielded
560mA
WE-TPC Series
-
0.35ohm
± 30%
5.8mm
5.8mm
2.8mm
2336064RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$23.430
250+
HK$20.720
Min: 100 / Mult: 1
220µH
1.3A
Shielded
2A
WE-PD HV Series
-
0.35ohm
± 20%
12mm
12mm
10.5mm
2808292RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.230
250+
HK$1.940
500+
HK$1.660
1000+
HK$1.480
2000+
HK$1.210
Min: 100 / Mult: 5
10µH
800mA
Semishielded
630mA
SRN3010TA Series
-
0.35ohm
± 20%
3mm
3mm
1mm
2808292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.130
50+
HK$2.230
250+
HK$1.940
500+
HK$1.660
1000+
HK$1.480
More Pricing...
Min: 5 / Mult: 5
10µH
800mA
Semishielded
630mA
SRN3010TA Series
-
0.35ohm
± 20%
3mm
3mm
1mm
3639689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.880
10+
HK$17.840
50+
HK$16.440
100+
HK$12.330
200+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
330µH
1.3A
Shielded
1.6A
MSS1278H Series
-
0.35ohm
± 10%
12mm
12mm
7.8mm
3639689RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.330
200+
HK$11.390
500+
HK$10.440
Min: 100 / Mult: 1
330µH
1.3A
Shielded
1.6A
MSS1278H Series
-
0.35ohm
± 10%
12mm
12mm
7.8mm
4630237RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
10000+
HK$0.724
Min: 100 / Mult: 10
100µH
600mA
-
700mA
-
-
0.35ohm
-
1mm
0.5mm
0.5mm
4572791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.160
10+
HK$5.620
50+
HK$5.510
100+
HK$4.300
200+
HK$3.910
More Pricing...
Min: 1 / Mult: 1
180µH
1.9A
Shielded
2.05A
IFDC-5050HZ Series
-
0.35ohm
± 20%
12.3mm
12.3mm
8mm
4572969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.360
50+
HK$3.760
100+
HK$2.790
250+
HK$2.530
500+
HK$2.270
More Pricing...
Min: 1 / Mult: 1
56µH
750mA
Shielded
-
IFDC3030EZ Series
-
0.35ohm
± 20%
7.8mm
7.8mm
5mm
4630237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.850
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
More Pricing...
Min: 10 / Mult: 10
100µH
600mA
Shielded
700mA
AIML-0402HP Series
0402 [1005 Metric]
0.35ohm
± 10%
1mm
0.5mm
0.5mm
4144810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.420
250+
HK$2.820
500+
HK$2.660
1000+
HK$2.500
2000+
HK$2.450
Min: 100 / Mult: 5
47µH
1.1A
Shielded
1.1A
VLS-EX-D Series
-
0.35ohm
± 20%
5mm
5.3mm
3mm
4572791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.300
200+
HK$3.910
500+
HK$3.520
Min: 100 / Mult: 1
180µH
1.9A
-
2.05A
-
-
0.35ohm
-
12.3mm
12.3mm
8mm
4144810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.770
50+
HK$3.420
250+
HK$2.820
500+
HK$2.660
1000+
HK$2.500
More Pricing...
Min: 5 / Mult: 5
47µH
1.1A
Shielded
1.1A
VLS-EX-D Series
-
0.35ohm
± 20%
5mm
5.3mm
3mm
4572969RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.790
250+
HK$2.530
500+
HK$2.270
1000+
HK$2.000
Min: 100 / Mult: 1
56µH
750mA
-
-
-
-
0.35ohm
-
7.8mm
7.8mm
5mm
2286873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
400+
HK$9.050
Min: 500 / Mult: 1
4.7µH
950mA
Shielded
1.3A
1008PS Series
-
0.35ohm
± 10%
3.81mm
3.78mm
2.74mm
2286873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.950
10+
HK$13.570
50+
HK$12.500
200+
HK$9.380
400+
HK$9.050
Min: 1 / Mult: 1
4.7µH
950mA
Shielded
1.3A
1008PS Series
-
0.35ohm
± 10%
3.81mm
3.78mm
2.74mm
2345187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.850
10+
HK$4.020
50+
HK$4.010
100+
HK$3.300
200+
HK$3.120
More Pricing...
Min: 1 / Mult: 1
33µH
740mA
Shielded
610mA
VLCF Series
-
0.35ohm
± 20%
4mm
4mm
2.8mm
2287227RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.420
250+
HK$10.710
500+
HK$10.000
1000+
HK$9.800
Min: 100 / Mult: 1
32.5µH
820mA
Unshielded
990mA
DO1813H Series
-
0.35ohm
± 20%
8.89mm
6.1mm
5mm
2333791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.950
10+
HK$9.460
50+
HK$8.880
100+
HK$8.050
200+
HK$7.540
More Pricing...
Min: 1 / Mult: 1
68µH
850mA
Shielded
1A
SRR0906 Series
-
0.35ohm
± 20%
10mm
9.5mm
6mm
2287227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.840
50+
HK$12.130
100+
HK$11.420
250+
HK$10.710
500+
HK$10.000
More Pricing...
Min: 1 / Mult: 1
32.5µH
820mA
Unshielded
990mA
DO1813H Series
-
0.35ohm
± 20%
8.89mm
6.1mm
5mm
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY