SMD Power Inductors:

51 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1864077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.800
50+
HK$1.420
100+
HK$1.230
250+
HK$1.020
500+
HK$0.895
More Pricing...
Min: 1 / Mult: 1
22µH
-
680mA
Unshielded
-
MCSD43 Series
-
0.37ohm
± 20%
4mm
4.5mm
3.2mm
1864077RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.230
250+
HK$1.020
500+
HK$0.895
1500+
HK$0.795
7500+
HK$0.757
Min: 100 / Mult: 1
22µH
-
680mA
Unshielded
-
MCSD43 Series
-
0.37ohm
± 20%
4mm
4.5mm
3.2mm
1636008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
50+
HK$11.510
100+
HK$10.610
250+
HK$10.200
500+
HK$9.380
More Pricing...
Min: 1 / Mult: 1
22µH
Power
1A
Unshielded
1.22A
WE-PD2 Series
-
0.37ohm
± 20%
4.5mm
4mm
3.2mm
2287202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.180
10+
HK$12.920
50+
HK$11.920
200+
HK$8.900
400+
HK$8.640
More Pricing...
Min: 1 / Mult: 1
22µH
-
950mA
Unshielded
700mA
DO1608C Series
-
0.37ohm
± 20%
6.6mm
4.45mm
2.92mm
1636118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.060
10+
HK$19.160
50+
HK$17.270
100+
HK$16.030
200+
HK$14.880
More Pricing...
Min: 1 / Mult: 1
22µH
-
800mA
Unshielded
700mA
WE-PD4 Series
-
0.37ohm
± 20%
6.6mm
4.45mm
2.92mm
1636018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.900
50+
HK$12.620
100+
HK$11.330
250+
HK$10.050
500+
HK$8.760
More Pricing...
Min: 1 / Mult: 1
47µH
-
860mA
Unshielded
1A
WE-PD2 Series
-
0.37ohm
± 15%
5.8mm
5.2mm
4.5mm
2287202RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.920
200+
HK$8.900
400+
HK$8.640
750+
HK$7.620
Min: 100 / Mult: 1
22µH
-
950mA
Unshielded
700mA
DO1608C Series
-
0.37ohm
± 20%
6.6mm
4.45mm
2.92mm
1828008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.210
10+
HK$2.660
50+
HK$2.560
100+
HK$2.460
200+
HK$2.420
Min: 1 / Mult: 1
47µH
-
720mA
Unshielded
1A
SDR0604 Series
-
0.37ohm
± 10%
5.8mm
5.8mm
4.8mm
1864124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.710
50+
HK$2.160
100+
HK$1.860
250+
HK$1.600
500+
HK$1.410
More Pricing...
Min: 1 / Mult: 1
47µH
-
720mA
Unshielded
-
MCSD54 Series
-
0.37ohm
± 15%
5.8mm
5.2mm
4.5mm
2352664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.210
50+
HK$2.820
250+
HK$2.470
500+
HK$2.350
1000+
HK$2.220
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
1A
Shielded
1.15A
IFSC-1008AB-01 Series
1008 [2520 Metric]
0.37ohm
± 20%
2.5mm
2mm
1.2mm
1864169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.500
50+
HK$2.110
100+
HK$1.540
250+
HK$1.260
500+
HK$1.070
More Pricing...
Min: 1 / Mult: 1
47µH
-
720mA
Unshielded
-
MCSDC0604 Series
-
0.37ohm
± 10%
6mm
5.8mm
4.8mm
1828008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.460
200+
HK$2.420
Min: 100 / Mult: 1
47µH
-
720mA
Unshielded
1A
SDR0604 Series
-
0.37ohm
± 10%
5.8mm
5.8mm
4.8mm
1864169RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.540
250+
HK$1.260
500+
HK$1.070
1500+
HK$1.040
Min: 100 / Mult: 5
47µH
-
720mA
Unshielded
-
MCSDC0604 Series
-
0.37ohm
± 10%
6mm
5.8mm
4.8mm
2352664RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.820
250+
HK$2.470
500+
HK$2.350
1000+
HK$2.220
2000+
HK$2.010
Min: 100 / Mult: 5
6.8µH
-
1A
Shielded
1.15A
IFSC-1008AB-01 Series
1008 [2520 Metric]
0.37ohm
± 20%
2.5mm
2mm
1.2mm
1864124RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.860
250+
HK$1.600
500+
HK$1.410
1500+
HK$1.320
Min: 100 / Mult: 1
47µH
-
720mA
Unshielded
-
MCSD54 Series
-
0.37ohm
± 15%
5.8mm
5.2mm
4.5mm
1636008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.610
250+
HK$10.200
500+
HK$9.380
1500+
HK$8.470
Min: 100 / Mult: 1
22µH
Power
1A
Unshielded
1.22A
WE-PD2 Series
-
0.37ohm
± 20%
4.5mm
4mm
3.2mm
1636018RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.330
250+
HK$10.050
500+
HK$8.760
1500+
HK$7.470
Min: 100 / Mult: 1
47µH
-
860mA
Unshielded
1A
WE-PD2 Series
-
0.37ohm
± 15%
5.8mm
5.2mm
4.5mm
1636118RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.030
200+
HK$14.880
500+
HK$13.730
Min: 100 / Mult: 1
22µH
-
800mA
Unshielded
700mA
WE-PD4 Series
-
0.37ohm
± 20%
6.6mm
4.45mm
2.92mm
2454960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.870
50+
HK$2.790
100+
HK$2.640
250+
HK$2.300
500+
HK$2.170
More Pricing...
Min: 1 / Mult: 1
47µH
-
1.25A
Unshielded
900mA
SDE0604A Series
-
0.37ohm
± 20%
5.8mm
5.2mm
4.5mm
2775423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.750
10+
HK$5.510
50+
HK$5.020
100+
HK$4.520
200+
HK$4.000
More Pricing...
Min: 1 / Mult: 1
68µH
-
900mA
Shielded
380mA
SRR4828A Series
1919 [4848 Metric]
0.37ohm
± 20%
4.8mm
4.8mm
2.8mm
2775423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.520
200+
HK$4.000
500+
HK$3.470
Min: 100 / Mult: 1
68µH
-
900mA
Shielded
380mA
SRR4828A Series
1919 [4848 Metric]
0.37ohm
± 20%
4.8mm
4.8mm
2.8mm
2786947

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
HK$2.170
2000+
HK$1.910
4000+
HK$1.800
Min: 400 / Mult: 400
47µH
-
720mA
Unshielded
1A
SDR0604 Series
-
0.37ohm
± 10%
5.8mm
5.8mm
4.8mm
3370448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.910
50+
HK$3.450
250+
HK$2.730
500+
HK$2.400
1000+
HK$1.990
Min: 5 / Mult: 5
22µH
-
700mA
Unshielded
-
-
-
0.37ohm
± 20%
6.6mm
4.45mm
2.92mm
3370448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.450
250+
HK$2.730
500+
HK$2.400
1000+
HK$1.990
Min: 100 / Mult: 5
22µH
-
700mA
Unshielded
-
-
-
0.37ohm
± 20%
6.6mm
4.45mm
2.92mm
3370261

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$2.660
Min: 2000 / Mult: 2000
22µH
-
700mA
Unshielded
-
-
-
0.37ohm
± 20%
6.6mm
4.45mm
2.92mm
1-25 of 51 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY