SMD Power Inductors:

28 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2470297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.890
50+
HK$2.810
250+
HK$2.380
500+
HK$1.940
1000+
HK$1.500
More Pricing...
Min: 5 / Mult: 5
10µH
-
700mA
30MHz
Shielded
750mA
750mA
LQH32PN_N0 Series
1210 [3225 Metric]
0.38ohm
± 20%
Ferrite
3.2mm
2.5mm
1.55mm
2470297RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.810
250+
HK$2.380
500+
HK$1.940
1000+
HK$1.500
2000+
HK$1.280
Min: 100 / Mult: 5
10µH
-
700mA
30MHz
Shielded
750mA
750mA
LQH32PN_N0 Series
1210 [3225 Metric]
0.38ohm
± 20%
Ferrite
3.2mm
2.5mm
1.55mm
4071563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.120
50+
HK$0.880
100+
HK$0.815
Min: 1 / Mult: 1
100µH
-
-
-
Unshielded
800mA
-
LD2-HV Series
-
0.38ohm
± 20%
-
7.8mm
7mm
5mm
4071563RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.815
Min: 100 / Mult: 1
100µH
-
-
-
Unshielded
800mA
-
LD2-HV Series
-
0.38ohm
± 20%
-
7.8mm
7mm
5mm
4380740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
3.9µH
-
-
-
Unshielded
500mA
-
3627 Series
-
0.38ohm
± 20%
-
4.5mm
3.2mm
2.6mm
2287339RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.160
250+
HK$20.550
Min: 100 / Mult: 1
220µH
-
1.2A
-
Unshielded
2A
-
DO5022P Series
-
0.38ohm
± 20%
-
18.03mm
15.24mm
7.11mm
1635994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.510
50+
HK$14.550
100+
HK$13.980
250+
HK$13.820
500+
HK$13.650
More Pricing...
Min: 1 / Mult: 1
68µH
Power
870mA
-
Shielded
950mA
-
WE-PD Series
-
0.38ohm
± 20%
-
7.3mm
7.3mm
4.5mm
1827985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.780
50+
HK$3.090
250+
HK$2.540
500+
HK$2.260
1000+
HK$1.970
More Pricing...
Min: 5 / Mult: 5
22µH
-
760mA
-
Unshielded
1.2A
-
SDR0403 Series
-
0.38ohm
± 20%
-
4.5mm
4mm
3.2mm
1827985RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.090
250+
HK$2.540
500+
HK$2.260
1000+
HK$1.970
2000+
HK$1.960
Min: 100 / Mult: 1
22µH
-
760mA
-
Unshielded
1.2A
-
SDR0403 Series
-
0.38ohm
± 20%
-
4.5mm
4mm
3.2mm
2333808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.210
10+
HK$4.620
50+
HK$4.500
100+
HK$4.370
200+
HK$4.260
More Pricing...
Min: 1 / Mult: 1
180µH
-
800mA
-
Shielded
1.3A
-
SRR1206 Series
-
0.38ohm
± 10%
-
12.7mm
12.7mm
6.5mm
2392856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.310
10+
HK$6.830
100+
HK$5.620
500+
HK$5.540
1000+
HK$4.110
More Pricing...
Min: 1 / Mult: 1
220µH
-
1.38A
-
Shielded
1.3A
-
SRR1260 Series
-
0.38ohm
10%
-
12.5mm
12.5mm
6mm
2287339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.350
10+
HK$28.310
25+
HK$27.260
50+
HK$26.210
100+
HK$25.160
More Pricing...
Min: 1 / Mult: 1
220µH
-
1.2A
-
Unshielded
2A
-
DO5022P Series
-
0.38ohm
± 20%
-
18.03mm
15.24mm
7.11mm
1635994RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.980
250+
HK$13.820
500+
HK$13.650
1000+
HK$13.320
Min: 100 / Mult: 1
68µH
Power
870mA
-
Shielded
950mA
-
WE-PD Series
-
0.38ohm
± 20%
-
7.3mm
7.3mm
4.5mm
2333808RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.370
200+
HK$4.260
600+
HK$4.120
3000+
HK$3.520
6000+
HK$3.510
Min: 100 / Mult: 1
180µH
-
800mA
-
Shielded
1.3A
-
SRR1206 Series
-
0.38ohm
± 10%
-
12.7mm
12.7mm
6.5mm
2787006

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
HK$4.320
2000+
HK$4.280
4000+
HK$4.240
Min: 400 / Mult: 400
220µH
-
1.1A
-
Shielded
1.45A
-
SRR1208 Series
-
0.38ohm
± 10%
-
12.7mm
12.7mm
8.5mm
4572971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.790
250+
HK$2.530
500+
HK$2.270
1000+
HK$2.000
Min: 100 / Mult: 1
68µH
-
690mA
-
-
-
-
-
-
0.38ohm
-
-
7.8mm
7.8mm
5mm
4659441RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.280
250+
HK$7.300
500+
HK$6.950
1000+
HK$6.560
2500+
HK$6.050
Min: 100 / Mult: 5
10µH
-
0.7A
-
-
2.4A
-
-
-
0.38ohm
-
-
7.8mm
2.7mm
2.7mm
4659441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.130
50+
HK$8.280
250+
HK$7.300
500+
HK$6.950
1000+
HK$6.560
More Pricing...
Min: 5 / Mult: 5
10µH
-
0.7A
-
Wirewound
2.4A
-
ADL8030VA Series
-
0.38ohm
± 20%
-
7.8mm
2.7mm
2.7mm
4572971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.360
50+
HK$3.760
100+
HK$2.790
250+
HK$2.530
500+
HK$2.270
More Pricing...
Min: 1 / Mult: 1
68µH
-
690mA
-
Shielded
-
-
IFDC3030EZ Series
-
0.38ohm
± 20%
-
7.8mm
7.8mm
5mm
4666721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.570
50+
HK$1.200
250+
HK$0.929
500+
HK$0.843
1500+
HK$0.757
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
950mA
-
Wirewound
1A
-
LSANB Series
0806 [2016 Metric]
0.38ohm
± 20%
-
2mm
1.6mm
1mm
4666721RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.843
1500+
HK$0.757
3000+
HK$0.675
Min: 500 / Mult: 5
4.7µH
-
950mA
-
-
1A
-
-
-
0.38ohm
-
-
2mm
1.6mm
1mm
2333957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.050
50+
HK$2.790
100+
HK$2.640
250+
HK$2.590
500+
HK$2.540
More Pricing...
Min: 1 / Mult: 1
68µH
-
600mA
-
Shielded
700mA
-
SRR7032 Series
-
0.38ohm
± 20%
-
7mm
7mm
3.2mm
2333982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.830
50+
HK$5.320
100+
HK$4.150
250+
HK$3.830
500+
HK$3.610
More Pricing...
Min: 1 / Mult: 1
56µH
-
680mA
-
Shielded
950mA
-
SRR0805 Series
-
0.38ohm
± 10%
-
10.5mm
8mm
4.7mm
2333982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.150
250+
HK$3.830
500+
HK$3.610
1000+
HK$3.290
Min: 100 / Mult: 1
56µH
-
680mA
-
Shielded
950mA
-
SRR0805 Series
-
0.38ohm
± 10%
-
10.5mm
8mm
4.7mm
2333957RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.640
250+
HK$2.590
500+
HK$2.540
1500+
HK$2.510
Min: 100 / Mult: 1
68µH
-
600mA
-
Shielded
700mA
-
SRR7032 Series
-
0.38ohm
± 20%
-
7mm
7mm
3.2mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY