SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1864147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.030
100+
HK$2.350
500+
HK$2.030
1000+
HK$1.740
2000+
HK$1.540
More Pricing...
Min: 10 / Mult: 10
120µH
-
660mA
Unshielded
-
MCSD75 Series
-
0.43ohm
± 10%
7.8mm
7mm
5mm
1864147RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.350
500+
HK$2.030
1000+
HK$1.740
2000+
HK$1.540
4000+
HK$1.430
Min: 100 / Mult: 5
120µH
-
660mA
Unshielded
-
MCSD75 Series
-
0.43ohm
± 10%
7.8mm
7mm
5mm
1636040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
10+
HK$14.880
50+
HK$13.350
100+
HK$11.810
200+
HK$10.280
More Pricing...
Min: 1 / Mult: 1
100µH
Power
770mA
Unshielded
860mA
WE-PD2 Series
-
0.43ohm
± 10%
7.8mm
7mm
5mm
1636040RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.810
200+
HK$10.280
500+
HK$8.740
Min: 100 / Mult: 1
100µH
Power
770mA
Unshielded
860mA
WE-PD2 Series
-
0.43ohm
± 10%
7.8mm
7mm
5mm
2454986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.360
50+
HK$3.150
100+
HK$2.960
250+
HK$2.510
500+
HK$2.480
More Pricing...
Min: 1 / Mult: 1
100µH
-
1.1A
Unshielded
900mA
SDE0805A Series
-
0.43ohm
± 10%
7.8mm
7mm
5mm
2763446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.510
50+
HK$16.120
100+
HK$15.540
250+
HK$15.210
500+
HK$14.880
More Pricing...
Min: 1 / Mult: 1
82µH
-
840mA
Shielded
900mA
WE-PD Series
-
0.43ohm
± 20%
7.3mm
7.3mm
4.5mm
2667923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.320
50+
HK$5.230
100+
HK$4.920
250+
HK$4.570
500+
HK$4.390
More Pricing...
Min: 1 / Mult: 1
150µH
-
950mA
Shielded
690mA
CLF-NI-D Series
-
0.43ohm
± 20%
7.4mm
7mm
4.5mm
2667923RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.920
250+
HK$4.570
500+
HK$4.390
1000+
HK$4.140
Min: 100 / Mult: 1
150µH
-
950mA
Shielded
690mA
CLF-NI-D Series
-
0.43ohm
± 20%
7.4mm
7mm
4.5mm
4572859RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.940
250+
HK$1.880
500+
HK$1.580
1000+
HK$1.270
Min: 100 / Mult: 1
100µH
-
720mA
-
-
-
-
0.43ohm
-
7.8mm
7mm
5.3mm
2763446RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.540
250+
HK$15.210
500+
HK$14.880
1000+
HK$12.170
Min: 100 / Mult: 1
82µH
-
840mA
Shielded
900mA
WE-PD Series
-
0.43ohm
± 20%
7.3mm
7.3mm
4.5mm
2454986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.960
250+
HK$2.510
500+
HK$2.480
1000+
HK$2.440
Min: 100 / Mult: 1
100µH
-
1.1A
Unshielded
900mA
SDE0805A Series
-
0.43ohm
± 10%
7.8mm
7mm
5mm
4572859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.290
50+
HK$2.400
100+
HK$1.940
250+
HK$1.880
500+
HK$1.580
More Pricing...
Min: 1 / Mult: 1
100µH
-
720mA
Unshielded
-
IDCP3020-01 Series
-
0.43ohm
± 20%
7.8mm
7mm
5.3mm
2082712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.510
50+
HK$14.550
100+
HK$13.980
250+
HK$13.690
500+
HK$13.400
More Pricing...
Min: 1 / Mult: 1
82µH
-
840mA
Shielded
900mA
WE-PD Series
-
0.43ohm
± 20%
7.3mm
7.3mm
4.5mm
2082712RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.980
250+
HK$13.690
500+
HK$13.400
1000+
HK$12.170
Min: 100 / Mult: 1
82µH
-
840mA
Shielded
900mA
WE-PD Series
-
0.43ohm
± 20%
7.3mm
7.3mm
4.5mm
3518754

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$2.270
2500+
HK$1.710
Min: 500 / Mult: 500
100µH
-
720mA
Unshielded
-
MCSD75 Series
-
0.43ohm
± 10%
7.8mm
7mm
5mm
3551602RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.100
200+
HK$10.400
500+
HK$9.700
Min: 100 / Mult: 1
100µH
-
770mA
Unshielded
860mA
WE-PD2A Series
-
0.43ohm
± 20%
7.8mm
7mm
5mm
3551602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.900
10+
HK$13.320
50+
HK$12.010
100+
HK$11.100
200+
HK$10.400
More Pricing...
Min: 1 / Mult: 1
100µH
-
770mA
Unshielded
860mA
WE-PD2A Series
-
0.43ohm
± 20%
7.8mm
7mm
5mm
4738569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.950
10+
HK$8.920
50+
HK$5.310
200+
HK$4.560
400+
HK$3.930
More Pricing...
Min: 1 / Mult: 1
82µH
-
520mA
Shielded
500mA
SRR5028 Series
-
0.43ohm
± 30%
5.8mm
5.8mm
2.8mm
4738554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.650
50+
HK$7.010
100+
HK$5.100
250+
HK$4.460
500+
HK$3.930
More Pricing...
Min: 1 / Mult: 1
33µH
-
600mA
Shielded
830mA
SRR0603 Series
2525 [6363 Metric]
0.43ohm
± 10%
6.5mm
6.5mm
3.3mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY