SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2616901RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.410
250+
HK$2.290
500+
HK$2.170
1000+
HK$2.050
Min: 100 / Mult: 1
100µH
920mA
Semishielded
1.33A
SRN6045TA Series
-
0.456ohm
± 20%
6mm
6mm
4.2mm
2616901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.700
50+
HK$2.710
100+
HK$2.410
250+
HK$2.290
500+
HK$2.170
More Pricing...
Min: 1 / Mult: 1
100µH
920mA
Semishielded
1.33A
SRN6045TA Series
-
0.456ohm
± 20%
6mm
6mm
4.2mm
4246556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.210
50+
HK$2.630
250+
HK$2.170
500+
HK$1.980
1000+
HK$1.780
More Pricing...
Min: 5 / Mult: 5
18µH
1.1A
Semishielded
730mA
SRN3015BTA Series
-
0.456ohm
± 20%
3mm
3mm
1.3mm
4246556RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.630
250+
HK$2.170
500+
HK$1.980
1000+
HK$1.780
2000+
HK$1.690
Min: 100 / Mult: 5
18µH
1.1A
Semishielded
730mA
SRN3015BTA Series
-
0.456ohm
± 20%
3mm
3mm
1.3mm
3471270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.500
50+
HK$1.690
250+
HK$1.660
Min: 5 / Mult: 5
10µH
830mA
Semishielded
830mA
LQH2HPN_JR Series
1008 [2520 Metric]
0.456ohm
± 20%
2.5mm
2mm
1.1mm
3471270RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.690
250+
HK$1.660
Min: 100 / Mult: 5
10µH
830mA
Semishielded
830mA
LQH2HPN_JR Series
1008 [2520 Metric]
0.456ohm
± 20%
2.5mm
2mm
1.1mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY