SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2467206RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.950
500+
HK$13.160
1000+
HK$12.900
2000+
HK$12.640
4000+
HK$12.380
Min: 100 / Mult: 10
10µH
1.2A
Shielded
2.2A
WE-LHMI Series
0.463ohm
± 20%
4.06mm
4.06mm
1mm
2467206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$18.910
100+
HK$15.950
500+
HK$13.160
1000+
HK$12.900
2000+
HK$12.640
More Pricing...
Min: 10 / Mult: 10
10µH
1.2A
Shielded
2.2A
WE-LHMI Series
0.463ohm
± 20%
4.06mm
4.06mm
1mm
4572905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.020
50+
HK$4.380
250+
HK$3.250
500+
HK$2.800
1000+
HK$2.340
More Pricing...
Min: 5 / Mult: 5
82µH
460mA
Shielded
-
IFDC2020CZ Series
0.463ohm
± 20%
6mm
6mm
3mm
4572905RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.380
250+
HK$3.250
500+
HK$2.800
1000+
HK$2.340
2000+
HK$2.300
Min: 100 / Mult: 5
82µH
460mA
-
-
-
0.463ohm
-
6mm
6mm
3mm
4242086RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.320
500+
HK$5.620
1000+
HK$5.480
2000+
HK$5.080
4000+
HK$4.750
Min: 100 / Mult: 10
8.2µH
1.2A
Shielded
1.5A
SRP3012CC Series
0.463ohm
± 20%
3.5mm
3.2mm
1mm
4242086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$10.140
100+
HK$7.320
500+
HK$5.620
1000+
HK$5.480
2000+
HK$5.080
More Pricing...
Min: 10 / Mult: 10
8.2µH
1.2A
Shielded
1.5A
SRP3012CC Series
0.463ohm
± 20%
3.5mm
3.2mm
1mm
2289230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$17.460
50+
HK$15.640
250+
HK$14.240
500+
HK$13.600
1000+
HK$12.010
More Pricing...
Min: 5 / Mult: 5
6.8µH
870mA
Shielded
450mA
XPL2010 Series
0.463ohm
± 20%
2mm
1.9mm
1mm
2289230RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$15.640
250+
HK$14.240
500+
HK$13.600
1000+
HK$12.010
2000+
HK$10.720
Min: 100 / Mult: 1
6.8µH
870mA
Shielded
450mA
XPL2010 Series
0.463ohm
± 20%
2mm
1.9mm
1mm
3384976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.640
100+
HK$3.700
500+
HK$3.650
1000+
HK$3.580
2000+
HK$3.340
More Pricing...
Min: 10 / Mult: 10
8.2µH
1.2A
Shielded
1.5A
SRP3012C Series
0.463ohm
± 20%
3.5mm
3.2mm
1mm
3384976RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.700
500+
HK$3.650
1000+
HK$3.580
2000+
HK$3.340
4000+
HK$3.100
More Pricing...
Min: 100 / Mult: 10
8.2µH
1.2A
Shielded
1.5A
SRP3012C Series
0.463ohm
± 20%
3.5mm
3.2mm
1mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY