SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2061658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.530
50+
HK$2.880
100+
HK$2.490
250+
HK$2.450
500+
HK$2.400
Min: 1 / Mult: 1
100µH
700mA
Semishielded
800mA
SRN6045 Series
0.494ohm
± 20%
6mm
6mm
4.5mm
2061658RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.490
250+
HK$2.450
500+
HK$2.400
Min: 100 / Mult: 1
100µH
700mA
Semishielded
800mA
SRN6045 Series
0.494ohm
± 20%
6mm
6mm
4.5mm
2786983

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$2.070
5000+
HK$1.910
10000+
HK$1.870
Min: 1000 / Mult: 1000
100µH
700mA
Semishielded
800mA
SRN6045 Series
0.494ohm
± 20%
6mm
6mm
4.5mm
4572704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.880
50+
HK$2.310
100+
HK$1.730
250+
HK$1.540
500+
HK$1.340
More Pricing...
Min: 1 / Mult: 1
56µH
900mA
Shielded
1.2A
IFSC2020DZ-01 Series
0.494ohm
± 20%
5mm
5mm
4mm
4572703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.880
50+
HK$2.310
100+
HK$1.730
250+
HK$1.500
500+
HK$1.260
More Pricing...
Min: 1 / Mult: 1
51µH
1.1A
Shielded
1.2A
IFSC2020DZ-01 Series
0.494ohm
± 20%
5mm
5mm
4mm
4572703RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.730
250+
HK$1.500
500+
HK$1.260
1500+
HK$1.020
Min: 100 / Mult: 1
51µH
1.1A
-
1.2A
-
0.494ohm
-
5mm
5mm
4mm
4572704RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.730
250+
HK$1.540
500+
HK$1.340
1500+
HK$1.140
Min: 100 / Mult: 1
56µH
900mA
-
1.2A
-
0.494ohm
-
5mm
5mm
4mm
2288449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.010
10+
HK$20.060
50+
HK$18.340
100+
HK$15.460
200+
HK$14.310
More Pricing...
Min: 1 / Mult: 1
330µH
1.16A
Shielded
1.04A
MSS1260T Series
0.494ohm
± 10%
12.3mm
12.3mm
6mm
2288449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.460
200+
HK$14.310
500+
HK$13.160
Min: 100 / Mult: 1
330µH
1.16A
Shielded
1.04A
MSS1260T Series
0.494ohm
± 10%
12.3mm
12.3mm
6mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY