SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.200
10+
HK$3.320
50+
HK$2.780
100+
HK$2.580
200+
HK$2.310
More Pricing...
Min: 1 / Mult: 1
33µH
1.23A
6MHz
Shielded
1A
750mA
LQH5BPH_T0 Series
2020 [5050 Metric]
0.516ohm
± 20%
Ferrite
5mm
5mm
2mm
3227903RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.580
200+
HK$2.310
500+
HK$2.040
Min: 100 / Mult: 1
33µH
1.23A
6MHz
Shielded
1A
750mA
LQH5BPH_T0 Series
2020 [5050 Metric]
0.516ohm
± 20%
Ferrite
5mm
5mm
2mm
4064964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.050
10+
HK$2.450
100+
HK$1.900
500+
HK$1.600
1000+
HK$1.420
More Pricing...
Min: 1 / Mult: 1
-
-
-
Wirewound
-
-
LCXN Series
-
0.516ohm
-
-
4mm
4mm
1mm
4036714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.640
250+
HK$8.480
500+
HK$8.310
1500+
HK$7.480
Min: 100 / Mult: 1
68µH
970mA
-
Semishielded
990mA
-
WE-LQSA Series
-
0.516ohm
± 20%
-
5mm
5mm
4mm
4036714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.600
50+
HK$9.460
100+
HK$8.640
250+
HK$8.480
500+
HK$8.310
More Pricing...
Min: 1 / Mult: 1
68µH
970mA
-
Semishielded
990mA
-
WE-LQSA Series
-
0.516ohm
± 20%
-
5mm
5mm
4mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY