SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.270
10+
HK$12.030
50+
HK$11.780
200+
HK$11.540
400+
HK$11.290
More Pricing...
Min: 1 / Mult: 1
33µH
800mA
Unshielded
580mA
DO1608C Series
0.51ohm
± 20%
6.6mm
4.45mm
2.92mm
2287203RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.780
200+
HK$11.540
400+
HK$11.290
750+
HK$11.050
Min: 100 / Mult: 1
33µH
800mA
Unshielded
580mA
DO1608C Series
0.51ohm
± 20%
6.6mm
4.45mm
2.92mm
2211539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.090
10+
HK$17.510
50+
HK$15.790
100+
HK$14.230
200+
HK$12.220
More Pricing...
Min: 1 / Mult: 1
330µH
780mA
Shielded
970mA
WE-PD Series
0.51ohm
± 20%
12mm
12mm
6mm
2211539RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.230
200+
HK$12.220
500+
HK$10.200
Min: 100 / Mult: 1
330µH
780mA
Shielded
970mA
WE-PD Series
0.51ohm
± 20%
12mm
12mm
6mm
4568712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.270
50+
HK$18.250
100+
HK$14.970
250+
HK$14.370
500+
HK$13.770
More Pricing...
Min: 1 / Mult: 1
4.7µH
550mA
Shielded
770mA
SRF3015 Series
0.51ohm
± 30%
3.3mm
3.3mm
1.4mm
4568712RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.970
250+
HK$14.370
500+
HK$13.770
1200+
HK$13.160
Min: 100 / Mult: 1
4.7µH
550mA
-
770mA
-
0.51ohm
-
3.3mm
3.3mm
1.4mm
1865659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.890
Min: 1 / Mult: 1
33µH
580mA
Shielded
490mA
ELL-6GG Series
0.51ohm
± 20%
6mm
6mm
1.6mm
1865659RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$1.890
100+
HK$6.800
Min: 100 / Mult: 1
33µH
580mA
Shielded
490mA
ELL-6GG Series
0.51ohm
± 20%
6mm
6mm
1.6mm
2428255RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.110
500+
HK$1.980
1000+
HK$1.840
2000+
HK$1.680
Min: 100 / Mult: 1
68µH
770mA
Semishielded
800mA
SRN6028 Series
0.51ohm
± 20%
6mm
6mm
2.8mm
2428255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.870
10+
HK$2.390
100+
HK$2.110
500+
HK$1.980
1000+
HK$1.840
More Pricing...
Min: 1 / Mult: 1
68µH
770mA
Semishielded
800mA
SRN6028 Series
0.51ohm
± 20%
6mm
6mm
2.8mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY