SMD Power Inductors:

35 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1864103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.660
50+
HK$2.480
100+
HK$2.140
250+
HK$1.780
500+
HK$1.570
More Pricing...
Min: 1 / Mult: 1
33µH
560mA
Unshielded
-
MCSD43 Series
-
0.54ohm
± 10%
4mm
4.5mm
3.2mm
1864103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.140
250+
HK$1.780
500+
HK$1.570
1500+
HK$1.400
7500+
HK$1.180
More Pricing...
Min: 100 / Mult: 1
33µH
560mA
Unshielded
-
MCSD43 Series
-
0.54ohm
± 10%
4mm
4.5mm
3.2mm
2455391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.110
50+
HK$1.670
250+
HK$1.370
500+
HK$1.250
1000+
HK$1.130
More Pricing...
Min: 5 / Mult: 5
10µH
1A
Shielded
1.3A
VLS-HBX-1 Series
-
0.54ohm
± 20%
2.5mm
2mm
1.2mm
1827986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.700
50+
HK$2.990
250+
HK$2.490
500+
HK$2.210
1000+
HK$1.930
More Pricing...
Min: 5 / Mult: 5
33µH
640mA
Unshielded
990mA
SDR0403 Series
-
0.54ohm
± 10%
4.5mm
4mm
3.2mm
3370479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.330
50+
HK$1.080
250+
HK$0.815
500+
HK$0.725
1000+
HK$0.640
Min: 5 / Mult: 5
33µH
560mA
Unshielded
-
-
-
0.54ohm
± 10%
4.5mm
4mm
3.2mm
2333942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.350
50+
HK$4.410
100+
HK$3.630
250+
HK$3.380
500+
HK$3.130
More Pricing...
Min: 1 / Mult: 1
100µH
450mA
Shielded
500mA
SRR7032 Series
-
0.54ohm
± 20%
7mm
7mm
3.2mm
2082619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
50+
HK$11.510
100+
HK$10.610
250+
HK$10.200
500+
HK$9.380
More Pricing...
Min: 1 / Mult: 1
33µH
860mA
Unshielded
900mA
WE-PD2 Series
-
0.54ohm
± 10%
4.5mm
4mm
3.2mm
1827986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.990
250+
HK$2.490
500+
HK$2.210
1000+
HK$1.930
2000+
HK$1.920
Min: 100 / Mult: 1
33µH
640mA
Unshielded
990mA
SDR0403 Series
-
0.54ohm
± 10%
4.5mm
4mm
3.2mm
2082619RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.610
250+
HK$10.200
500+
HK$9.380
1500+
HK$8.470
Min: 100 / Mult: 1
33µH
860mA
Unshielded
900mA
WE-PD2 Series
-
0.54ohm
± 10%
4.5mm
4mm
3.2mm
2333942RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.630
250+
HK$3.380
500+
HK$3.130
1500+
HK$2.880
Min: 100 / Mult: 1
100µH
450mA
Shielded
500mA
SRR7032 Series
-
0.54ohm
± 20%
7mm
7mm
3.2mm
2455391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.670
250+
HK$1.370
500+
HK$1.250
1000+
HK$1.130
2000+
HK$1.060
Min: 100 / Mult: 1
10µH
1A
Shielded
1.3A
VLS-HBX-1 Series
-
0.54ohm
± 20%
2.5mm
2mm
1.2mm
3370479RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$1.080
250+
HK$0.815
500+
HK$0.725
1000+
HK$0.640
Min: 100 / Mult: 5
33µH
560mA
Unshielded
-
-
-
0.54ohm
± 10%
4.5mm
4mm
3.2mm
3780765RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.250
250+
HK$2.240
500+
HK$2.070
1000+
HK$1.900
Min: 100 / Mult: 1
100µH
720mA
Semishielded
1.2A
SRN6045HA Series
-
0.54ohm
± 20%
6mm
6mm
4.7mm
3780765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.640
50+
HK$2.400
100+
HK$2.250
250+
HK$2.240
500+
HK$2.070
More Pricing...
Min: 1 / Mult: 1
100µH
720mA
Semishielded
1.2A
SRN6045HA Series
-
0.54ohm
± 20%
6mm
6mm
4.7mm
4246559RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.470
250+
HK$1.990
500+
HK$1.870
1000+
HK$1.750
2000+
HK$1.640
Min: 100 / Mult: 5
22µH
1A
Semishielded
680mA
SRN3015BTA Series
-
0.54ohm
± 20%
3mm
3mm
1.3mm
4246559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.050
50+
HK$2.470
250+
HK$1.990
500+
HK$1.870
1000+
HK$1.750
More Pricing...
Min: 5 / Mult: 5
22µH
1A
Semishielded
680mA
SRN3015BTA Series
-
0.54ohm
± 20%
3mm
3mm
1.3mm
4065109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.540
10+
HK$2.730
100+
HK$2.110
500+
HK$1.760
1000+
HK$1.530
More Pricing...
Min: 1 / Mult: 1
22µH
550mA
Wirewound
900mA
-
-
0.54ohm
± 20%
5mm
-
1.4mm
3551550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.130
50+
HK$13.240
100+
HK$10.970
250+
HK$9.840
500+
HK$9.080
More Pricing...
Min: 1 / Mult: 1
33µH
860mA
Unshielded
900mA
WE-PD2A Series
-
0.54ohm
± 20%
4.5mm
4mm
3.2mm
2345175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.110
50+
HK$3.570
100+
HK$3.230
250+
HK$2.990
500+
HK$2.750
More Pricing...
Min: 1 / Mult: 1
33µH
740mA
Shielded
420mA
VLCF Series
-
0.54ohm
± 20%
4mm
4mm
1.8mm
2345175RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.230
250+
HK$2.990
500+
HK$2.750
1000+
HK$2.500
Min: 100 / Mult: 1
33µH
740mA
Shielded
420mA
VLCF Series
-
0.54ohm
± 20%
4mm
4mm
1.8mm
2775406RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.190
200+
HK$3.790
400+
HK$3.440
800+
HK$2.920
Min: 100 / Mult: 1
39µH
800mA
Shielded
530mA
SRR4818A Series
-
0.54ohm
± 20%
4.8mm
4.8mm
1.8mm
2775406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.590
10+
HK$4.590
50+
HK$4.190
200+
HK$3.790
400+
HK$3.440
More Pricing...
Min: 1 / Mult: 1
39µH
800mA
Shielded
530mA
SRR4818A Series
-
0.54ohm
± 20%
4.8mm
4.8mm
1.8mm
3639519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.710
100+
HK$2.230
500+
HK$2.030
1000+
HK$1.830
2000+
HK$1.800
More Pricing...
Min: 10 / Mult: 10
3.3µH
730mA
Semishielded
750mA
LQH2HPZ_DR Series
1008 [2520 Metric]
0.54ohm
± 20%
2.5mm
2mm
0.55mm
3551550RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.970
250+
HK$9.840
500+
HK$9.080
1500+
HK$8.470
Min: 100 / Mult: 1
33µH
860mA
Unshielded
900mA
WE-PD2A Series
-
0.54ohm
± 20%
4.5mm
4mm
3.2mm
3639519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.230
500+
HK$2.030
1000+
HK$1.830
2000+
HK$1.800
4000+
HK$1.760
Min: 100 / Mult: 10
3.3µH
730mA
Semishielded
750mA
LQH2HPZ_DR Series
1008 [2520 Metric]
0.54ohm
± 20%
2.5mm
2mm
0.55mm
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY