SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4380746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
8.2µH
-
-
Unshielded
450mA
-
3627 Series
0.56ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.670
More Pricing...
Min: 1 / Mult: 1
10µH
-
-
Unshielded
400mA
-
3627 Series
0.56ohm
± 10%
-
4.5mm
3.2mm
2.6mm
2292534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.510
100+
HK$2.610
500+
HK$2.460
1000+
HK$1.880
3000+
HK$1.850
More Pricing...
Min: 10 / Mult: 10
100µH
700mA
-
Shielded
750mA
-
TYS5040 Series
0.56ohm
± 20%
-
5mm
5mm
4mm
2292534RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.610
500+
HK$2.460
1000+
HK$1.880
3000+
HK$1.850
6000+
HK$1.820
Min: 100 / Mult: 1
100µH
700mA
-
Shielded
750mA
-
TYS5040 Series
0.56ohm
± 20%
-
5mm
5mm
4mm
2871348RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.990
250+
HK$2.620
500+
HK$2.450
1000+
HK$2.240
2500+
HK$2.200
Min: 100 / Mult: 5
15µH
400mA
-
Unshielded
-
-
8200 Series
0.56ohm
± 10%
-
3.2mm
2.5mm
2mm
2871348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.980
50+
HK$2.990
250+
HK$2.620
500+
HK$2.450
1000+
HK$2.240
More Pricing...
Min: 5 / Mult: 5
15µH
400mA
-
Unshielded
-
-
8200 Series
0.56ohm
± 10%
-
3.2mm
2.5mm
2mm
2932135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.210
50+
HK$2.520
100+
HK$2.490
250+
HK$2.370
500+
HK$2.240
More Pricing...
Min: 1 / Mult: 1
100µH
720mA
-
Semishielded
750mA
-
SRN5040TA Series
0.56ohm
± 10%
-
4.95mm
4.95mm
3.8mm
2932135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.490
250+
HK$2.370
500+
HK$2.240
1500+
HK$2.110
Min: 100 / Mult: 1
100µH
720mA
-
Semishielded
750mA
-
SRN5040TA Series
0.56ohm
± 10%
-
4.95mm
4.95mm
3.8mm
4380853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.160
50+
HK$5.530
100+
HK$4.300
250+
HK$4.120
500+
HK$4.000
More Pricing...
Min: 1 / Mult: 1
47µH
-
-
Unshielded
800mA
-
3627 Series
0.56ohm
± 10%
-
5.7mm
5mm
4.7mm
4572908RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.380
250+
HK$3.250
500+
HK$2.800
1000+
HK$2.340
2000+
HK$2.300
Min: 100 / Mult: 5
120µH
400mA
-
-
-
-
-
0.56ohm
-
-
6mm
6mm
3mm
4572793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.300
200+
HK$3.930
500+
HK$3.560
Min: 100 / Mult: 1
270µH
1.6A
-
-
1.6A
-
-
0.56ohm
-
-
12.3mm
12.3mm
8mm
4572793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.160
10+
HK$5.620
50+
HK$5.510
100+
HK$4.300
200+
HK$3.930
More Pricing...
Min: 1 / Mult: 1
270µH
1.6A
-
Shielded
1.6A
-
IFDC-5050HZ Series
0.56ohm
± 20%
-
12.3mm
12.3mm
8mm
4572908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.020
50+
HK$4.380
250+
HK$3.250
500+
HK$2.800
1000+
HK$2.340
More Pricing...
Min: 5 / Mult: 5
120µH
400mA
-
Shielded
-
-
IFDC2020CZ Series
0.56ohm
± 20%
-
6mm
6mm
3mm
1864148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.560
2+
HK$2.650
3+
HK$2.290
5+
HK$1.970
10+
HK$1.740
More Pricing...
Min: 1 / Mult: 1
150µH
580mA
-
Unshielded
-
-
MCSD75 Series
0.56ohm
± 10%
-
7.8mm
7mm
5mm
1864148RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
HK$1.620
Min: 100 / Mult: 10
150µH
580mA
-
Unshielded
-
-
MCSD75 Series
0.56ohm
± 10%
-
7.8mm
7mm
5mm
2296423

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
HK$22.030
1250+
HK$16.280
2500+
HK$12.090
Min: 250 / Mult: 250
330µH
1A
-
Unshielded
1.7A
-
DO5022P Series
0.56ohm
± 20%
-
18.03mm
15.24mm
7.11mm
2287320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.710
10+
HK$22.140
25+
HK$20.160
50+
HK$19.250
100+
HK$17.010
More Pricing...
Min: 1 / Mult: 1
330µH
1A
-
Unshielded
1.9A
-
DO5010H Series
0.56ohm
± 20%
-
18.03mm
15.24mm
7.11mm
2287320RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.010
250+
HK$15.170
Min: 100 / Mult: 1
330µH
1A
-
Unshielded
1.9A
-
DO5010H Series
0.56ohm
± 20%
-
18.03mm
15.24mm
7.11mm
2329078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.280
10+
HK$10.120
25+
HK$9.950
50+
HK$8.860
100+
HK$7.760
More Pricing...
Min: 1 / Mult: 1
330µH
1A
-
Unshielded
1.9A
-
SDR2207 Series
0.56ohm
± 10%
-
22mm
15mm
7mm
2374240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.910
200+
HK$4.600
600+
HK$4.280
Min: 100 / Mult: 1
33µH
470mA
-
Shielded
480mA
-
SRU3028A Series
0.56ohm
± 30%
-
3.5mm
3.3mm
2.8mm
2374240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.140
10+
HK$6.920
50+
HK$6.290
100+
HK$4.910
200+
HK$4.600
More Pricing...
Min: 1 / Mult: 1
33µH
470mA
-
Shielded
480mA
-
SRU3028A Series
0.56ohm
± 30%
-
3.5mm
3.3mm
2.8mm
2329078RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.760
250+
HK$7.160
Min: 100 / Mult: 1
330µH
1A
-
Unshielded
1.9A
-
SDR2207 Series
0.56ohm
± 10%
-
22mm
15mm
7mm
4307143RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.310
250+
HK$1.900
500+
HK$1.830
1500+
HK$1.760
3000+
HK$1.720
Min: 100 / Mult: 5
10µH
750mA
30MHz
Shielded
700mA
710mA
LQH2HPH_GR
0.56ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
4307143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.210
50+
HK$2.310
250+
HK$1.900
500+
HK$1.830
1500+
HK$1.760
More Pricing...
Min: 5 / Mult: 5
10µH
750mA
30MHz
Shielded
700mA
710mA
LQH2HPH_GR
0.56ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY