SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.090
10+
HK$17.270
50+
HK$15.540
100+
HK$14.390
200+
HK$14.060
More Pricing...
Min: 1 / Mult: 1
47µH
500mA
Unshielded
500mA
WE-PD4 Series
-
0.64ohm
± 20%
6.6mm
4.45mm
2.92mm
7429878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.880
50+
HK$7.270
250+
HK$5.990
500+
HK$5.920
1000+
HK$5.130
More Pricing...
Min: 5 / Mult: 5
47µH
540mA
Unshielded
820mA
B82462A4 Series
-
0.64ohm
± 10%
6mm
6mm
3mm
2329114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.910
10+
HK$5.670
50+
HK$5.140
100+
HK$4.610
200+
HK$4.310
More Pricing...
Min: 1 / Mult: 1
47µH
500mA
Unshielded
500mA
SDR6603 Series
-
0.64ohm
± 20%
6.6mm
4.45mm
2.92mm
1644656RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.390
200+
HK$7.810
350+
HK$7.220
Min: 100 / Mult: 1
470µH
860mA
Shielded
950mA
B82477P4 Series
-
0.64ohm
± 20%
12.5mm
12.5mm
8.5mm
1644656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.330
10+
HK$10.200
50+
HK$8.880
100+
HK$8.390
200+
HK$7.810
More Pricing...
Min: 1 / Mult: 1
470µH
860mA
Shielded
950mA
B82477P4 Series
-
0.64ohm
± 20%
12.5mm
12.5mm
8.5mm
2329114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.610
200+
HK$4.310
600+
HK$4.010
Min: 100 / Mult: 1
47µH
500mA
Unshielded
500mA
SDR6603 Series
-
0.64ohm
± 20%
6.6mm
4.45mm
2.92mm
1636119RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.390
200+
HK$14.060
500+
HK$13.730
Min: 100 / Mult: 1
47µH
500mA
Unshielded
500mA
WE-PD4 Series
-
0.64ohm
± 20%
6.6mm
4.45mm
2.92mm
2448572RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.950
250+
HK$9.290
500+
HK$8.720
1500+
HK$8.640
3000+
HK$7.760
Min: 100 / Mult: 5
6.8µH
900mA
Shielded
1.6A
WE-MAPI Series
-
0.64ohm
± 20%
2.5mm
2mm
1.2mm
7429878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.270
250+
HK$5.990
500+
HK$5.920
1000+
HK$5.130
2500+
HK$4.980
Min: 100 / Mult: 5
47µH
540mA
Unshielded
820mA
B82462A4 Series
-
0.64ohm
± 10%
6mm
6mm
3mm
2448572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.100
50+
HK$9.950
250+
HK$9.290
500+
HK$8.720
1500+
HK$8.640
More Pricing...
Min: 5 / Mult: 5
6.8µH
900mA
Shielded
1.6A
WE-MAPI Series
-
0.64ohm
± 20%
2.5mm
2mm
1.2mm
4572861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.940
250+
HK$1.750
500+
HK$1.550
1000+
HK$1.350
Min: 100 / Mult: 1
150µH
580mA
-
-
-
-
0.64ohm
-
7.8mm
7mm
5.3mm
4572794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.160
10+
HK$5.620
50+
HK$5.510
100+
HK$4.300
200+
HK$3.940
More Pricing...
Min: 1 / Mult: 1
330µH
1.5A
Shielded
1.45mA
IFDC-5050HZ Series
-
0.64ohm
± 20%
12.3mm
12.3mm
8mm
4572794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.300
200+
HK$3.940
500+
HK$3.570
Min: 100 / Mult: 1
330µH
1.5A
-
1.45mA
-
-
0.64ohm
-
12.3mm
12.3mm
8mm
4572861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.210
50+
HK$2.590
100+
HK$1.940
250+
HK$1.750
500+
HK$1.550
More Pricing...
Min: 1 / Mult: 1
150µH
580mA
Unshielded
-
IDCP3020-01 Series
-
0.64ohm
± 20%
7.8mm
7mm
5.3mm
2454988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.350
50+
HK$4.250
100+
HK$3.430
250+
HK$3.240
500+
HK$2.860
More Pricing...
Min: 1 / Mult: 1
150µH
900mA
Unshielded
720mA
SDE0805A Series
-
0.64ohm
± 10%
7.8mm
7mm
5mm
3551720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.880
50+
HK$8.310
250+
HK$7.920
500+
HK$7.550
1500+
HK$7.360
More Pricing...
Min: 5 / Mult: 5
6.8µH
900mA
Shielded
1.6A
WE-MAIA Series
1008 [2520 Metric]
0.64ohm
± 20%
2.5mm
2mm
1.2mm
3551604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
10+
HK$14.880
50+
HK$13.810
100+
HK$13.320
200+
HK$12.460
More Pricing...
Min: 1 / Mult: 1
150µH
600mA
Unshielded
710mA
WE-PD2A Series
-
0.64ohm
± 20%
7.8mm
7mm
5mm
3551720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.310
250+
HK$7.920
500+
HK$7.550
1500+
HK$7.360
3000+
HK$7.170
Min: 100 / Mult: 5
6.8µH
900mA
Shielded
1.6A
WE-MAIA Series
1008 [2520 Metric]
0.64ohm
± 20%
2.5mm
2mm
1.2mm
3551604RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.320
200+
HK$12.460
500+
HK$11.600
Min: 100 / Mult: 1
150µH
600mA
Unshielded
710mA
WE-PD2A Series
-
0.64ohm
± 20%
7.8mm
7mm
5mm
2454988RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.430
250+
HK$3.240
500+
HK$2.860
1000+
HK$2.470
Min: 100 / Mult: 1
150µH
900mA
Unshielded
720mA
SDE0805A Series
-
0.64ohm
± 10%
7.8mm
7mm
5mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY