SMD Power Inductors:

32 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4141114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.230
10+
HK$12.520
50+
HK$11.410
100+
HK$10.300
200+
HK$10.100
More Pricing...
Min: 1 / Mult: 1
250µH
-
650mA
Shielded
910mA
PID-251M Series
-
0.65ohm
± 20%
12.5mm
12.5mm
8.5mm
4141114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.300
200+
HK$10.100
350+
HK$9.890
Min: 100 / Mult: 1
250µH
-
650mA
Shielded
910mA
PID-251M Series
-
0.65ohm
± 20%
12.5mm
12.5mm
8.5mm
1800387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.130
50+
HK$4.870
250+
HK$4.340
500+
HK$4.160
1000+
HK$3.440
More Pricing...
Min: 5 / Mult: 5
10µH
-
320mA
Unshielded
850mA
WE-LQ Series
-
0.65ohm
± 20%
3.2mm
2.5mm
2mm
3639658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.010
50+
HK$9.290
100+
HK$7.290
250+
HK$6.730
500+
HK$6.350
More Pricing...
Min: 1 / Mult: 1
47µH
-
680mA
Shielded
560mA
PA6594-AE Series
-
0.65ohm
± 20%
3.9mm
3.9mm
1.7mm
1636020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.900
50+
HK$12.010
100+
HK$11.100
250+
HK$10.610
500+
HK$9.790
More Pricing...
Min: 1 / Mult: 1
100µH
-
570mA
Unshielded
680mA
WE-PD2 Series
-
0.65ohm
± 10%
5.8mm
5.2mm
4.5mm
2112812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.200
50+
HK$4.020
100+
HK$3.940
250+
HK$3.860
500+
HK$3.780
Min: 1 / Mult: 1
100µH
-
400mA
Shielded
570mA
SRR0604 Series
-
0.65ohm
± 10%
6.5mm
6.5mm
4.8mm
7429533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.470
200+
HK$7.940
400+
HK$7.350
Min: 100 / Mult: 1
330µH
Power Inductor
590mA
Shielded
650mA
B82464G4 Series
-
0.65ohm
± 20%
10.4mm
10.4mm
4.8mm
2292522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.860
100+
HK$2.120
500+
HK$2.000
1000+
HK$1.530
3000+
HK$1.500
More Pricing...
Min: 10 / Mult: 10
47µH
-
420mA
Shielded
570mA
TYS4018 Series
-
0.65ohm
± 20%
4mm
4mm
1.8mm
7429533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.760
10+
HK$9.700
50+
HK$8.470
200+
HK$7.940
400+
HK$7.350
Min: 1 / Mult: 1
330µH
Power Inductor
590mA
Shielded
650mA
B82464G4 Series
-
0.65ohm
± 20%
10.4mm
10.4mm
4.8mm
1800387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.870
250+
HK$4.340
500+
HK$4.160
1000+
HK$3.440
2000+
HK$3.170
Min: 100 / Mult: 5
10µH
-
320mA
Unshielded
850mA
WE-LQ Series
-
0.65ohm
± 20%
3.2mm
2.5mm
2mm
2454609RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.620
200+
HK$9.130
400+
HK$8.470
750+
HK$7.600
Min: 100 / Mult: 1
330µH
-
590mA
Shielded
650mA
B82464P4 Series
-
0.65ohm
± 20%
10.4mm
10.4mm
4.8mm
2454609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.400
10+
HK$11.100
50+
HK$9.620
200+
HK$9.130
400+
HK$8.470
More Pricing...
Min: 1 / Mult: 1
330µH
-
590mA
Shielded
650mA
B82464P4 Series
-
0.65ohm
± 20%
10.4mm
10.4mm
4.8mm
1636020RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.100
250+
HK$10.610
500+
HK$9.790
1500+
HK$8.800
Min: 100 / Mult: 1
100µH
-
570mA
Unshielded
680mA
WE-PD2 Series
-
0.65ohm
± 10%
5.8mm
5.2mm
4.5mm
2292522RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.120
500+
HK$2.000
1000+
HK$1.530
3000+
HK$1.500
6000+
HK$1.470
Min: 100 / Mult: 10
47µH
-
420mA
Shielded
570mA
TYS4018 Series
-
0.65ohm
± 20%
4mm
4mm
1.8mm
2467522

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$3.620
5000+
HK$3.410
10000+
HK$3.350
Min: 1000 / Mult: 1000
100µH
-
400mA
Shielded
570mA
SRR0604 Series
-
0.65ohm
± 10%
6.5mm
6.5mm
4.8mm
2112812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.940
250+
HK$3.860
500+
HK$3.780
Min: 100 / Mult: 1
100µH
-
400mA
Shielded
570mA
SRR0604 Series
-
0.65ohm
± 10%
6.5mm
6.5mm
4.8mm
3639658RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.290
250+
HK$6.730
500+
HK$6.350
1000+
HK$5.790
Min: 100 / Mult: 1
47µH
-
680mA
Shielded
560mA
PA6594-AE Series
-
0.65ohm
± 20%
3.9mm
3.9mm
1.7mm
3774546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.840
10+
HK$5.330
50+
HK$5.210
100+
HK$5.010
200+
HK$4.630
More Pricing...
Min: 1 / Mult: 1
330µH
-
850mA
Shielded
1.12A
SRR1208 Series
-
0.65ohm
± 10%
12.7mm
12.7mm
8.5mm
3774546RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.010
200+
HK$4.630
400+
HK$4.240
Min: 100 / Mult: 1
330µH
-
850mA
Shielded
1.12A
SRR1208 Series
-
0.65ohm
± 10%
12.7mm
12.7mm
8.5mm
4630249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.850
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
More Pricing...
Min: 10 / Mult: 10
330µH
-
350mA
Shielded
400mA
AIML-0402HP Series
0402 [1005 Metric]
0.65ohm
± 10%
1mm
0.5mm
0.5mm
4630248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.850
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
More Pricing...
Min: 10 / Mult: 10
270nH
-
350mA
Shielded
450mA
AIML-0402HP Series
0402 [1005 Metric]
0.65ohm
± 10%
1mm
0.5mm
0.5mm
4218259RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.480
250+
HK$1.980
500+
HK$1.840
1500+
HK$1.680
3500+
HK$1.610
Min: 100 / Mult: 5
47µH
-
440mA
Semishielded
600mA
SRN4018BTA Series
-
0.65ohm
± 20%
4mm
4mm
1.6mm
4218259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.040
50+
HK$2.480
250+
HK$1.980
500+
HK$1.840
1500+
HK$1.680
More Pricing...
Min: 5 / Mult: 5
47µH
-
440mA
Semishielded
600mA
SRN4018BTA Series
-
0.65ohm
± 20%
4mm
4mm
1.6mm
4630248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
10000+
HK$0.724
Min: 100 / Mult: 10
270nH
-
350mA
-
450mA
-
-
0.65ohm
-
1mm
0.5mm
0.5mm
4630249RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
10000+
HK$0.724
Min: 100 / Mult: 10
330µH
-
350mA
-
400mA
-
-
0.65ohm
-
1mm
0.5mm
0.5mm
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY