SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3373416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.350
10+
HK$4.410
50+
HK$4.020
100+
HK$3.630
200+
HK$3.400
More Pricing...
Min: 1 / Mult: 1
150µH
500mA
Shielded
420mA
SRR6028 Series
0.68ohm
± 30%
6.8mm
6.8mm
2.8mm
1635889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.950
50+
HK$8.960
100+
HK$8.550
250+
HK$7.740
500+
HK$6.930
More Pricing...
Min: 1 / Mult: 1
150µH
850mA
Shielded
750mA
WE-TPC Series
0.68ohm
± 30%
10mm
10mm
2.8mm
1635889RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.550
250+
HK$7.740
500+
HK$6.930
1000+
HK$6.780
Min: 100 / Mult: 1
150µH
850mA
Shielded
750mA
WE-TPC Series
0.68ohm
± 30%
10mm
10mm
2.8mm
3373416RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.630
200+
HK$3.400
500+
HK$3.170
Min: 100 / Mult: 1
150µH
500mA
Shielded
420mA
SRR6028 Series
0.68ohm
± 30%
6.8mm
6.8mm
2.8mm
4572909RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.380
250+
HK$3.250
500+
HK$2.800
1000+
HK$2.340
2000+
HK$2.300
Min: 100 / Mult: 5
150µH
350mA
-
-
-
0.68ohm
-
6mm
6mm
3mm
4572909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.020
50+
HK$4.380
250+
HK$3.250
500+
HK$2.800
1000+
HK$2.340
More Pricing...
Min: 5 / Mult: 5
150µH
350mA
Shielded
-
IFDC2020CZ Series
0.68ohm
± 20%
6mm
6mm
3mm
2329080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.980
10+
HK$11.760
25+
HK$10.120
50+
HK$9.460
100+
HK$8.800
More Pricing...
Min: 1 / Mult: 1
390µH
900mA
Unshielded
1.7A
SDR2207 Series
0.68ohm
± 10%
22mm
15mm
7mm
2333862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.210
10+
HK$7.550
50+
HK$6.880
100+
HK$6.210
200+
HK$5.770
More Pricing...
Min: 1 / Mult: 1
390µH
1A
Shielded
1.4A
SRR1280 Series
0.68ohm
± 10%
12.5mm
12.5mm
7.5mm
2333862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.210
200+
HK$5.770
400+
HK$5.330
Min: 100 / Mult: 1
390µH
1A
Shielded
1.4A
SRR1280 Series
0.68ohm
± 10%
12.5mm
12.5mm
7.5mm
2374199RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.450
250+
HK$8.280
500+
HK$8.100
1000+
HK$7.920
Min: 100 / Mult: 1
150µH
650mA
Shielded
650mA
SRU1028A Series
0.68ohm
± 30%
10mm
10mm
2.8mm
2329080RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.800
250+
HK$7.380
Min: 100 / Mult: 1
390µH
900mA
Unshielded
1.7A
SDR2207 Series
0.68ohm
± 10%
22mm
15mm
7mm
2374199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.800
50+
HK$8.630
100+
HK$8.450
250+
HK$8.280
500+
HK$8.100
More Pricing...
Min: 1 / Mult: 1
150µH
650mA
Shielded
650mA
SRU1028A Series
0.68ohm
± 30%
10mm
10mm
2.8mm
2786954

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$5.710
5000+
HK$2.430
10000+
HK$2.390
Min: 1000 / Mult: 1000
150µH
580mA
Unshielded
850mA
SDR0805 Series
0.68ohm
± 10%
7.8mm
7.8mm
5.3mm
2749059

RoHS

Each
5+
HK$4.440
50+
HK$3.710
250+
HK$2.820
500+
HK$2.730
1000+
HK$2.640
More Pricing...
Min: 5 / Mult: 5
6.8µH
560mA
Semishielded
700mA
WE-LQS Series
0.68ohm
± 20%
2mm
1.6mm
1mm
1539552RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$3.410
1000+
HK$3.200
2000+
HK$2.930
Min: 500 / Mult: 1
100µH
400mA
Shielded
-
ELL-6SH Series
0.68ohm
± 20%
6.4mm
6mm
3.3mm
1539552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.460
10+
HK$4.090
100+
HK$3.640
500+
HK$3.410
1000+
HK$3.200
More Pricing...
Min: 1 / Mult: 1
100µH
400mA
Shielded
-
ELL-6SH Series
0.68ohm
± 20%
6.4mm
6mm
3.3mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY