SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2408201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.070
50+
HK$10.580
100+
HK$10.090
250+
HK$9.590
500+
HK$6.360
More Pricing...
Min: 1 / Mult: 1
33µH
500mA
Shielded
590mA
LPS5015 Series
0.75ohm
± 20%
4.8mm
4.8mm
1.4mm
2352684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.100
50+
HK$3.310
250+
HK$2.920
500+
HK$2.630
1000+
HK$2.330
More Pricing...
Min: 5 / Mult: 5
22µH
500mA
Shielded
350mA
IFSC-1111AZ-01 Series
0.75ohm
± 20%
2.9mm
2.9mm
1mm
2066950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.530
10+
HK$16.280
50+
HK$15.620
100+
HK$15.050
200+
HK$13.530
More Pricing...
Min: 1 / Mult: 1
82µH
580mA
Shielded
800mA
WE-SPC Series
0.75ohm
± 20%
4.8mm
4.8mm
3.8mm
2352684RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.310
250+
HK$2.920
500+
HK$2.630
1000+
HK$2.330
2000+
HK$2.070
Min: 100 / Mult: 5
22µH
500mA
Shielded
350mA
IFSC-1111AZ-01 Series
0.75ohm
± 20%
2.9mm
2.9mm
1mm
2066950RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.050
200+
HK$13.530
500+
HK$12.010
Min: 100 / Mult: 1
82µH
580mA
Shielded
800mA
WE-SPC Series
0.75ohm
± 20%
4.8mm
4.8mm
3.8mm
2408267RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.780
200+
HK$14.180
400+
HK$13.580
750+
HK$13.310
Min: 100 / Mult: 1
120µH
430mA
Shielded
450mA
LPS6225 Series
0.75ohm
± 20%
6mm
6mm
2.4mm
2408201RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.090
250+
HK$9.590
500+
HK$6.360
1000+
HK$6.240
5000+
HK$6.110
More Pricing...
Min: 100 / Mult: 1
33µH
500mA
Shielded
590mA
LPS5015 Series
0.75ohm
± 20%
4.8mm
4.8mm
1.4mm
2408267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.970
10+
HK$15.380
50+
HK$14.780
200+
HK$14.180
400+
HK$13.580
More Pricing...
Min: 1 / Mult: 1
120µH
430mA
Shielded
450mA
LPS6225 Series
0.75ohm
± 20%
6mm
6mm
2.4mm
2808294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.210
50+
HK$2.540
250+
HK$1.940
500+
HK$1.710
1000+
HK$1.480
More Pricing...
Min: 5 / Mult: 5
22µH
600mA
Semishielded
430mA
SRN3010TA Series
0.75ohm
± 20%
3mm
3mm
1mm
2808294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.540
250+
HK$1.940
500+
HK$1.710
1000+
HK$1.480
2000+
HK$1.460
Min: 100 / Mult: 5
22µH
600mA
Semishielded
430mA
SRN3010TA Series
0.75ohm
± 20%
3mm
3mm
1mm
4071572RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.460
250+
HK$1.420
500+
HK$1.190
1000+
HK$0.946
Min: 100 / Mult: 1
220µH
-
Unshielded
500mA
LD2-HV Series
0.75ohm
± 20%
7.8mm
7mm
5mm
4071572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.810
50+
HK$1.480
100+
HK$1.460
250+
HK$1.420
500+
HK$1.190
More Pricing...
Min: 1 / Mult: 1
220µH
-
Unshielded
500mA
LD2-HV Series
0.75ohm
± 20%
7.8mm
7mm
5mm
4176549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.330
50+
HK$2.390
100+
HK$2.000
250+
HK$1.850
500+
HK$1.710
More Pricing...
Min: 1 / Mult: 1
120µH
680mA
Semishielded
720mA
SRN6028C Series
0.75ohm
± 20%
6mm
6mm
2.6mm
4176549RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.000
250+
HK$1.850
500+
HK$1.710
1500+
HK$1.530
Min: 100 / Mult: 1
120µH
680mA
Semishielded
720mA
SRN6028C Series
0.75ohm
± 20%
6mm
6mm
2.6mm
2333965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.580
50+
HK$5.910
100+
HK$4.610
250+
HK$4.250
500+
HK$4.010
More Pricing...
Min: 1 / Mult: 1
120µH
450mA
Shielded
660mA
SRR0805 Series
0.75ohm
± 10%
10.5mm
8mm
4.7mm
2328682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.620
50+
HK$2.990
250+
HK$2.430
500+
HK$2.170
1000+
HK$1.910
More Pricing...
Min: 5 / Mult: 5
27µH
480mA
Unshielded
550mA
SDR0302 Series
0.75ohm
± 20%
3mm
2.8mm
2.5mm
2328682RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.990
250+
HK$2.430
500+
HK$2.170
1000+
HK$1.910
2000+
HK$1.800
Min: 100 / Mult: 1
27µH
480mA
Unshielded
550mA
SDR0302 Series
0.75ohm
± 20%
3mm
2.8mm
2.5mm
2333965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.610
250+
HK$4.250
500+
HK$4.010
1000+
HK$3.650
Min: 100 / Mult: 1
120µH
450mA
Shielded
660mA
SRR0805 Series
0.75ohm
± 10%
10.5mm
8mm
4.7mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY