SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2776800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.020
50+
HK$1.690
250+
HK$1.390
500+
HK$1.270
1500+
HK$1.150
More Pricing...
Min: 5 / Mult: 5
10µH
-
Shielded
750mA
DFE201610E Series
0806 [2016 Metric]
0.78ohm
± 20%
2mm
1.6mm
1mm
2448574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.100
50+
HK$9.950
250+
HK$9.290
500+
HK$8.720
1500+
HK$7.850
More Pricing...
Min: 5 / Mult: 5
10µH
700mA
Shielded
1.4A
WE-MAPI Series
-
0.78ohm
± 20%
2.5mm
2mm
1.2mm
1636139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$14.640
50+
HK$13.650
100+
HK$12.660
200+
HK$12.130
More Pricing...
Min: 1 / Mult: 1
220µH
900mA
Unshielded
1.1A
WE-PD4 Series
-
0.78ohm
± 10%
12.7mm
10mm
5mm
3648481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.200
50+
HK$4.470
100+
HK$3.710
250+
HK$3.430
500+
HK$3.230
More Pricing...
Min: 1 / Mult: 1
150µH
500mA
Shielded
340mA
SLF Series
-
0.78ohm
± 20%
6mm
6mm
2.8mm
2448574RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.950
250+
HK$9.290
500+
HK$8.720
1500+
HK$7.850
3000+
HK$6.980
Min: 100 / Mult: 5
10µH
700mA
Shielded
1.4A
WE-MAPI Series
-
0.78ohm
± 20%
2.5mm
2mm
1.2mm
1636139RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.660
200+
HK$12.130
600+
HK$11.600
Min: 100 / Mult: 1
220µH
900mA
Unshielded
1.1A
WE-PD4 Series
-
0.78ohm
± 10%
12.7mm
10mm
5mm
2776800RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.690
250+
HK$1.390
500+
HK$1.270
1500+
HK$1.150
3000+
HK$0.982
Min: 100 / Mult: 5
10µH
-
Shielded
750mA
DFE201610E Series
0806 [2016 Metric]
0.78ohm
± 20%
2mm
1.6mm
1mm
3639530RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.270
250+
HK$1.980
500+
HK$1.930
1000+
HK$1.870
Min: 100 / Mult: 1
47µH
600mA
Semishielded
750mA
LQH44PH_PR Series
-
0.78ohm
± 20%
4mm
4mm
1.65mm
3639530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.380
50+
HK$2.410
100+
HK$2.270
250+
HK$1.980
500+
HK$1.930
More Pricing...
Min: 1 / Mult: 1
47µH
600mA
Semishielded
750mA
LQH44PH_PR Series
-
0.78ohm
± 20%
4mm
4mm
1.65mm
3516867RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.630
1000+
HK$0.554
2000+
HK$0.534
4000+
HK$0.513
Min: 500 / Mult: 10
10µH
300mA
Shielded
60mA
MLZ Series
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
0.8mm
0.8mm
3516867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.781
100+
HK$0.663
500+
HK$0.630
1000+
HK$0.554
2000+
HK$0.534
More Pricing...
Min: 10 / Mult: 10
10µH
300mA
Shielded
60mA
MLZ Series
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
0.8mm
0.8mm
3648481RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.710
250+
HK$3.430
500+
HK$3.230
1000+
HK$3.170
5000+
HK$3.110
More Pricing...
Min: 100 / Mult: 1
150µH
500mA
Shielded
340mA
SLF Series
-
0.78ohm
± 20%
6mm
6mm
2.8mm
4572883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.440
50+
HK$3.470
100+
HK$2.700
250+
HK$2.370
500+
HK$2.040
More Pricing...
Min: 1 / Mult: 1
150µH
370mA
Shielded
-
IDCS3014 Series
-
0.78ohm
± 20%
7.6mm
7.6mm
3.5mm
4572883RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.700
250+
HK$2.370
500+
HK$2.040
1000+
HK$1.720
Min: 100 / Mult: 1
150µH
370mA
-
-
-
-
0.78ohm
-
7.6mm
7.6mm
3.5mm
4666757RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.650
250+
HK$1.280
500+
HK$1.180
1000+
HK$1.070
2000+
HK$0.987
Min: 100 / Mult: 5
100µH
750mA
-
750mA
-
-
0.78ohm
-
6mm
6mm
2.8mm
4666757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.550
50+
HK$1.650
250+
HK$1.280
500+
HK$1.180
1000+
HK$1.070
More Pricing...
Min: 5 / Mult: 5
100µH
750mA
Wirewound
750mA
LSXN Series
2424 [6060 Metric]
0.78ohm
± 20%
6mm
6mm
2.8mm
1864293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.820
50+
HK$5.130
100+
HK$4.420
250+
HK$3.800
500+
HK$3.360
More Pricing...
Min: 1 / Mult: 1
330µH
4.87A
Shielded
-
MCBF Series
-
0.78ohm
± 20%
18.54mm
15.24mm
7.62mm
2287346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.970
5+
HK$26.230
10+
HK$25.490
25+
HK$23.190
50+
HK$20.890
More Pricing...
Min: 1 / Mult: 1
680µH
1.1A
Unshielded
2A
DO5040H Series
-
0.78ohm
± 10%
18.54mm
15.24mm
12mm
2333731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.380
10+
HK$7.680
50+
HK$7.630
200+
HK$6.320
400+
HK$5.610
More Pricing...
Min: 1 / Mult: 1
270µH
800mA
Shielded
800mA
SRR1240 Series
-
0.78ohm
± 10%
12.5mm
12.5mm
4mm
1864293RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.420
250+
HK$3.800
500+
HK$3.360
1200+
HK$3.120
Min: 100 / Mult: 1
330µH
4.87A
Shielded
-
MCBF Series
-
0.78ohm
± 20%
18.54mm
15.24mm
7.62mm
2287346RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$20.890
175+
HK$18.580
Min: 100 / Mult: 1
680µH
1.1A
Unshielded
2A
DO5040H Series
-
0.78ohm
± 10%
18.54mm
15.24mm
12mm
2333731RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.630
200+
HK$6.320
400+
HK$5.610
800+
HK$4.900
Min: 100 / Mult: 1
270µH
800mA
Shielded
800mA
SRR1240 Series
-
0.78ohm
± 10%
12.5mm
12.5mm
4mm
4062104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.290
50+
HK$2.720
100+
HK$2.240
250+
HK$2.070
500+
HK$1.900
More Pricing...
Min: 1 / Mult: 1
47µH
600mA
Semishielded
750mA
LQH44PN_PR Series
-
0.78ohm
± 20%
4mm
4mm
1.65mm
4062104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.240
250+
HK$2.070
500+
HK$1.900
1000+
HK$1.730
Min: 100 / Mult: 1
47µH
600mA
Semishielded
750mA
LQH44PN_PR Series
-
0.78ohm
± 20%
4mm
4mm
1.65mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY