SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4142778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.350
50+
HK$10.440
100+
HK$9.620
250+
HK$9.050
500+
HK$8.470
More Pricing...
Min: 1 / Mult: 1
100µH
500mA
-
Shielded
800mA
-
WE-HEPC Series
0.85ohm
± 20%
-
5.9mm
5.9mm
2.85mm
4142778RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.620
250+
HK$9.050
500+
HK$8.470
1500+
HK$6.520
Min: 100 / Mult: 1
100µH
500mA
-
Shielded
800mA
-
WE-HEPC Series
0.85ohm
± 20%
-
5.9mm
5.9mm
2.85mm
2616928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.840
50+
HK$5.790
100+
HK$5.680
250+
HK$5.560
500+
HK$5.450
More Pricing...
Min: 1 / Mult: 1
330µH
700mA
-
Semishielded
750mA
-
SRN8040TA Series
0.85ohm
± 20%
-
8mm
8mm
3.7mm
2286568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.800
50+
HK$11.600
100+
HK$8.880
250+
HK$8.390
500+
HK$7.850
More Pricing...
Min: 1 / Mult: 1
4.7µH
590mA
-
Shielded
430mA
-
0805PS Series
0.85ohm
± 10%
-
3.38mm
3mm
2mm
2286568RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.880
250+
HK$8.390
500+
HK$7.850
1500+
HK$7.100
Min: 100 / Mult: 1
4.7µH
590mA
-
Shielded
430mA
-
0805PS Series
0.85ohm
± 10%
-
3.38mm
3mm
2mm
2328876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.400
10+
HK$6.710
50+
HK$6.330
100+
HK$5.740
200+
HK$5.380
More Pricing...
Min: 1 / Mult: 1
220µH
600mA
-
Unshielded
800mA
-
SDR0906 Series
0.85ohm
± 10%
-
11mm
10.5mm
6.3mm
2328876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.740
200+
HK$5.380
600+
HK$5.010
Min: 100 / Mult: 1
220µH
600mA
-
Unshielded
800mA
-
SDR0906 Series
0.85ohm
± 10%
-
11mm
10.5mm
6.3mm
2616928RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.680
250+
HK$5.560
500+
HK$5.450
1000+
HK$5.330
Min: 100 / Mult: 1
330µH
700mA
-
Semishielded
750mA
-
SRN8040TA Series
0.85ohm
± 20%
-
8mm
8mm
3.7mm
3370429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.060
50+
HK$1.930
250+
HK$1.310
500+
HK$1.130
1500+
HK$0.841
Min: 5 / Mult: 5
47µH
600mA
-
Semishielded
-
-
-
0.85ohm
± 20%
-
4mm
4mm
1.85mm
3370429RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.930
250+
HK$1.310
500+
HK$1.130
1500+
HK$0.841
Min: 100 / Mult: 5
47µH
600mA
-
Semishielded
-
-
-
0.85ohm
± 20%
-
4mm
4mm
1.85mm
3370462RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.970
Min: 100 / Mult: 1
470µH
1.4A
-
Unshielded
-
-
-
0.85ohm
± 20%
-
18.54mm
15.24mm
7.11mm
3370462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.870
10+
HK$5.180
25+
HK$4.100
50+
HK$3.600
100+
HK$2.970
Min: 1 / Mult: 1
470µH
1.4A
-
Unshielded
-
-
-
0.85ohm
± 20%
-
18.54mm
15.24mm
7.11mm
3370243

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$0.741
15000+
HK$0.630
Min: 3000 / Mult: 3000
47µH
600mA
-
Semishielded
-
-
-
0.85ohm
± 20%
-
4mm
4mm
1.85mm
4244661

RoHS

Each
1+
HK$36.010
5+
HK$32.850
10+
HK$29.680
20+
HK$28.760
40+
HK$27.840
More Pricing...
Min: 1 / Mult: 1
3.2µH
58A
-
Shielded
95A
-
ERU33 B82559 Series
0.85ohm
± 12%
-
33mm
33mm
15mm
4244662

RoHS

Each
1+
HK$33.210
5+
HK$31.450
10+
HK$29.680
20+
HK$27.460
40+
HK$27.190
More Pricing...
Min: 1 / Mult: 1
3.5µH
57.5A
-
Shielded
87A
-
ERU33 B82559 Series
0.85ohm
± 12%
-
33mm
33mm
15mm
2329083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.230
10+
HK$11.840
25+
HK$10.360
50+
HK$9.750
100+
HK$9.130
More Pricing...
Min: 1 / Mult: 1
470µH
800mA
-
Unshielded
1.4A
-
SDR2207 Series
0.85ohm
± 10%
-
22mm
15mm
7mm
2291418

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
HK$8.140
1250+
HK$7.130
2500+
HK$5.900
Min: 250 / Mult: 250
470µH
820mA
-
Unshielded
1.4A
-
B82479A1 Series
0.85ohm
± 20%
-
18.54mm
15.24mm
7.11mm
2287342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.350
10+
HK$28.310
25+
HK$27.260
50+
HK$26.210
100+
HK$25.160
More Pricing...
Min: 1 / Mult: 1
470µH
820mA
-
Unshielded
1.5A
-
DO5022P Series
0.85ohm
± 20%
-
18.03mm
15.24mm
7.11mm
2287342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.160
250+
HK$17.680
Min: 100 / Mult: 1
470µH
820mA
-
Unshielded
1.5A
-
DO5022P Series
0.85ohm
± 20%
-
18.03mm
15.24mm
7.11mm
3877723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.260
10+
HK$10.110
25+
HK$9.520
50+
HK$8.920
100+
HK$8.310
Min: 1 / Mult: 1
470µH
-
20MHz
Unshielded
-
820mA
B82479A1 Series
0.85ohm
± 20%
Ferrite
15.24mm
18.54mm
7.11mm
3877723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.310
Min: 100 / Mult: 1
470µH
-
20MHz
Unshielded
-
820mA
B82479A1 Series
0.85ohm
± 20%
Ferrite
15.24mm
18.54mm
7.11mm
2329083RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.130
250+
HK$7.490
Min: 100 / Mult: 1
470µH
800mA
-
Unshielded
1.4A
-
SDR2207 Series
0.85ohm
± 10%
-
22mm
15mm
7mm
3370274

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
HK$4.470
1250+
HK$3.430
Min: 250 / Mult: 250
470µH
1.4A
-
Unshielded
-
-
-
0.85ohm
± 20%
-
18.54mm
15.24mm
7.11mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY