SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3373399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.790
10+
HK$3.060
50+
HK$2.950
200+
HK$2.850
400+
HK$2.740
Min: 1 / Mult: 1
68µH
500mA
-
Shielded
380mA
-
SRR4018 Series
1919 [4848 Metric]
0.86ohm
± 30%
-
4.8mm
4.8mm
1.8mm
1515492RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.940
200+
HK$6.890
350+
HK$6.830
Min: 100 / Mult: 1
100µH
560mA
6.5MHz
Unshielded
-
560mA
LQH55DN_03 Series
2220 [5650 Metric]
0.86ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2211448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
10+
HK$11.020
50+
HK$9.620
200+
HK$8.800
400+
HK$7.440
More Pricing...
Min: 1 / Mult: 1
68µH
500mA
-
Shielded
380mA
-
WE-TPC Series
-
0.86ohm
± 30%
-
4.8mm
4.8mm
1.8mm
2211541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
10+
HK$16.120
50+
HK$14.550
100+
HK$13.070
200+
HK$11.640
More Pricing...
Min: 1 / Mult: 1
560µH
620mA
-
Shielded
700mA
-
WE-PD Series
-
0.86ohm
± 20%
-
12mm
12mm
6mm
1636120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.950
10+
HK$16.540
50+
HK$16.130
100+
HK$15.540
200+
HK$14.070
More Pricing...
Min: 1 / Mult: 1
68µH
400mA
-
Unshielded
400mA
-
WE-PD4 Series
-
0.86ohm
± 20%
-
6.6mm
4.45mm
2.92mm
2211541RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.070
200+
HK$11.640
500+
HK$10.200
Min: 100 / Mult: 1
560µH
620mA
-
Shielded
700mA
-
WE-PD Series
-
0.86ohm
± 20%
-
12mm
12mm
6mm
1636120RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.540
200+
HK$14.070
500+
HK$12.580
2500+
HK$12.510
5000+
HK$12.270
Min: 100 / Mult: 1
68µH
400mA
-
Unshielded
400mA
-
WE-PD4 Series
-
0.86ohm
± 20%
-
6.6mm
4.45mm
2.92mm
1515492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.440
10+
HK$8.310
50+
HK$7.630
100+
HK$6.940
200+
HK$6.890
More Pricing...
Min: 1 / Mult: 1
100µH
560mA
6.5MHz
Unshielded
-
560mA
LQH55DN_03 Series
2220 [5650 Metric]
0.86ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2211448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.620
200+
HK$8.800
400+
HK$7.440
800+
HK$6.070
Min: 100 / Mult: 1
68µH
500mA
-
Shielded
380mA
-
WE-TPC Series
-
0.86ohm
± 30%
-
4.8mm
4.8mm
1.8mm
2775427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.590
10+
HK$4.590
50+
HK$4.190
100+
HK$3.790
200+
HK$3.550
More Pricing...
Min: 1 / Mult: 1
150µH
600mA
-
Shielded
280mA
-
SRR4828A Series
1919 [4848 Metric]
0.86ohm
± 20%
-
4.8mm
4.8mm
2.8mm
2775427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.790
200+
HK$3.550
500+
HK$3.300
Min: 100 / Mult: 1
150µH
600mA
-
Shielded
280mA
-
SRR4828A Series
1919 [4848 Metric]
0.86ohm
± 20%
-
4.8mm
4.8mm
2.8mm
3373399RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.950
200+
HK$2.850
400+
HK$2.740
Min: 100 / Mult: 1
68µH
500mA
-
Shielded
380mA
-
SRR4018 Series
1919 [4848 Metric]
0.86ohm
± 30%
-
4.8mm
4.8mm
1.8mm
3373403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.180
10+
HK$4.250
50+
HK$4.010
100+
HK$3.510
200+
HK$3.280
More Pricing...
Min: 1 / Mult: 1
150µH
420mA
-
Shielded
260mA
-
SRR4028 Series
1919 [4848 Metric]
0.86ohm
± 30%
-
4.8mm
4.8mm
2.8mm
3380995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.270
200+
HK$8.250
500+
HK$8.220
Min: 100 / Mult: 1
680µH
720mA
-
Shielded
950mA
-
WE-PD Series
-
0.86ohm
± 20%
-
12mm
12mm
6mm
3380995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.210
10+
HK$8.310
50+
HK$8.290
100+
HK$8.270
200+
HK$8.250
More Pricing...
Min: 1 / Mult: 1
680µH
720mA
-
Shielded
950mA
-
WE-PD Series
-
0.86ohm
± 20%
-
12mm
12mm
6mm
3373403RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.510
200+
HK$3.280
500+
HK$3.050
Min: 100 / Mult: 1
150µH
420mA
-
Shielded
260mA
-
SRR4028 Series
1919 [4848 Metric]
0.86ohm
± 30%
-
4.8mm
4.8mm
2.8mm
2373862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.910
50+
HK$15.640
100+
HK$13.960
250+
HK$12.800
500+
HK$12.280
More Pricing...
Min: 1 / Mult: 1
68µH
-
-
Unshielded
400mA
-
LMXN Series
-
0.86ohm
± 20%
-
12.95mm
9.4mm
5.21mm
2373862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.960
250+
HK$12.800
500+
HK$12.280
1000+
HK$11.110
Min: 100 / Mult: 1
68µH
-
-
Unshielded
400mA
-
LMXN Series
-
0.86ohm
± 20%
-
12.95mm
9.4mm
5.21mm
1539569RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$2.140
1000+
HK$2.130
2000+
HK$2.120
Min: 500 / Mult: 5
150µH
350mA
-
Shielded
-
-
ELL-6SH Series
-
0.86ohm
± 20%
-
6.4mm
6mm
3.3mm
1539569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.500
50+
HK$2.160
250+
HK$2.150
500+
HK$2.140
1000+
HK$2.130
More Pricing...
Min: 5 / Mult: 5
150µH
350mA
-
Shielded
-
-
ELL-6SH Series
-
0.86ohm
± 20%
-
6.4mm
6mm
3.3mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY