SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2454940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.220
50+
HK$3.040
250+
HK$2.200
500+
HK$2.080
1000+
HK$1.950
More Pricing...
Min: 5 / Mult: 5
56µH
450mA
Unshielded
600mA
SDE0403A Series
-
0.92ohm
± 10%
4.5mm
4mm
3.2mm
2454940RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.040
250+
HK$2.200
500+
HK$2.080
1000+
HK$1.950
2000+
HK$1.830
More Pricing...
Min: 100 / Mult: 5
56µH
450mA
Unshielded
600mA
SDE0403A Series
-
0.92ohm
± 10%
4.5mm
4mm
3.2mm
2840106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.630
50+
HK$4.030
250+
HK$3.180
500+
HK$2.910
1000+
HK$2.550
More Pricing...
Min: 5 / Mult: 5
22µH
320mA
Unshielded
-
8200 Series
-
0.92ohm
± 10%
3.2mm
2.5mm
2mm
2917131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.590
100+
HK$3.480
500+
HK$3.470
Min: 10 / Mult: 10
330µH
490mA
Shielded
430mA
CLF-NI-D Series
-
0.92ohm
± 20%
6.3mm
6mm
4.5mm
2917131RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.480
500+
HK$3.470
Min: 100 / Mult: 1
330µH
490mA
Shielded
430mA
CLF-NI-D Series
-
0.92ohm
± 20%
6.3mm
6mm
4.5mm
2840106RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.030
250+
HK$3.180
500+
HK$2.910
1000+
HK$2.550
2500+
HK$2.500
Min: 100 / Mult: 5
22µH
320mA
Unshielded
-
8200 Series
-
0.92ohm
± 10%
3.2mm
2.5mm
2mm
2114305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.440
10+
HK$16.200
50+
HK$15.540
100+
HK$14.970
200+
HK$13.490
More Pricing...
Min: 1 / Mult: 1
56µH
510mA
Shielded
820mA
WE-SPC Series
-
0.92ohm
± 20%
4.8mm
4.8mm
2.8mm
2408050RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.380
250+
HK$9.920
500+
HK$8.760
1000+
HK$7.820
Min: 100 / Mult: 1
33µH
430mA
Shielded
380mA
LPS3314 Series
-
0.92ohm
± 20%
3.3mm
3.3mm
1.3mm
2408050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.730
50+
HK$11.410
100+
HK$10.380
250+
HK$9.920
500+
HK$8.760
More Pricing...
Min: 1 / Mult: 1
33µH
430mA
Shielded
380mA
LPS3314 Series
-
0.92ohm
± 20%
3.3mm
3.3mm
1.3mm
2114305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.970
200+
HK$13.490
500+
HK$12.010
Min: 100 / Mult: 1
56µH
510mA
Shielded
820mA
WE-SPC Series
-
0.92ohm
± 20%
4.8mm
4.8mm
2.8mm
2286876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.650
10+
HK$16.340
100+
HK$13.020
500+
HK$9.700
1000+
HK$8.960
More Pricing...
Min: 1 / Mult: 1
10µH
590mA
Shielded
840mA
1008PS Series
-
0.92ohm
± 10%
3.81mm
3.78mm
2.74mm
2296190

RoHS

Each (Supplied on Full Reel)
Full Reel
750+
HK$16.260
3750+
HK$14.640
7500+
HK$13.300
Min: 750 / Mult: 750
10µH
590mA
Shielded
840mA
1008PS Series
1008 [2520 Metric]
0.92ohm
± 10%
3.81mm
3.78mm
2.74mm
2286876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+
HK$9.700
1000+
HK$8.960
2000+
HK$8.790
Min: 500 / Mult: 1
10µH
590mA
Shielded
840mA
1008PS Series
-
0.92ohm
± 10%
3.81mm
3.78mm
2.74mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY