SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1828013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.520
10+
HK$2.160
50+
HK$2.020
100+
HK$1.870
200+
HK$1.730
More Pricing...
Min: 1 / Mult: 1
120µH
480mA
Unshielded
600mA
SDR0604 Series
-
0.93ohm
± 10%
5.8mm
5.8mm
4.8mm
2374097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.230
250+
HK$3.790
500+
HK$3.710
Min: 100 / Mult: 1
150µH
470mA
Shielded
480mA
SRR0735A Series
-
0.93ohm
± 20%
7.3mm
7.3mm
3.5mm
1828013RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.870
200+
HK$1.730
400+
HK$1.690
Min: 100 / Mult: 1
120µH
480mA
Unshielded
600mA
SDR0604 Series
-
0.93ohm
± 10%
5.8mm
5.8mm
4.8mm
2374097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.830
50+
HK$5.090
100+
HK$4.230
250+
HK$3.790
500+
HK$3.710
Min: 1 / Mult: 1
150µH
470mA
Shielded
480mA
SRR0735A Series
-
0.93ohm
± 20%
7.3mm
7.3mm
3.5mm
2808285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.140
50+
HK$1.800
250+
HK$1.480
500+
HK$1.330
1000+
HK$1.180
More Pricing...
Min: 5 / Mult: 5
10µH
450mA
Semishielded
550mA
SRN2508A Series
1008 [2520 Metric]
0.93ohm
± 20%
2.5mm
2mm
0.8mm
2808285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.800
250+
HK$1.480
500+
HK$1.330
1000+
HK$1.180
2000+
HK$1.010
Min: 100 / Mult: 5
10µH
450mA
Semishielded
550mA
SRN2508A Series
1008 [2520 Metric]
0.93ohm
± 20%
2.5mm
2mm
0.8mm
4572825RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.830
250+
HK$1.630
500+
HK$1.420
1500+
HK$1.210
Min: 100 / Mult: 1
120µH
480mA
-
-
-
-
0.93ohm
-
5.8mm
5.2mm
4.5mm
4572910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.020
50+
HK$4.380
250+
HK$3.250
500+
HK$2.800
1000+
HK$2.340
More Pricing...
Min: 5 / Mult: 5
180µH
320mA
Shielded
-
IFDC2020CZ Series
-
0.93ohm
± 20%
6mm
6mm
3mm
4351003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.550
50+
HK$1.950
100+
HK$1.550
250+
HK$1.530
500+
HK$1.300
More Pricing...
Min: 1 / Mult: 1
180µH
600mA
Semishielded
650mA
IFSC-2020DE-01 Series
-
0.93ohm
± 20%
6mm
6mm
4.5mm
4572825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.050
50+
HK$2.450
100+
HK$1.830
250+
HK$1.630
500+
HK$1.420
More Pricing...
Min: 1 / Mult: 1
120µH
480mA
Unshielded
-
IDCP2218-01 Series
-
0.93ohm
± 20%
5.8mm
5.2mm
4.5mm
4572910RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.380
250+
HK$3.250
500+
HK$2.800
1000+
HK$2.340
2000+
HK$2.300
Min: 100 / Mult: 5
180µH
320mA
-
-
-
-
0.93ohm
-
6mm
6mm
3mm
2211578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.900
50+
HK$12.010
100+
HK$11.100
250+
HK$10.610
500+
HK$9.870
More Pricing...
Min: 1 / Mult: 1
120µH
490mA
Unshielded
630mA
WE-PD2 Series
-
0.93ohm
± 10%
5.8mm
5.2mm
4.5mm
2454610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.400
10+
HK$11.100
50+
HK$9.620
200+
HK$9.130
400+
HK$8.470
More Pricing...
Min: 1 / Mult: 1
470µH
500mA
Shielded
550mA
B82464P4 Series
-
0.93ohm
± 20%
10.4mm
10.4mm
4.8mm
2454610RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.620
200+
HK$9.130
400+
HK$8.470
750+
HK$7.600
Min: 100 / Mult: 1
470µH
500mA
Shielded
550mA
B82464P4 Series
-
0.93ohm
± 20%
10.4mm
10.4mm
4.8mm
2211578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.100
250+
HK$10.610
500+
HK$9.870
1500+
HK$9.700
Min: 100 / Mult: 1
120µH
490mA
Unshielded
630mA
WE-PD2 Series
-
0.93ohm
± 10%
5.8mm
5.2mm
4.5mm
2464198

RoHS

Each (Supplied on Full Reel)
Full Reel
750+
HK$10.900
3750+
HK$9.540
7500+
HK$7.900
Min: 750 / Mult: 750
470µH
500mA
Shielded
550mA
B82464P4 Series
-
0.93ohm
± 20%
10.4mm
10.4mm
4.8mm
3551578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.480
50+
HK$11.260
100+
HK$11.030
250+
HK$10.800
500+
HK$10.570
More Pricing...
Min: 1 / Mult: 1
120µH
490mA
Unshielded
630mA
WE-PD2A Series
-
0.93ohm
± 20%
5.8mm
5.2mm
4.5mm
3551578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.030
250+
HK$10.800
500+
HK$10.570
1500+
HK$10.340
Min: 100 / Mult: 1
120µH
490mA
Unshielded
630mA
WE-PD2A Series
-
0.93ohm
± 20%
5.8mm
5.2mm
4.5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY