SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2374011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.330
10+
HK$4.430
50+
HK$3.910
200+
HK$3.670
400+
HK$3.410
More Pricing...
Min: 1 / Mult: 1
270µH
750mA
Unshielded
850mA
SDE1006A Series
-
0.97ohm
± 10%
10mm
9mm
5.4mm
2374011RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.910
200+
HK$3.670
400+
HK$3.410
800+
HK$3.110
Min: 100 / Mult: 1
270µH
750mA
Unshielded
850mA
SDE1006A Series
-
0.97ohm
± 10%
10mm
9mm
5.4mm
1174032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.420
10+
HK$8.590
50+
HK$7.830
100+
HK$7.060
200+
HK$6.920
More Pricing...
Min: 1 / Mult: 1
470µH
500mA
Shielded
-
3631 Series
-
0.97ohm
± 10%
12.7mm
12.7mm
6mm
4630251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.850
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
More Pricing...
Min: 10 / Mult: 10
470µH
300mA
Shielded
300mA
AIML-0402HP Series
0402 [1005 Metric]
0.97ohm
± 10%
1mm
0.5mm
0.5mm
4630251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
10000+
HK$0.724
Min: 100 / Mult: 10
470µH
300mA
-
300mA
-
-
0.97ohm
-
1mm
0.5mm
0.5mm
1864402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.820
50+
HK$4.120
250+
HK$2.990
500+
HK$2.670
1500+
HK$2.250
More Pricing...
Min: 5 / Mult: 5
270µH
570mA
Unshielded
-
MCSDC1006 Series
-
0.97ohm
± 10%
10mm
9.8mm
5.8mm
1864402RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.120
250+
HK$2.990
500+
HK$2.670
1500+
HK$2.250
3200+
HK$2.100
More Pricing...
Min: 100 / Mult: 5
270µH
570mA
Unshielded
-
MCSDC1006 Series
-
0.97ohm
± 10%
10mm
9.8mm
5.8mm
2777641

RoHS

Each
5+
HK$7.070
50+
HK$5.830
250+
HK$5.390
500+
HK$4.990
1500+
HK$4.650
More Pricing...
Min: 5 / Mult: 5
33µH
430mA
Unshielded
700mA
WE-PD2 Series
-
0.97ohm
± 10%
3mm
3.5mm
2.1mm
3551633RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.230
200+
HK$13.410
500+
HK$12.580
Min: 100 / Mult: 1
270µH
620mA
Unshielded
680mA
WE-PD2A Series
-
0.97ohm
± 20%
10mm
9mm
5.4mm
3551633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.010
10+
HK$16.030
50+
HK$15.050
100+
HK$14.230
200+
HK$13.410
More Pricing...
Min: 1 / Mult: 1
270µH
620mA
Unshielded
680mA
WE-PD2A Series
-
0.97ohm
± 20%
10mm
9mm
5.4mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY