SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3407783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.480
100+
HK$4.970
500+
HK$4.900
1000+
HK$4.830
2500+
HK$4.760
More Pricing...
Min: 10 / Mult: 10
47µH
500mA
Semishielded
300mA
ADL-V Series
-
0.9ohm
± 20%
3.2mm
2.5mm
2.4mm
2333706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.650
10+
HK$6.610
50+
HK$6.380
100+
HK$6.140
200+
HK$5.900
More Pricing...
Min: 1 / Mult: 1
560µH
650mA
Shielded
900mA
SRR1208 Series
-
0.9ohm
± 10%
12.7mm
12.7mm
8.5mm
2333706RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.140
200+
HK$5.900
400+
HK$5.660
Min: 100 / Mult: 1
560µH
650mA
Shielded
900mA
SRR1208 Series
-
0.9ohm
± 10%
12.7mm
12.7mm
8.5mm
3407783RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.970
500+
HK$4.900
1000+
HK$4.830
2500+
HK$4.760
5000+
HK$4.680
Min: 100 / Mult: 10
47µH
500mA
Semishielded
300mA
ADL-V Series
-
0.9ohm
± 20%
3.2mm
2.5mm
2.4mm
4573015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.810
10+
HK$6.660
50+
HK$5.700
100+
HK$4.730
200+
HK$4.430
More Pricing...
Min: 1 / Mult: 1
560µH
1.1A
Shielded
-
IFDC5050JZ Series
-
0.9ohm
± 20%
12.5mm
12.5mm
10mm
4454207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.070
100+
HK$0.880
500+
HK$0.815
1000+
HK$0.749
2000+
HK$0.683
More Pricing...
Min: 10 / Mult: 10
10µH
50mA
Shielded
-
ASMCI-0603 Series
0603 [1608 Metric]
0.9ohm
± 20%
1.6mm
0.8mm
0.8mm
4573015RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.730
200+
HK$4.430
400+
HK$4.120
Min: 100 / Mult: 1
560µH
1.1A
-
-
-
-
0.9ohm
-
12.5mm
12.5mm
10mm
2616905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.700
50+
HK$3.020
100+
HK$2.490
250+
HK$2.300
500+
HK$2.110
More Pricing...
Min: 1 / Mult: 1
220µH
600mA
Semishielded
880mA
SRN6045TA Series
-
0.9ohm
± 20%
6mm
6mm
4.2mm
2333967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.160
50+
HK$5.210
100+
HK$4.370
250+
HK$4.120
500+
HK$3.930
More Pricing...
Min: 1 / Mult: 1
150µH
400mA
Shielded
640mA
SRR0805 Series
-
0.9ohm
± 10%
10.5mm
8mm
4.7mm
2333967RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.370
250+
HK$4.120
500+
HK$3.930
1000+
HK$3.240
Min: 100 / Mult: 1
150µH
400mA
Shielded
640mA
SRR0805 Series
-
0.9ohm
± 10%
10.5mm
8mm
4.7mm
2616905RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.490
250+
HK$2.300
500+
HK$2.110
1000+
HK$1.920
Min: 100 / Mult: 1
220µH
600mA
Semishielded
880mA
SRN6045TA Series
-
0.9ohm
± 20%
6mm
6mm
4.2mm
2062909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.530
10+
HK$12.200
100+
HK$10.670
500+
HK$9.950
1000+
HK$9.310
More Pricing...
Min: 1 / Mult: 1
68µH
420mA
Unshielded
-
2700 Series
-
0.9ohm
± 20%
9mm
7.7mm
1.65mm
2062909RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.670
500+
HK$9.950
1000+
HK$9.310
2000+
HK$8.690
Min: 100 / Mult: 1
68µH
420mA
Unshielded
-
2700 Series
-
0.9ohm
± 20%
9mm
7.7mm
1.65mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY