SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167239RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.716
1000+
HK$0.609
2000+
HK$0.560
4000+
HK$0.510
Min: 500 / Mult: 10
15µH
250mA
-
Unshielded
55mA
-
MLZ Series
0603 [1608 Metric]
1.02ohm
± 20%
-
1.6mm
0.8mm
0.8mm
4167238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.699
100+
HK$0.675
500+
HK$0.625
1000+
HK$0.502
2000+
HK$0.478
More Pricing...
Min: 10 / Mult: 10
15µH
250mA
-
Unshielded
55mA
-
MLZ Series
0603 [1608 Metric]
1.02ohm
± 20%
-
1.6mm
0.8mm
0.8mm
4167239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.896
100+
HK$0.740
500+
HK$0.716
1000+
HK$0.609
2000+
HK$0.560
More Pricing...
Min: 10 / Mult: 10
15µH
250mA
-
Unshielded
55mA
-
MLZ Series
0603 [1608 Metric]
1.02ohm
± 20%
-
1.6mm
0.8mm
0.8mm
4167238RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.625
1000+
HK$0.502
2000+
HK$0.478
4000+
HK$0.453
Min: 500 / Mult: 10
15µH
250mA
-
Unshielded
55mA
-
MLZ Series
0603 [1608 Metric]
1.02ohm
± 20%
-
1.6mm
0.8mm
0.8mm
4218239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.750
100+
HK$1.710
500+
HK$1.660
1000+
HK$1.620
2000+
HK$1.570
More Pricing...
Min: 10 / Mult: 10
33µH
800mA
-
Semishielded
600mA
-
SRN4012BTA Series
-
1.02ohm
± 20%
-
4mm
4mm
1mm
4218239RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.710
500+
HK$1.660
1000+
HK$1.620
2000+
HK$1.570
4000+
HK$1.560
Min: 100 / Mult: 10
33µH
800mA
-
Semishielded
600mA
-
SRN4012BTA Series
-
1.02ohm
± 20%
-
4mm
4mm
1mm
4284467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.440
10+
HK$3.520
50+
HK$2.960
100+
HK$2.740
200+
HK$2.460
More Pricing...
Min: 1 / Mult: 1
100µH
800mA
5MHz
Shielded
600mA
550mA
LQH5BPH_T0
2020 [5050 Metric]
1.02ohm
± 20%
Ferrite
5mm
5mm
2mm
4284467RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.740
200+
HK$2.460
500+
HK$2.180
Min: 100 / Mult: 1
100µH
800mA
5MHz
Shielded
600mA
550mA
LQH5BPH_T0
2020 [5050 Metric]
1.02ohm
± 20%
Ferrite
5mm
5mm
2mm
4065163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.730
10+
HK$1.430
100+
HK$1.180
500+
HK$0.987
1000+
HK$0.864
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
LSXN Series
-
1.02ohm
-
-
5mm
-
-
4064976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.050
10+
HK$2.530
100+
HK$2.080
500+
HK$1.750
1000+
HK$1.580
More Pricing...
Min: 1 / Mult: 1
-
-
-
Wirewound
-
-
-
-
1.02ohm
-
-
5mm
5mm
-
4688286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.420
10+
HK$3.570
50+
HK$2.940
200+
HK$2.660
400+
HK$2.350
More Pricing...
Min: 1 / Mult: 1
100µH
780mA
-
Wirewound
560mA
-
LCXH Series
2020 [5050 Metric]
1.02ohm
± 20%
-
5mm
5mm
2.2mm
2114307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.530
10+
HK$16.280
50+
HK$15.620
100+
HK$15.050
200+
HK$13.530
More Pricing...
Min: 1 / Mult: 1
68µH
490mA
-
Shielded
750mA
-
WE-SPC Series
-
1.02ohm
± 20%
-
4.8mm
4.8mm
2.8mm
2114307RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.050
200+
HK$13.530
500+
HK$12.010
Min: 100 / Mult: 1
68µH
490mA
-
Shielded
750mA
-
WE-SPC Series
-
1.02ohm
± 20%
-
4.8mm
4.8mm
2.8mm
3370269

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$2.260
5000+
HK$1.940
Min: 1000 / Mult: 1000
330µH
620mA
-
Unshielded
-
-
-
-
1.02ohm
± 20%
-
12.95mm
9.4mm
5.21mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY