SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1864132RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.090
250+
HK$1.770
500+
HK$1.540
1500+
HK$1.360
Min: 100 / Mult: 5
180µH
380mA
Unshielded
-
MCSD54 Series
-
1.05ohm
± 10%
5.8mm
5.2mm
4.5mm
2352666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.280
50+
HK$2.770
250+
HK$2.440
500+
HK$2.280
1000+
HK$2.110
More Pricing...
Min: 5 / Mult: 5
22µH
500mA
Shielded
560mA
IFSC-1008AB-01 Series
1008 [2520 Metric]
1.05ohm
± 20%
2.5mm
2mm
1.2mm
1864132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.660
50+
HK$2.580
100+
HK$2.090
250+
HK$1.770
500+
HK$1.540
More Pricing...
Min: 1 / Mult: 1
180µH
380mA
Unshielded
-
MCSD54 Series
-
1.05ohm
± 10%
5.8mm
5.2mm
4.5mm
2352666RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.770
250+
HK$2.440
500+
HK$2.280
1000+
HK$2.110
2000+
HK$1.990
Min: 100 / Mult: 5
22µH
500mA
Shielded
560mA
IFSC-1008AB-01 Series
1008 [2520 Metric]
1.05ohm
± 20%
2.5mm
2mm
1.2mm
4125618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.690
50+
HK$7.640
100+
HK$7.210
250+
HK$6.670
500+
HK$6.490
More Pricing...
Min: 1 / Mult: 1
47µH
780mA
Shielded
1A
BCL Series
1210 [3225 Metric]
1.05ohm
± 20%
3.2mm
2.5mm
2mm
4125618RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.210
250+
HK$6.670
500+
HK$6.490
1500+
HK$6.310
Min: 100 / Mult: 1
47µH
780mA
Shielded
1A
BCL Series
1210 [3225 Metric]
1.05ohm
± 20%
3.2mm
2.5mm
2mm
1644661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.330
10+
HK$10.200
50+
HK$8.880
100+
HK$8.390
200+
HK$7.810
More Pricing...
Min: 1 / Mult: 1
680µH
690mA
Shielded
780mA
B82477P4 Series
-
1.05ohm
± 20%
12.5mm
12.5mm
8.5mm
1644661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.390
200+
HK$7.810
350+
HK$7.220
Min: 100 / Mult: 1
680µH
690mA
Shielded
780mA
B82477P4 Series
-
1.05ohm
± 20%
12.5mm
12.5mm
8.5mm
2408173RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.840
250+
HK$11.300
500+
HK$9.990
1000+
HK$8.910
Min: 100 / Mult: 1
33µH
400mA
Shielded
420mA
LPS5010 Series
-
1.05ohm
± 20%
4.8mm
4.8mm
0.9mm
2408173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.510
50+
HK$13.000
100+
HK$11.840
250+
HK$11.300
500+
HK$9.990
More Pricing...
Min: 1 / Mult: 1
33µH
400mA
Shielded
420mA
LPS5010 Series
-
1.05ohm
± 20%
4.8mm
4.8mm
0.9mm
2215726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.420
10+
HK$5.310
100+
HK$4.370
500+
HK$4.270
1000+
HK$3.590
More Pricing...
Min: 1 / Mult: 1
470µH
310mA
Shielded
220mA
SLF Series
-
1.05ohm
± 20%
7mm
7mm
4.5mm
2215726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$4.270
1000+
HK$3.590
2000+
HK$3.270
Min: 500 / Mult: 1
470µH
310mA
Shielded
220mA
SLF Series
-
1.05ohm
± 20%
7mm
7mm
4.5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY