SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370304

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$3.020
5000+
HK$2.650
Min: 1000 / Mult: 1000
100µH
800mA
Shielded
-
-
-
1.11ohm
± 20%
12.95mm
9.4mm
5.21mm
3370491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.280
250+
HK$2.870
500+
HK$2.380
Min: 100 / Mult: 1
100µH
800mA
Shielded
-
-
-
1.11ohm
± 20%
12.95mm
9.4mm
5.21mm
3370491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.700
50+
HK$4.150
100+
HK$3.280
250+
HK$2.870
500+
HK$2.380
Min: 1 / Mult: 1
100µH
800mA
Shielded
-
-
-
1.11ohm
± 20%
12.95mm
9.4mm
5.21mm
3471277RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.780
250+
HK$2.280
500+
HK$2.070
1500+
HK$1.850
3000+
HK$1.710
Min: 100 / Mult: 5
15µH
560mA
Semishielded
570mA
LQH2HPZ_GR Series
1008 [2520 Metric]
1.11ohm
± 20%
2.5mm
2mm
0.9mm
3471277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.380
50+
HK$2.780
250+
HK$2.280
500+
HK$2.070
1500+
HK$1.850
More Pricing...
Min: 5 / Mult: 5
15µH
560mA
Semishielded
570mA
LQH2HPZ_GR Series
1008 [2520 Metric]
1.11ohm
± 20%
2.5mm
2mm
0.9mm
4572866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.940
250+
HK$1.750
500+
HK$1.550
1000+
HK$1.350
Min: 100 / Mult: 1
270µH
420mA
-
-
-
-
1.11ohm
-
7.8mm
7mm
5.3mm
4572866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.210
50+
HK$2.590
100+
HK$1.940
250+
HK$1.750
500+
HK$1.550
More Pricing...
Min: 1 / Mult: 1
270µH
420mA
Unshielded
-
IDCP3020-01 Series
-
1.11ohm
± 20%
7.8mm
7mm
5.3mm
3551607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
10+
HK$14.880
50+
HK$13.810
100+
HK$13.320
200+
HK$12.460
More Pricing...
Min: 1 / Mult: 1
270µH
470mA
Unshielded
510mA
WE-PD2A Series
-
1.11ohm
± 20%
7.8mm
7mm
5mm
2328846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.530
50+
HK$3.700
100+
HK$3.100
250+
HK$2.950
500+
HK$2.790
More Pricing...
Min: 1 / Mult: 1
270µH
420mA
Unshielded
680mA
SDR0805 Series
-
1.11ohm
± 10%
7.8mm
7.8mm
5.3mm
2328846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.100
250+
HK$2.950
500+
HK$2.790
1000+
HK$2.630
Min: 100 / Mult: 1
270µH
420mA
Unshielded
680mA
SDR0805 Series
-
1.11ohm
± 10%
7.8mm
7.8mm
5.3mm
2454991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.360
50+
HK$3.150
100+
HK$2.960
250+
HK$2.590
500+
HK$2.510
More Pricing...
Min: 1 / Mult: 1
270µH
700mA
Unshielded
550mA
SDE0805A Series
-
1.11ohm
± 10%
7.8mm
7mm
5mm
3551607RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.320
200+
HK$12.460
500+
HK$11.600
Min: 100 / Mult: 1
270µH
470mA
Unshielded
510mA
WE-PD2A Series
-
1.11ohm
± 20%
7.8mm
7mm
5mm
2454991RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.960
250+
HK$2.590
500+
HK$2.510
1000+
HK$2.430
Min: 100 / Mult: 1
270µH
700mA
Unshielded
550mA
SDE0805A Series
-
1.11ohm
± 10%
7.8mm
7mm
5mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY