SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1828161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.750
50+
HK$5.390
100+
HK$4.360
250+
HK$4.110
500+
HK$3.630
More Pricing...
Min: 1 / Mult: 1
47µH
480mA
Shielded
400mA
SRR4011 Series
1919 [4848 Metric]
1.25ohm
± 30%
4.8mm
4.8mm
1.15mm
1828161RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.360
250+
HK$4.110
500+
HK$3.630
1200+
HK$3.140
Min: 100 / Mult: 1
47µH
480mA
Shielded
400mA
SRR4011 Series
1919 [4848 Metric]
1.25ohm
± 30%
4.8mm
4.8mm
1.15mm
2859192RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.070
200+
HK$3.720
500+
HK$3.360
Min: 100 / Mult: 1
220µH
340mA
Shielded
200mA
SRR4028 Series
1919 [4848 Metric]
1.25ohm
± 30%
4.8mm
4.8mm
2.8mm
2775429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.590
10+
HK$4.590
50+
HK$4.190
100+
HK$3.790
200+
HK$3.550
More Pricing...
Min: 1 / Mult: 1
220µH
500mA
Shielded
240mA
SRR4828A Series
1919 [4848 Metric]
1.25ohm
± 20%
4.8mm
4.8mm
2.8mm
2775429RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.790
200+
HK$3.550
500+
HK$3.300
Min: 100 / Mult: 1
220µH
500mA
Shielded
240mA
SRR4828A Series
1919 [4848 Metric]
1.25ohm
± 20%
4.8mm
4.8mm
2.8mm
2859192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.250
10+
HK$5.080
50+
HK$4.580
100+
HK$4.070
200+
HK$3.720
More Pricing...
Min: 1 / Mult: 1
220µH
340mA
Shielded
200mA
SRR4028 Series
1919 [4848 Metric]
1.25ohm
± 30%
4.8mm
4.8mm
2.8mm
3380996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.210
10+
HK$8.320
50+
HK$8.310
100+
HK$8.300
200+
HK$8.290
More Pricing...
Min: 1 / Mult: 1
1000µH
600mA
Shielded
800mA
WE-PD Series
-
1.25ohm
± 20%
12mm
12mm
6mm
3380996RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.300
200+
HK$8.290
500+
HK$8.280
Min: 100 / Mult: 1
1000µH
600mA
Shielded
800mA
WE-PD Series
-
1.25ohm
± 20%
12mm
12mm
6mm
3373410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.270
10+
HK$4.320
50+
HK$3.940
100+
HK$3.560
200+
HK$3.270
More Pricing...
Min: 1 / Mult: 1
220µH
300mA
Shielded
300mA
SRR5028 Series
-
1.25ohm
± 30%
5.8mm
5.8mm
2.8mm
3373410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.560
200+
HK$3.270
400+
HK$2.980
Min: 100 / Mult: 1
220µH
300mA
Shielded
300mA
SRR5028 Series
-
1.25ohm
± 30%
5.8mm
5.8mm
2.8mm
4568714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.380
250+
HK$15.270
500+
HK$15.160
1200+
HK$15.050
Min: 100 / Mult: 1
10µH
350mA
-
530mA
-
-
1.25ohm
-
3.3mm
3.3mm
1.4mm
4568714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.900
50+
HK$17.100
100+
HK$15.380
250+
HK$15.270
500+
HK$15.160
More Pricing...
Min: 1 / Mult: 1
10µH
350mA
Shielded
530mA
SRF3015 Series
-
1.25ohm
± 30%
3.3mm
3.3mm
1.4mm
2287072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.450
10+
HK$21.010
50+
HK$19.130
100+
HK$18.270
200+
HK$16.140
More Pricing...
Min: 1 / Mult: 1
82µH
650mA
Shielded
280mA
1812PS Series
-
1.25ohm
± 5%
5.87mm
4.98mm
3.81mm
2287072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
HK$16.140
600+
HK$14.400
Min: 500 / Mult: 1
82µH
650mA
Shielded
280mA
1812PS Series
-
1.25ohm
± 5%
5.87mm
4.98mm
3.81mm
2287103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.150
10+
HK$18.950
50+
HK$17.250
100+
HK$16.470
200+
HK$14.550
More Pricing...
Min: 1 / Mult: 1
82µH
650mA
Shielded
280mA
1812PS Series
1812 [4525 Metric]
1.25ohm
± 10%
5.87mm
4.98mm
3.81mm
2287103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.470
200+
HK$14.550
600+
HK$12.980
Min: 100 / Mult: 1
82µH
650mA
Shielded
280mA
1812PS Series
1812 [4525 Metric]
1.25ohm
± 10%
5.87mm
4.98mm
3.81mm
2407981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.730
50+
HK$11.410
100+
HK$10.380
250+
HK$9.920
500+
HK$8.760
More Pricing...
Min: 1 / Mult: 1
18µH
330mA
Shielded
380mA
LPS3008 Series
-
1.25ohm
± 20%
2.95mm
2.95mm
0.8mm
2407981RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.380
250+
HK$9.920
500+
HK$8.760
1000+
HK$7.820
Min: 100 / Mult: 1
18µH
330mA
Shielded
380mA
LPS3008 Series
-
1.25ohm
± 20%
2.95mm
2.95mm
0.8mm
4337286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.430
10+
HK$4.490
100+
HK$3.700
500+
HK$3.320
1000+
HK$2.930
More Pricing...
Min: 1 / Mult: 1
4.7µH
220mA
Shielded
-
ISC-1210 Series
-
1.25ohm
± 10%
3.2mm
2.49mm
2.21mm
2062850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.310
10+
HK$8.660
100+
HK$7.570
500+
HK$7.060
1000+
HK$6.600
More Pricing...
Min: 1 / Mult: 1
680µH
660mA
Shielded
-
4800S Series
-
1.25ohm
± 20%
12mm
12mm
6mm
2352685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.030
10+
HK$3.890
100+
HK$3.440
500+
HK$3.360
1000+
HK$2.560
More Pricing...
Min: 1 / Mult: 1
33µH
400mA
Shielded
300mA
IFSC-1111AZ-01 Series
-
1.25ohm
± 20%
2.9mm
2.9mm
1mm
2352685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$3.440
500+
HK$3.360
1000+
HK$2.560
2000+
HK$2.550
Min: 100 / Mult: 5
33µH
400mA
Shielded
300mA
IFSC-1111AZ-01 Series
-
1.25ohm
± 20%
2.9mm
2.9mm
1mm
2062850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.570
500+
HK$7.060
1000+
HK$6.600
2000+
HK$6.160
Min: 100 / Mult: 1
680µH
660mA
Shielded
-
4800S Series
-
1.25ohm
± 20%
12mm
12mm
6mm
1362110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.320
10+
HK$5.250
100+
HK$4.630
500+
HK$4.350
1000+
HK$4.050
More Pricing...
Min: 1 / Mult: 1
220µH
420mA
Shielded
240mA
SRU6025 Series
-
1.25ohm
± 30%
6.5mm
6.2mm
2.5mm
2821605

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
HK$6.480
10+
HK$5.560
25+
HK$5.100
50+
HK$4.640
100+
HK$4.130
More Pricing...
Min: 1 / Mult: 1
220µH
340mA
Shielded
200mA
SRR4028 Series
-
1.25ohm
30%
4.8mm
4.8mm
2.8mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY