SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2352654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.700
50+
HK$3.040
250+
HK$2.590
500+
HK$2.390
1500+
HK$2.190
More Pricing...
Min: 5 / Mult: 5
10µH
450mA
Shielded
620mA
IFSC-0806AZ-01 Series
0806 [2016 Metric]
1.33ohm
± 20%
2mm
1.6mm
1mm
3551705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.620
50+
HK$14.640
100+
HK$14.370
250+
HK$14.090
500+
HK$13.810
More Pricing...
Min: 1 / Mult: 1
33µH
500mA
Shielded
1.3A
WE-MAIA Series
-
1.33ohm
± 30%
3mm
3mm
1.5mm
2361926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.670
50+
HK$11.660
100+
HK$10.830
250+
HK$10.410
500+
HK$9.990
More Pricing...
Min: 1 / Mult: 1
33µH
500mA
Shielded
1.3A
WE-MAPI Series
-
1.33ohm
± 20%
3mm
3mm
1.5mm
2361926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.830
250+
HK$10.410
500+
HK$9.990
1000+
HK$9.060
Min: 100 / Mult: 1
33µH
500mA
Shielded
1.3A
WE-MAPI Series
-
1.33ohm
± 20%
3mm
3mm
1.5mm
2352654RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.040
250+
HK$2.590
500+
HK$2.390
1500+
HK$2.190
3000+
HK$2.070
Min: 100 / Mult: 1
10µH
450mA
Shielded
620mA
IFSC-0806AZ-01 Series
0806 [2016 Metric]
1.33ohm
± 20%
2mm
1.6mm
1mm
3551705RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.370
250+
HK$14.090
500+
HK$13.810
1000+
HK$11.430
Min: 100 / Mult: 1
33µH
500mA
Shielded
1.3A
WE-MAIA Series
-
1.33ohm
± 30%
3mm
3mm
1.5mm
3227497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.550
50+
HK$2.100
250+
HK$2.010
500+
HK$1.910
1500+
HK$1.810
More Pricing...
Min: 5 / Mult: 5
100µH
420mA
Shielded
450mA
ASPI-0418FS Series
-
1.33ohm
± 20%
4mm
4mm
1.8mm
3227497RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.100
250+
HK$2.010
500+
HK$1.910
1500+
HK$1.810
3000+
HK$1.710
Min: 100 / Mult: 5
100µH
420mA
Shielded
450mA
ASPI-0418FS Series
-
1.33ohm
± 20%
4mm
4mm
1.8mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY