SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1864409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.700
50+
HK$4.620
250+
HK$3.370
500+
HK$3.000
1500+
HK$2.530
More Pricing...
Min: 5 / Mult: 5
470µH
420mA
Unshielded
-
MCSDC1006 Series
1.48ohm
± 10%
10mm
9.8mm
5.8mm
1864409RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.620
250+
HK$3.370
500+
HK$3.000
1500+
HK$2.530
3200+
HK$2.360
More Pricing...
Min: 100 / Mult: 5
470µH
420mA
Unshielded
-
MCSDC1006 Series
1.48ohm
± 10%
10mm
9.8mm
5.8mm
2374014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.470
10+
HK$4.790
50+
HK$3.970
200+
HK$3.560
400+
HK$3.290
More Pricing...
Min: 1 / Mult: 1
470µH
600mA
Unshielded
650mA
SDE1006A Series
1.48ohm
± 10%
10mm
9mm
5.4mm
2374014RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.970
200+
HK$3.560
400+
HK$3.290
800+
HK$3.070
4000+
HK$2.900
More Pricing...
Min: 100 / Mult: 1
470µH
600mA
Unshielded
650mA
SDE1006A Series
1.48ohm
± 10%
10mm
9mm
5.4mm
2859262

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
800+
HK$3.270
4000+
HK$3.200
8000+
HK$3.140
Min: 800 / Mult: 800
470µH
420mA
Unshielded
800mA
SDR1006 Series
1.48ohm
± 10%
9.8mm
9.8mm
5.8mm
1828089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.870
200+
HK$4.400
400+
HK$3.850
Min: 100 / Mult: 1
470µH
420mA
Unshielded
800mA
SDR1006 Series
1.48ohm
± 10%
9.8mm
9.8mm
5.8mm
1828089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.900
10+
HK$6.520
50+
HK$5.870
200+
HK$4.400
400+
HK$3.850
Min: 1 / Mult: 1
470µH
420mA
Unshielded
800mA
SDR1006 Series
1.48ohm
± 10%
9.8mm
9.8mm
5.8mm
2901846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.160
200+
HK$3.900
500+
HK$3.630
Min: 100 / Mult: 1
220µH
370mA
Shielded
230mA
SRR4528A Series
1.48ohm
± 20%
5mm
5mm
2.8mm
2901846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.910
10+
HK$5.870
50+
HK$5.330
100+
HK$4.160
200+
HK$3.900
More Pricing...
Min: 1 / Mult: 1
220µH
370mA
Shielded
230mA
SRR4528A Series
1.48ohm
± 20%
5mm
5mm
2.8mm
3551637RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.390
200+
HK$13.490
500+
HK$12.580
Min: 100 / Mult: 1
470µH
440mA
Unshielded
500mA
WE-PD2A Series
1.48ohm
± 20%
10mm
9mm
5.4mm
3551637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.090
10+
HK$16.120
50+
HK$14.970
100+
HK$14.390
200+
HK$13.490
More Pricing...
Min: 1 / Mult: 1
470µH
440mA
Unshielded
500mA
WE-PD2A Series
1.48ohm
± 20%
10mm
9mm
5.4mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY