SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3551582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.660
250+
HK$10.290
500+
HK$9.770
1500+
HK$8.810
7500+
HK$8.640
More Pricing...
Min: 100 / Mult: 1
220µH
410mA
Unshielded
470mA
WE-PD2A Series
1.57ohm
± 20%
5.8mm
5.2mm
4.5mm
3551582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.100
50+
HK$11.480
100+
HK$10.660
250+
HK$10.290
500+
HK$9.770
More Pricing...
Min: 1 / Mult: 1
220µH
410mA
Unshielded
470mA
WE-PD2A Series
1.57ohm
± 20%
5.8mm
5.2mm
4.5mm
2467530

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
HK$1.980
2000+
HK$1.800
4000+
HK$1.770
Min: 400 / Mult: 400
220µH
350mA
Unshielded
440mA
SDR0604 Series
1.57ohm
± 10%
5.8mm
5.8mm
4.8mm
1864133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.690
50+
HK$2.860
100+
HK$2.480
250+
HK$2.070
500+
HK$1.810
More Pricing...
Min: 1 / Mult: 1
220µH
350mA
Unshielded
-
MCSD54 Series
1.57ohm
± 10%
5.8mm
5.2mm
4.5mm
1828016RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.420
200+
HK$2.380
Min: 100 / Mult: 1
220µH
350mA
Unshielded
440mA
SDR0604 Series
1.57ohm
± 10%
5.8mm
5.8mm
4.8mm
1828016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.720
10+
HK$2.540
50+
HK$2.480
100+
HK$2.420
200+
HK$2.380
Min: 1 / Mult: 1
220µH
350mA
Unshielded
440mA
SDR0604 Series
1.57ohm
± 10%
5.8mm
5.8mm
4.8mm
1864133RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.480
250+
HK$2.070
500+
HK$1.810
1500+
HK$1.600
7500+
HK$1.360
More Pricing...
Min: 100 / Mult: 5
220µH
350mA
Unshielded
-
MCSD54 Series
1.57ohm
± 10%
5.8mm
5.2mm
4.5mm
4572831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.130
50+
HK$2.270
100+
HK$1.840
250+
HK$1.780
500+
HK$1.750
More Pricing...
Min: 1 / Mult: 1
220µH
350mA
Unshielded
-
IDCP2218-01 Series
1.57ohm
± 10%
5.8mm
5.2mm
4.5mm
4572831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.840
250+
HK$1.780
500+
HK$1.750
1500+
HK$1.750
Min: 100 / Mult: 1
220µH
350mA
-
-
-
1.57ohm
-
5.8mm
5.2mm
4.5mm
4572829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.880
50+
HK$2.100
100+
HK$1.740
250+
HK$1.670
500+
HK$1.440
More Pricing...
Min: 1 / Mult: 1
220µH
350mA
Unshielded
-
IDCP2218-01 Series
1.57ohm
± 20%
5.8mm
5.2mm
4.5mm
4572829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.740
250+
HK$1.670
500+
HK$1.440
1500+
HK$1.210
Min: 100 / Mult: 1
220µH
350mA
-
-
-
1.57ohm
-
5.8mm
5.2mm
4.5mm
3370482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.140
50+
HK$2.160
100+
HK$1.650
250+
HK$1.470
500+
HK$1.270
Min: 1 / Mult: 1
220µH
350mA
Unshielded
-
-
1.57ohm
± 20%
5.8mm
5.2mm
4.5mm
3370296

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
HK$0.858
7500+
HK$0.732
Min: 1500 / Mult: 1500
220µH
350mA
Unshielded
-
-
1.57ohm
± 20%
5.8mm
5.2mm
4.5mm
3370482RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.650
250+
HK$1.470
500+
HK$1.270
Min: 100 / Mult: 1
220µH
350mA
Unshielded
-
-
1.57ohm
± 20%
5.8mm
5.2mm
4.5mm
1463510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.190
10+
HK$2.650
100+
HK$2.340
500+
HK$2.200
1000+
HK$2.040
More Pricing...
Min: 1 / Mult: 1
220µH
350mA
Unshielded
440mA
SDR0604 Series
1.57ohm
± 10%
5.8mm
5.8mm
4.8mm
1463510RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$2.340
500+
HK$2.200
1000+
HK$2.040
2000+
HK$1.860
Min: 150 / Mult: 1
220µH
350mA
Unshielded
440mA
SDR0604 Series
1.57ohm
± 10%
5.8mm
5.8mm
4.8mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY