SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2112805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.210
50+
HK$4.030
250+
HK$3.390
500+
HK$2.910
1000+
HK$2.590
More Pricing...
Min: 5 / Mult: 5
47µH
250mA
Unshielded
-
8200 Series
-
1.69ohm
± 10%
3.2mm
2.5mm
2mm
2112805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.030
250+
HK$3.390
500+
HK$2.910
1000+
HK$2.590
2500+
HK$2.540
Min: 100 / Mult: 1
47µH
250mA
Unshielded
-
8200 Series
-
1.69ohm
± 10%
3.2mm
2.5mm
2mm
3471295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.900
50+
HK$1.550
250+
HK$1.280
500+
HK$1.160
1000+
HK$1.030
More Pricing...
Min: 5 / Mult: 5
47µH
170mA
Unshielded
-
LQH32CN_53 Series
1210 [3225 Metric]
1.69ohm
± 10%
3.2mm
2.5mm
1.55mm
3471295RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.550
250+
HK$1.280
500+
HK$1.160
1000+
HK$1.030
2000+
HK$1.010
Min: 100 / Mult: 5
47µH
170mA
Unshielded
-
LQH32CN_53 Series
1210 [3225 Metric]
1.69ohm
± 10%
3.2mm
2.5mm
1.55mm
4380806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
50+
HK$4.400
100+
HK$3.420
250+
HK$3.090
500+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
47µH
-
Unshielded
170mA
3627 Series
-
1.69ohm
± 10%
3.2mm
2.8mm
2mm
4659447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.280
250+
HK$7.300
500+
HK$6.950
1000+
HK$6.560
2500+
HK$6.050
Min: 100 / Mult: 5
68µH
0.33A
-
0.8A
-
-
1.69ohm
-
7.8mm
2.7mm
2.7mm
4659447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.130
50+
HK$8.280
250+
HK$7.300
500+
HK$6.950
1000+
HK$6.560
More Pricing...
Min: 5 / Mult: 5
68µH
0.33A
Wirewound
0.8A
ADL8030VA Series
-
1.69ohm
± 20%
7.8mm
2.7mm
2.7mm
3471300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.730
50+
HK$1.440
250+
HK$1.200
500+
HK$1.110
1000+
HK$1.020
More Pricing...
Min: 5 / Mult: 5
47µH
170mA
Unshielded
-
LQH32DN_53 Series
-
1.69ohm
± 10%
3.2mm
2.5mm
1.55mm
3471300RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.440
250+
HK$1.200
500+
HK$1.110
1000+
HK$1.020
2000+
HK$0.864
Min: 100 / Mult: 5
47µH
170mA
Unshielded
-
LQH32DN_53 Series
-
1.69ohm
± 10%
3.2mm
2.5mm
1.55mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY