SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2292523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.850
100+
HK$2.110
500+
HK$1.990
1000+
HK$1.520
3000+
HK$1.500
More Pricing...
Min: 10 / Mult: 10
100µH
250mA
Shielded
400mA
TYS4018 Series
1.75ohm
± 20%
4mm
4mm
1.8mm
1864152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.930
100+
HK$3.000
500+
HK$2.440
1000+
HK$1.990
2000+
HK$1.760
More Pricing...
Min: 10 / Mult: 10
470µH
340mA
Unshielded
-
MCSD75 Series
1.75ohm
± 10%
7.8mm
7mm
5mm
2292523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.110
500+
HK$1.990
1000+
HK$1.520
3000+
HK$1.500
6000+
HK$1.470
Min: 100 / Mult: 10
100µH
250mA
Shielded
400mA
TYS4018 Series
1.75ohm
± 20%
4mm
4mm
1.8mm
1864152RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.000
500+
HK$2.440
1000+
HK$1.990
2000+
HK$1.760
4000+
HK$1.520
Min: 100 / Mult: 10
470µH
340mA
Unshielded
-
MCSD75 Series
1.75ohm
± 10%
7.8mm
7mm
5mm
4572945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.940
50+
HK$4.250
100+
HK$3.160
250+
HK$2.780
500+
HK$2.390
More Pricing...
Min: 1 / Mult: 1
390µH
340mA
Shielded
-
IFDC2525DZ Series
1.75ohm
± 20%
7mm
7mm
4mm
4572945RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.160
250+
HK$2.780
500+
HK$2.390
1000+
HK$2.000
Min: 100 / Mult: 1
390µH
340mA
-
-
-
1.75ohm
-
7mm
7mm
4mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY