SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370275

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
HK$4.700
1250+
HK$3.600
Min: 250 / Mult: 250
1mH
1A
-
Unshielded
-
-
-
-
1.8ohm
± 20%
-
18.54mm
15.24mm
7.11mm
9357980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.590
50+
HK$1.930
250+
HK$1.560
500+
HK$1.480
1000+
HK$1.190
Min: 5 / Mult: 5
6.8µH
-
45MHz
Unshielded
-
180mA
CM322522 Series
1210 [3225 Metric]
1.8ohm
± 10%
Ferrite
2.9mm
2.5mm
2.2mm
9357980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.930
250+
HK$1.560
500+
HK$1.480
1000+
HK$1.190
Min: 100 / Mult: 10
6.8µH
-
45MHz
Unshielded
-
180mA
CM322522 Series
1210 [3225 Metric]
1.8ohm
± 10%
Ferrite
2.9mm
2.5mm
2.2mm
2786929

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$1.160
10000+
HK$1.020
20000+
HK$0.838
Min: 2000 / Mult: 2000
6.8µH
-
-
Unshielded
-
-
CM322522 Series
1210 [3225 Metric]
1.8ohm
± 10%
-
2.9mm
2.5mm
2.2mm
4380707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
50+
HK$4.400
100+
HK$3.420
250+
HK$3.090
500+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
10µH
-
-
Unshielded
190mA
-
3627 Series
-
1.8ohm
± 10%
-
3.2mm
2.8mm
2mm
4246545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.220
50+
HK$1.860
250+
HK$1.510
500+
HK$1.390
1500+
HK$1.260
More Pricing...
Min: 5 / Mult: 5
47µH
650mA
-
Semishielded
520mA
-
SRN3012BTA Series
-
1.8ohm
± 20%
-
3mm
3mm
1mm
4246545RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.860
250+
HK$1.510
500+
HK$1.390
1500+
HK$1.260
3000+
HK$1.190
Min: 100 / Mult: 5
47µH
650mA
-
Semishielded
520mA
-
SRN3012BTA Series
-
1.8ohm
± 20%
-
3mm
3mm
1mm
4351005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.550
50+
HK$1.950
100+
HK$1.550
250+
HK$1.530
500+
HK$1.300
More Pricing...
Min: 1 / Mult: 1
330µH
400mA
-
Semishielded
500mA
-
IFSC-2020DE-01 Series
-
1.8ohm
± 20%
-
6mm
6mm
4.5mm
2333933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.240
10+
HK$5.960
50+
HK$5.430
100+
HK$4.900
200+
HK$4.300
More Pricing...
Min: 1 / Mult: 1
560µH
280mA
-
Shielded
420mA
-
SRR1005 Series
-
1.8ohm
± 10%
-
12.7mm
10mm
5.2mm
2329060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.830
10+
HK$10.940
25+
HK$9.870
50+
HK$8.820
100+
HK$7.760
More Pricing...
Min: 1 / Mult: 1
1mH
600mA
-
Unshielded
1A
-
SDR2207 Series
-
1.8ohm
± 10%
-
22mm
15mm
7mm
2333841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.200
10+
HK$7.490
50+
HK$7.230
100+
HK$6.960
200+
HK$6.690
More Pricing...
Min: 1 / Mult: 1
470µH
190mA
-
Shielded
60mA
-
SRR6603 Series
-
1.8ohm
± 20%
-
6.6mm
4.4mm
3mm
2288628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.970
10+
HK$12.750
50+
HK$11.760
100+
HK$8.800
200+
HK$8.390
More Pricing...
Min: 1 / Mult: 1
390µH
380mA
-
Shielded
120mA
-
MSS5131 Series
-
1.8ohm
± 20%
-
5.1mm
5.1mm
3.1mm
1636160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.940
10+
HK$13.160
25+
HK$12.340
50+
HK$11.510
100+
HK$11.350
More Pricing...
Min: 1 / Mult: 1
1mH
560mA
-
Unshielded
1.1A
-
WE-PD4 Series
-
1.8ohm
± 20%
-
18.54mm
15.24mm
7.11mm
2288628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.800
200+
HK$8.390
600+
HK$7.980
Min: 100 / Mult: 1
390µH
380mA
-
Shielded
120mA
-
MSS5131 Series
-
1.8ohm
± 20%
-
5.1mm
5.1mm
3.1mm
2333933RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.900
200+
HK$4.300
600+
HK$3.700
Min: 100 / Mult: 1
560µH
280mA
-
Shielded
420mA
-
SRR1005 Series
-
1.8ohm
± 10%
-
12.7mm
10mm
5.2mm
2333841RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.960
200+
HK$6.690
600+
HK$6.420
Min: 100 / Mult: 1
470µH
190mA
-
Shielded
60mA
-
SRR6603 Series
-
1.8ohm
± 20%
-
6.6mm
4.4mm
3mm
1636160RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.350
300+
HK$11.020
Min: 100 / Mult: 1
1mH
560mA
-
Unshielded
1.1A
-
WE-PD4 Series
-
1.8ohm
± 20%
-
18.54mm
15.24mm
7.11mm
2329060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.760
250+
HK$7.160
Min: 100 / Mult: 1
1mH
600mA
-
Unshielded
1A
-
SDR2207 Series
-
1.8ohm
± 10%
-
22mm
15mm
7mm
2616853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.050
50+
HK$2.090
250+
HK$1.810
500+
HK$1.620
1000+
HK$1.300
More Pricing...
Min: 5 / Mult: 5
18µH
340mA
-
Semishielded
400mA
-
SRN2010TA Series
0806 [2016 Metric]
1.8ohm
± 20%
-
2mm
1.6mm
1mm
2616853RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.090
250+
HK$1.810
500+
HK$1.620
1000+
HK$1.300
2000+
HK$1.030
Min: 100 / Mult: 5
18µH
340mA
-
Semishielded
400mA
-
SRN2010TA Series
0806 [2016 Metric]
1.8ohm
± 20%
-
2mm
1.6mm
1mm
2777643

RoHS

Each
5+
HK$7.070
50+
HK$5.830
250+
HK$5.370
500+
HK$5.140
1500+
HK$4.690
More Pricing...
Min: 5 / Mult: 5
68µH
300mA
-
Unshielded
490mA
-
WE-PD2 Series
-
1.8ohm
± 10%
-
3mm
3.5mm
2.1mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY