SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
10+
HK$14.880
50+
HK$13.810
100+
HK$13.320
200+
HK$12.460
More Pricing...
Min: 1 / Mult: 1
470µH
360mA
Unshielded
380mA
WE-PD2 Series
1.96ohm
± 10%
7.8mm
7mm
5mm
1864186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.160
50+
HK$2.500
100+
HK$1.830
250+
HK$1.500
500+
HK$1.270
More Pricing...
Min: 1 / Mult: 1
470µH
340mA
Unshielded
500mA
MCSDC0805 Series
1.96ohm
± 10%
8mm
7.8mm
5.3mm
1828037RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.040
250+
HK$2.980
500+
HK$2.920
Min: 100 / Mult: 1
470µH
340mA
Unshielded
500mA
SDR0805 Series
1.96ohm
± 10%
7.8mm
7.8mm
5.3mm
1828037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.530
50+
HK$3.700
100+
HK$3.040
250+
HK$2.980
500+
HK$2.920
Min: 1 / Mult: 1
470µH
340mA
Unshielded
500mA
SDR0805 Series
1.96ohm
± 10%
7.8mm
7.8mm
5.3mm
1636044RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.320
200+
HK$12.460
500+
HK$11.600
Min: 100 / Mult: 1
470µH
360mA
Unshielded
380mA
WE-PD2 Series
1.96ohm
± 10%
7.8mm
7mm
5mm
1864186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.830
250+
HK$1.500
500+
HK$1.270
1000+
HK$1.240
Min: 100 / Mult: 1
470µH
340mA
Unshielded
500mA
MCSDC0805 Series
1.96ohm
± 10%
8mm
7.8mm
5.3mm
4572869RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.940
250+
HK$1.750
500+
HK$1.560
1000+
HK$1.370
Min: 100 / Mult: 1
470µH
340mA
-
-
-
1.96ohm
-
7.8mm
7mm
5.3mm
4572869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.210
50+
HK$2.590
100+
HK$1.940
250+
HK$1.750
500+
HK$1.560
More Pricing...
Min: 1 / Mult: 1
470µH
340mA
Unshielded
-
IDCP3020-01 Series
1.96ohm
± 20%
7.8mm
7mm
5.3mm
3551610RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.320
200+
HK$12.460
500+
HK$11.600
Min: 100 / Mult: 1
470µH
360mA
Unshielded
380mA
WE-PD2A Series
1.96ohm
± 20%
7.8mm
7mm
5mm
3551610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
10+
HK$14.880
50+
HK$13.810
100+
HK$13.320
200+
HK$12.460
More Pricing...
Min: 1 / Mult: 1
470µH
360mA
Unshielded
380mA
WE-PD2A Series
1.96ohm
± 20%
7.8mm
7mm
5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY