SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.440
10+
HK$8.640
50+
HK$7.850
100+
HK$7.050
200+
HK$6.690
More Pricing...
Min: 1 / Mult: 1
10mH
50mA
500kHz
Unshielded
50mA
LQH55DN_03 Series
2220 [5650 Metric]
100ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2062845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.970
10+
HK$6.970
50+
HK$5.780
100+
HK$5.180
200+
HK$4.780
More Pricing...
Min: 1 / Mult: 1
47µH
2.4A
-
Shielded
-
4800S Series
-
100ohm
± 20%
-
12mm
12mm
6mm
1515495RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.050
200+
HK$6.690
350+
HK$6.330
Min: 100 / Mult: 1
10mH
50mA
500kHz
Unshielded
50mA
LQH55DN_03 Series
2220 [5650 Metric]
100ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2062845RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.180
200+
HK$4.780
600+
HK$4.460
Min: 100 / Mult: 1
47µH
2.4A
-
Shielded
-
4800S Series
-
100ohm
± 20%
-
12mm
12mm
6mm
3580927

RoHS

Each
1+
HK$39.540
50+
HK$34.360
100+
HK$30.170
250+
HK$30.090
500+
HK$30.000
More Pricing...
Min: 1 / Mult: 1
7.2mH
-
-
Shielded
-
B82453C Series
-
100ohm
± 3%
-
11.5mm
12.5mm
3.6mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY