SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4071573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.550
50+
HK$1.930
100+
HK$1.570
250+
HK$1.520
500+
HK$1.340
More Pricing...
Min: 1 / Mult: 1
2.2mH
-
Unshielded
250mA
LD2-HV Series
10ohm
± 20%
7.8mm
7mm
5mm
4071573RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.570
250+
HK$1.520
500+
HK$1.340
1000+
HK$1.160
Min: 100 / Mult: 1
2.2mH
-
Unshielded
250mA
LD2-HV Series
10ohm
± 20%
7.8mm
7mm
5mm
2328687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.620
50+
HK$2.990
250+
HK$2.540
500+
HK$2.420
1000+
HK$2.290
More Pricing...
Min: 5 / Mult: 5
330µH
130mA
Unshielded
150mA
SDR0302 Series
10ohm
± 10%
3mm
2.8mm
2.5mm
2328757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.830
10+
HK$4.970
50+
HK$4.660
100+
HK$4.490
200+
HK$4.060
More Pricing...
Min: 1 / Mult: 1
820µH
120mA
Unshielded
155mA
SDR0503 Series
10ohm
± 10%
5mm
4.8mm
3mm
2408091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.510
250+
HK$9.880
500+
HK$6.420
1000+
HK$6.300
Min: 100 / Mult: 1
470µH
130mA
Shielded
110mA
LPS4012 Series
10ohm
± 20%
3.9mm
3.9mm
1.1mm
2408122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.770
50+
HK$11.140
100+
HK$10.510
250+
HK$9.880
500+
HK$6.420
More Pricing...
Min: 1 / Mult: 1
560µH
140mA
Shielded
140mA
LPS4018 Series
10ohm
± 20%
3.9mm
3.9mm
1.7mm
2408249RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.600
200+
HK$10.120
400+
HK$8.940
750+
HK$7.980
Min: 100 / Mult: 1
1.8mH
130mA
Shielded
81mA
LPS5030 Series
10ohm
± 20%
4.8mm
4.8mm
2.9mm
2408249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.990
10+
HK$11.640
50+
HK$10.600
200+
HK$10.120
400+
HK$8.940
More Pricing...
Min: 1 / Mult: 1
1.8mH
130mA
Shielded
81mA
LPS5030 Series
10ohm
± 20%
4.8mm
4.8mm
2.9mm
2328757RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.490
200+
HK$4.060
500+
HK$3.620
Min: 100 / Mult: 1
820µH
120mA
Unshielded
155mA
SDR0503 Series
10ohm
± 10%
5mm
4.8mm
3mm
2328687RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.990
250+
HK$2.540
500+
HK$2.420
1000+
HK$2.290
2000+
HK$2.160
Min: 100 / Mult: 1
330µH
130mA
Unshielded
150mA
SDR0302 Series
10ohm
± 10%
3mm
2.8mm
2.5mm
2408122RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.510
250+
HK$9.880
500+
HK$6.420
1000+
HK$6.300
Min: 100 / Mult: 1
560µH
140mA
Shielded
140mA
LPS4018 Series
10ohm
± 20%
3.9mm
3.9mm
1.7mm
2408091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.770
50+
HK$11.140
100+
HK$10.510
250+
HK$9.880
500+
HK$6.420
More Pricing...
Min: 1 / Mult: 1
470µH
130mA
Shielded
110mA
LPS4012 Series
10ohm
± 20%
3.9mm
3.9mm
1.1mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY